Tehniskie dokumenti
Specifikācija
Brand
3MSleeve Diameter
6mm
Colour
Black
Shrunk Diameter
2mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
1m
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Series
GTI-3000
Izcelsmes valsts
Netherlands
Produkta apraksts
Black Heat Shrink Thin Wall Tubing
The GTI Series heat shrink tubing has been designed to offer both excellent insulation and protection in numerous industrial applications. It is flexible and very easy to install due to the high shrink ratio and is ideal for both cable marking and identification.
Standards
RoHS
€ 7,00
€ 7,00 Katrs (bez PVN)
€ 8,47
€ 8,47 Katrs (Ieskaitot PVN)
1
€ 7,00
€ 7,00 Katrs (bez PVN)
€ 8,47
€ 8,47 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 14 | € 7,00 |
15 - 49 | € 6,70 |
50+ | € 6,50 |
Tehniskie dokumenti
Specifikācija
Brand
3MSleeve Diameter
6mm
Colour
Black
Shrunk Diameter
2mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
1m
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Series
GTI-3000
Izcelsmes valsts
Netherlands
Produkta apraksts
Black Heat Shrink Thin Wall Tubing
The GTI Series heat shrink tubing has been designed to offer both excellent insulation and protection in numerous industrial applications. It is flexible and very easy to install due to the high shrink ratio and is ideal for both cable marking and identification.
Standards
RoHS