Tehniskie dokumenti
Specifikācija
Brand
3MAttachment Type
Helmet
Series
7100095550
Single Number Rating SNR
32dB
Bluetooth
No
Connection Type
Wireless
Colour
Yellow
Noise Cancelling Microphone
Yes
Communication Type
Listen Only
Izcelsmes valsts
Poland
€ 29,90
€ 29,90 Katrs (bez PVN)
€ 36,18
€ 36,18 Katrs (Ieskaitot PVN)
3M 7100095550 Wireless Listen Only Ear Defender with Helmet Attachment, 32dB, Yellow, Noise Cancelling Microphone
1
€ 29,90
€ 29,90 Katrs (bez PVN)
€ 36,18
€ 36,18 Katrs (Ieskaitot PVN)
3M 7100095550 Wireless Listen Only Ear Defender with Helmet Attachment, 32dB, Yellow, Noise Cancelling Microphone
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
3MAttachment Type
Helmet
Series
7100095550
Single Number Rating SNR
32dB
Bluetooth
No
Connection Type
Wireless
Colour
Yellow
Noise Cancelling Microphone
Yes
Communication Type
Listen Only
Izcelsmes valsts
Poland