3M 7100095550 Wireless Listen Only Ear Defender with Headband, 32dB, Noise Cancelling Microphone

RS noliktavas nr.: 338-343Ražotājs: 3MRažotāja kods: 7000103787
brand-logo
Skatīt visu Ausu aizsargi

Tehniskie dokumenti

Specifikācija

Brand

3M

Attachment Type

Neckband

Series

7100095550

Single Number Rating SNR

32dB

Bluetooth

No

Connection Type

Wireless

Colour

Black

Noise Cancelling Microphone

Yes

Communication Type

Listen Only

Izcelsmes valsts

Poland

€ 35,80

€ 35,80 Katrs (bez PVN)

€ 43,32

€ 43,32 Katrs (Ieskaitot PVN)

3M 7100095550 Wireless Listen Only Ear Defender with Headband, 32dB, Noise Cancelling Microphone

€ 35,80

€ 35,80 Katrs (bez PVN)

€ 43,32

€ 43,32 Katrs (Ieskaitot PVN)

3M 7100095550 Wireless Listen Only Ear Defender with Headband, 32dB, Noise Cancelling Microphone

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Tehniskie dokumenti

Specifikācija

Brand

3M

Attachment Type

Neckband

Series

7100095550

Single Number Rating SNR

32dB

Bluetooth

No

Connection Type

Wireless

Colour

Black

Noise Cancelling Microphone

Yes

Communication Type

Listen Only

Izcelsmes valsts

Poland