3M Green Aluminium Oxide Fibre Optic Lapping Film, 280mm x 216mm, 1μm Grade

RS Stock No.: 202-4365Brand: 3MManufacturers Part No.: 7000028118
brand-logo
View all in Fibre Optic Lapping Film

Technical Document

Specifications

Brand

3M

Length

280mm

Width

216mm

Colour

Green

Abrasive Material

Aluminium Oxide

Grit Size

1µm

Country of Origin

United States

Stock information temporarily unavailable.

€ 245.00

€ 245.00 1 Bag of 50 (Exc. Vat)

€ 296.45

€ 296.45 1 Bag of 50 (inc. VAT)

3M Green Aluminium Oxide Fibre Optic Lapping Film, 280mm x 216mm, 1μm Grade

€ 245.00

€ 245.00 1 Bag of 50 (Exc. Vat)

€ 296.45

€ 296.45 1 Bag of 50 (inc. VAT)

3M Green Aluminium Oxide Fibre Optic Lapping Film, 280mm x 216mm, 1μm Grade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Length

280mm

Width

216mm

Colour

Green

Abrasive Material

Aluminium Oxide

Grit Size

1µm

Country of Origin

United States