3M 5962F, VHB™ Black Foam Tape, 12.0mm x 33.0m, 1.60mm Thick

RS noliktavas nr.: 174-7320Ražotājs: 3MRažotāja kods: 3M 5962 12mm x 33m
brand-logo
Skatīt visu Porolona lentes

Tehniskie dokumenti

Specifikācija

Brand

3M

Width

12.0mm

Thickness

1.60mm

Length

33.0m

Backing Material

Acrylic Foam

Colour

Black

Adhesion Strength

52 N/cm

Single/Double Sided

Double Sided

Foam Density

590kg/m³

Adhesive Material

Acrylic

Maximum Operating Temperature

+150 (Short Term)°C

Model Number

5962F

Series

VHB™

Izcelsmes valsts

United States

Noliktavas stāvoklis patreiz nav pieejams

€ 85,00

€ 85,00 Katrs (bez PVN)

€ 102,85

€ 102,85 Katrs (Ieskaitot PVN)

3M 5962F, VHB™ Black Foam Tape, 12.0mm x 33.0m, 1.60mm Thick

€ 85,00

€ 85,00 Katrs (bez PVN)

€ 102,85

€ 102,85 Katrs (Ieskaitot PVN)

3M 5962F, VHB™ Black Foam Tape, 12.0mm x 33.0m, 1.60mm Thick
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

3M

Width

12.0mm

Thickness

1.60mm

Length

33.0m

Backing Material

Acrylic Foam

Colour

Black

Adhesion Strength

52 N/cm

Single/Double Sided

Double Sided

Foam Density

590kg/m³

Adhesive Material

Acrylic

Maximum Operating Temperature

+150 (Short Term)°C

Model Number

5962F

Series

VHB™

Izcelsmes valsts

United States