3M 3811 Series Flat Ribbon Cable, 26-Way, 1.27mm Pitch, 181m Length

RS noliktavas nr.: 815-8233Ražotājs: 3MRažotāja kods: 3811/26-100
brand-logo
Skatīt visu Ribbon Cable

Tehniskie dokumenti

Specifikācija

Brand

3M

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

26

Screened/Unscreened

Unscreened

American Wire Gauge

26 AWG

Series

3811

Length

181m

Width

33.02 mm

Hi-Flex

Yes

Number of Strands

7

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Sheath Colour

Multicoloured

Maximum Operating Temperature

+105°C

Voltage Rating

300 V

Characteristic Impedance

95 Ω

Operating Temperature Range

-20 → +105 °C

Standards Met

RoHS Compliant

Capacitance

48.6pF/m

Core Strands

7/34

Size of Strands

34 AWG

Izcelsmes valsts

United States

Produkta apraksts

3M 10 Way Colour 1.27mm Ribbon Cable

From 3M, this ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.

Standards

UL, RoHS

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Noliktavas stāvoklis patreiz nav pieejams

€ 251,00

€ 251,00 1 rullis ar 30 metriem (bez PVN)

€ 303,71

€ 303,71 1 rullis ar 30 metriem (Ieskaitot PVN)

3M 3811 Series Flat Ribbon Cable, 26-Way, 1.27mm Pitch, 181m Length

€ 251,00

€ 251,00 1 rullis ar 30 metriem (bez PVN)

€ 303,71

€ 303,71 1 rullis ar 30 metriem (Ieskaitot PVN)

3M 3811 Series Flat Ribbon Cable, 26-Way, 1.27mm Pitch, 181m Length
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

3M

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

26

Screened/Unscreened

Unscreened

American Wire Gauge

26 AWG

Series

3811

Length

181m

Width

33.02 mm

Hi-Flex

Yes

Number of Strands

7

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Sheath Colour

Multicoloured

Maximum Operating Temperature

+105°C

Voltage Rating

300 V

Characteristic Impedance

95 Ω

Operating Temperature Range

-20 → +105 °C

Standards Met

RoHS Compliant

Capacitance

48.6pF/m

Core Strands

7/34

Size of Strands

34 AWG

Izcelsmes valsts

United States

Produkta apraksts

3M 10 Way Colour 1.27mm Ribbon Cable

From 3M, this ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.

Standards

UL, RoHS

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.