3M Scotch Red PVC PTFE Tape, 19mm x 20m

RS noliktavas nr.: 842-1212Ražotājs: 3MRažotāja kods: 35-RED-3/4
brand-logo
Skatīt visu PTFE lentes

Tehniskie dokumenti

Specifikācija

Brand

3M

Colour

Red

Width

19mm

Length

20m

Backing Material

PVC

Thickness

0.18mm

Maximum Operating Temperature

+105°C

Trade Name

Scotch

Izcelsmes valsts

United States

Produkta apraksts

3M™ Scotch® 35 Vinyl Electrical Tape

From 3M, this Scotch® Super 35 Vinyl Electrical Tape is a premium grade, all-weather PVC insulating tape. This insulating vinyl tape combines elastic backing and an a strong rubber adhesive to provide excellent electrical and mechanical protection with minimum bulk. It’s designed to perform continuously in ambient temperatures up to 105 °C.

Vinyl tape has excellent resistance to abrasion, moisture, alkalis, acids, corrosion and varying weather conditions, including UV exposure. It also offers consistent electrical strength even when wet, and inhibits corrosion of electrical conductors. Tough, durable and with proven resistance to corrosion and moisture ingress, Scotch Super 35 is an insulating tape that can stand up to challenging conditions.

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Jūs varētu interesēt
3M Scotch 35 Red PVC Electrical Tape, 19mm x 20m
€ 13,55Katrs (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

3M Scotch Red PVC PTFE Tape, 19mm x 20m

P.O.A.

3M Scotch Red PVC PTFE Tape, 19mm x 20m
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt
3M Scotch 35 Red PVC Electrical Tape, 19mm x 20m
€ 13,55Katrs (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

3M

Colour

Red

Width

19mm

Length

20m

Backing Material

PVC

Thickness

0.18mm

Maximum Operating Temperature

+105°C

Trade Name

Scotch

Izcelsmes valsts

United States

Produkta apraksts

3M™ Scotch® 35 Vinyl Electrical Tape

From 3M, this Scotch® Super 35 Vinyl Electrical Tape is a premium grade, all-weather PVC insulating tape. This insulating vinyl tape combines elastic backing and an a strong rubber adhesive to provide excellent electrical and mechanical protection with minimum bulk. It’s designed to perform continuously in ambient temperatures up to 105 °C.

Vinyl tape has excellent resistance to abrasion, moisture, alkalis, acids, corrosion and varying weather conditions, including UV exposure. It also offers consistent electrical strength even when wet, and inhibits corrosion of electrical conductors. Tough, durable and with proven resistance to corrosion and moisture ingress, Scotch Super 35 is an insulating tape that can stand up to challenging conditions.

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Jūs varētu interesēt
3M Scotch 35 Red PVC Electrical Tape, 19mm x 20m
€ 13,55Katrs (bez PVN)