3M 3M 3369 Conductive Aluminium Tape 0.07mm, W.48mm, L.45m

RS Stock No.: 763-8832Brand: 3MManufacturers Part No.: 3369 48mm 45m
brand-logo
View all in Home

Technical Document

Specifications

Brand

3M

Total Thickness

0.07mm

Foil Thickness

0.03mm

Width

48mm

Length

45m

Conductivity

Conductive

Adhesion Strength

9 N/cm

Adhesive Material

Acrylic

Tensile Strength

36.2N/cm

Maximum Temperature Resistance

+120°C

Minimum Temperature Resistance

-44°C

Model Number

3369

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

€ 9.40

€ 9.40 Each (Exc. Vat)

€ 11.37

€ 11.37 Each (inc. VAT)

3M 3M 3369 Conductive Aluminium Tape 0.07mm, W.48mm, L.45m

€ 9.40

€ 9.40 Each (Exc. Vat)

€ 11.37

€ 11.37 Each (inc. VAT)

3M 3M 3369 Conductive Aluminium Tape 0.07mm, W.48mm, L.45m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 5€ 9.40
6 - 14€ 9.00
15+€ 8.80
You may be interested in

Technical Document

Specifications

Brand

3M

Total Thickness

0.07mm

Foil Thickness

0.03mm

Width

48mm

Length

45m

Conductivity

Conductive

Adhesion Strength

9 N/cm

Adhesive Material

Acrylic

Tensile Strength

36.2N/cm

Maximum Temperature Resistance

+120°C

Minimum Temperature Resistance

-44°C

Model Number

3369

Country of Origin

United States

You may be interested in