3M 10-Way IDC Connector Plug Through Hole Mount, 2-Row

RS noliktavas nr.: 734-8968Ražotājs: 3MRažotāja kods: 159110-5012
brand-logo
Skatīt visu IDC savienotāji

Tehniskie dokumenti

Specifikācija

Brand

3M

Number Of Contacts

10

Number Of Rows

2

Gender

Male

Pitch

2mm

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

1A

Contact Plating

Gold over Nickel

Series

159

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Housing Material

Glass Fibre Reinforced Liquid Crystal Polymer

Contact Material

Copper Alloy

Izcelsmes valsts

United States

Produkta apraksts

2.0mm Headers 159 Series

The 3M 159 Series headers for 158 Series IDC connectors provide a reliable ribbon cable to board interface for a variety of applications. These159 Series headers are polarized and have 0.76 μm gold plated round pins with a contact length of 2.84 mm.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

3M 10-Way IDC Connector Plug Through Hole Mount, 2-Row
Izvēlēties iepakojuma veidu

P.O.A.

3M 10-Way IDC Connector Plug Through Hole Mount, 2-Row
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

3M

Number Of Contacts

10

Number Of Rows

2

Gender

Male

Pitch

2mm

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

1A

Contact Plating

Gold over Nickel

Series

159

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Housing Material

Glass Fibre Reinforced Liquid Crystal Polymer

Contact Material

Copper Alloy

Izcelsmes valsts

United States

Produkta apraksts

2.0mm Headers 159 Series

The 3M 159 Series headers for 158 Series IDC connectors provide a reliable ribbon cable to board interface for a variety of applications. These159 Series headers are polarized and have 0.76 μm gold plated round pins with a contact length of 2.84 mm.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more