Technical Document
Specifications
Brand
3M PELTORColour
Red
Chin Strap Included
No
Vented
Yes
Integrated Eye Shield
No
Adustable Size
Yes
Material
ABS
Accessory Slots
Yes
Lining
No
Integral Sweatband
Yes
Peak Type
Standard
Complies with EN 397
Yes
Range
G2000
Country of Origin
Poland
Product details
G2000 Uvicator™ Safety Helmet
A UV-stabilised ABS plastic hardshell hat with an integral UV indicator. The UV indicator shows just how much the hard hat has been affected by the sun's radiation and therefore when it is time to replace the hat. When new the indicator is red and over time the sun's light gradually fades it. When the indicator has faded completely, the hat should be replaced.
Weight approx. 350g
Approved for Lateral Deformation (LD), molten splash metal (MM) and low temperatures (-30°)
Effective shock absorption
Ergonomic lining, good ventilation
No pressure points
Adjustable size from large to extra small
Standards
CE marked to EN 397
€ 16.10
€ 16.10 Each (Exc. Vat)
€ 19.48
€ 19.48 Each (inc. VAT)
1
€ 16.10
€ 16.10 Each (Exc. Vat)
€ 19.48
€ 19.48 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3M PELTORColour
Red
Chin Strap Included
No
Vented
Yes
Integrated Eye Shield
No
Adustable Size
Yes
Material
ABS
Accessory Slots
Yes
Lining
No
Integral Sweatband
Yes
Peak Type
Standard
Complies with EN 397
Yes
Range
G2000
Country of Origin
Poland
Product details
G2000 Uvicator™ Safety Helmet
A UV-stabilised ABS plastic hardshell hat with an integral UV indicator. The UV indicator shows just how much the hard hat has been affected by the sun's radiation and therefore when it is time to replace the hat. When new the indicator is red and over time the sun's light gradually fades it. When the indicator has faded completely, the hat should be replaced.
Weight approx. 350g
Approved for Lateral Deformation (LD), molten splash metal (MM) and low temperatures (-30°)
Effective shock absorption
Ergonomic lining, good ventilation
No pressure points
Adjustable size from large to extra small
Standards
CE marked to EN 397