System-On-Chips

A system-on-chip (SOC) is an integrated circuit that combines all of the functions of a computer on one microchip. Commonly found in smartphones, wireless routers, tablets and wearable tech, system-on-chips process the increasingly complex computing needs of many small devices.

What are system-on-chips used for?
If you own a handheld electronic device, it's most likely powered by a system-on-chip. Their low power consumption makes them suitable for use in small applications. They may combine digital, analogue, mixed-signal and even radio-frequency functions all on one chip.

Components of system-on-chip
A system-on-chip can include various elements, depending on how it's used. The general breakdown tends to be:

  • The CPU – the central processing unit, responsible for inputting decisions.
  • The GPU – the graphical processing unit that allows games to be played.
  • RAM – random access memory is needed to run apps and other software.
  • ROM – read-only memory is necessary for additional storage.
  • The modem – the connection needed so you can use 3G and 4G wireless networks.
Jūs skataties 1 - 20 no 246 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Processing Unit Application Technology Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature Width
ON Semiconductor AXM0F243-1-TX40, 32 bit ARM Cortex M0 System On Chip SOC 40-Pin QFN ON Semiconductor Microcontroller - 32 bit ARM Cortex M0 QFN 40 7 x 5 x 0.95mm 0.95mm 7mm 3.6 V +85 °C 1.8 V -40 °C 5mm
ON Semiconductor AXM0F243-1-TX40, 32 bit ARM Cortex M0 System On Chip SOC 40-Pin QFN ON Semiconductor Microcontroller - 32 bit ARM Cortex M0 QFN 40 7 x 5 x 0.95mm 0.95mm 7mm 3.6 V +85 °C 1.8 V -40 °C 5mm
ON Semiconductor, NCH-RSL10-101S51-ACG ON Semiconductor Bluetooth - Bluetooth SIP 51 8.1 x 6.1 x 1.27mm 1.27mm 8.1mm 3.3 V +85 °C 1.1 V -40 °C 6.1mm
ON Semiconductor, NCH-RSL10-101S51-ACG ON Semiconductor Bluetooth - Bluetooth SIP 51 8.1 x 6.1 x 1.27mm 1.27mm 8.1mm 3.3 V +85 °C 1.1 V -40 °C 6.1mm
ON Semiconductor, RSL10-SIP-001GEVB ON Semiconductor - Bluetooth Bluetooth - - - - - - - - - -
ON Semiconductor NCH-RSL10-101Q48-ABG, ARM Cortex System On Chip SOC for Bluetooth, 48-Pin QFN ON Semiconductor Microprocessor Bluetooth ARM Cortex QFN 48 6 x 6 x 0.95mm 0.95mm 6mm 3.3 V dc +85 °C 1.25 V dc -40 °C 6mm
Cypress Semiconductor CY8C23533-24LQXI, CMOS System-On-Chip for Automotive, Capacitive Sensing, Controller, Embedded, Cypress Semiconductor Microprocessor Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB CMOS QFN 32 5 x 5 x 0.53mm 0.53mm 5mm 5.25 V +85 °C 3 V -40 °C 5mm
NXP TDA8029HL/C207,151, TTL System On Chip SOC for Card Reader, 32-Pin LQFP
  • RS noliktavas numurs 816-0245
  • Zīmols NXP
  • Ražotāja numurs TDA8029HL/C207,151
NXP Microcontroller Card Reader TTL LQFP 32 7.1 x 7.1 x 1.45mm 1.45mm 7.1mm 6 V +90 °C 2.7 V -40 °C 7.1mm
STMicroelectronics BLUENRG-232, Bluetooth Bluetooth System On Chip SOC 32-Pin QFN32 STMicroelectronics Microcontroller - Bluetooth QFN32 32 5 x 5 x 0.95mm 0.95mm 5mm 3.6 V +105 °C 1.7 V -40 °C 5mm
Cypress Semiconductor CY8C21434-24LTXI, CMOS System-On-Chip for Automotive, Capacitive Sensing, Controller, Embedded, Cypress Semiconductor Microprocessor Automotive, Capacitive Sensing, Controller, Embedded, Flash, LED, PSoC 1 Mixed-Signal Array, USB CMOS QFN 32 5 x 5 x 0.85mm 0.85mm 5mm 5.25 V +85 °C 2.4 V -40 °C 5mm
Cypress Semiconductor CY8C4125PVI-482, CMOS System-On-Chip for Automotive, Capacitive Sensing, Controller, Embedded, Cypress Semiconductor Microcontroller Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB CMOS SSOP 28 10.4 x 5.6 x 1.85mm 1.85mm 10.4mm 5.5 V +85 °C 1.71 V -40 °C 5.6mm
Texas Instruments CC430F5137IRGZ, 16 bit System On Chip SOC 48-Pin QFN Texas Instruments Microcontroller - 16 bit QFN 48 7.15 x 7.15 x 0.95mm 0.95mm 7.15mm 3.6 V +85 °C 1.8 V -40 °C 7.15mm
Cypress Semiconductor CY8C20434-12LQXI, CMOS System-On-Chip for Automotive, Capacitive Sensing, Controller, Embedded, Cypress Semiconductor Microprocessor Automotive, Capacitive Sensing, Controller, Embedded, Flash, LED, PSoC 1 Mixed-Signal Array, USB CMOS QFN 32 5 x 5 x 0.55mm 0.55mm 5mm 5.25 V +85 °C 2.4 V -40 °C 5mm
Cypress Semiconductor CY8C27643-24PVXI, CMOS System-On-Chip for Automotive, Capsense Development, DElta Sigma ADCs, Cypress Semiconductor Microprocessor Automotive, Capsense Development, DElta Sigma ADCs, Embedded, Flash, I/O, LED, PSoC 1 Mixed-Signal Array, SRAM, USB CMOS SSOP 48 16 x 7.6 x 2.79mm 2.79mm 16mm 5.25 V +85 °C 3 V -40 °C 7.6mm
Cypress Semiconductor CY8C20234-12LKXI, CMOS System-On-Chip for Automotive, Capacitive Sensing, Controller, Embedded, Cypress Semiconductor Microprocessor Automotive, Capacitive Sensing, Controller, Embedded, Flash, LED, PSoC 1 Mixed-Signal Array, USB CMOS QFN 16 3 x 3 x 0.55mm 0.55mm 3mm 5.25 V +85 °C 2.4 V -40 °C 3mm
Cypress Semiconductor CY8C28645-24LTXI, CMOS System-On-Chip for Automotive, Capacitive Sensing, Controller, Embedded, Cypress Semiconductor Microprocessor Automotive, Capacitive Sensing, Controller, Embedded, Flash, LED, PSoC 1 Mixed-Signal Array, USB CMOS QFN 48 7 x 7 x 1mm 1mm 7mm 5.25 V +85 °C 3 V -40 °C 7mm
Cypress Semiconductor CY8C4124LQI-443, CMOS System-On-Chip for Automotive, Capacitive Sensing, Controller, Embedded, Cypress Semiconductor Microcontroller Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB CMOS QFN 40 6 x 6 x 0.55mm 0.55mm 6mm 5.5 V +85 °C 1.71 V -40 °C 6mm
Cypress Semiconductor CY8C20646A-24LTXI, CMOS System-On-Chip for Automotive, Capacitive Sensing, Controller, Embedded, Cypress Semiconductor Microprocessor Automotive, Capacitive Sensing, Controller, Embedded, Flash, LED, PSoC 1 Mixed-Signal Array, USB CMOS QFN 48 7 x 7 x 0.95mm 0.95mm 7mm 5.5 V +85 °C 1.71 V -40 °C 7mm
Cypress Semiconductor CY8C4125LQI-483, CMOS System-On-Chip for Automotive, Capacitive Sensing, Controller, Embedded, Cypress Semiconductor Microcontroller Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB CMOS QFN 40 6 x 6 x 0.55mm 0.55mm 6mm 5.5 V +85 °C 1.71 V -40 °C 6mm
Cypress Semiconductor CY8C21334B-24PVXI, CMOS System-On-Chip for Automotive, Capacitive Sensing, Controller, Embedded, Cypress Semiconductor Microprocessor Automotive, Capacitive Sensing, Controller, Embedded, Flash, LED, PSoC 1 Mixed-Signal Array, USB CMOS SSOP 20 7.4 x 5.6 x 1.85mm 1.85mm 7.4mm 5.25 V +85 °C 2.4 V -40 °C 5.6mm
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
Jūs skataties 1 - 20 no 246 rezultāta