Video pastiprinātāju integrālās shēmas

Jūs skataties 1 - 20 no 164 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Number of Channels per Chip Typical Slew Rate Output Type Typical Gain Bandwidth Product Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature Width Minimum Operating Temperature
BH76206HFV-TR ROHM, Video Amplifier IC Swing O/P, 6-Pin HVSOF
  • RS noliktavas numurs 184-8582
  • Zīmols ROHM
  • Ražotāja numurs BH76206HFV-TR
ROHM Single 2.6 → 5.5 V - 1 - Swing - Surface Mount HVSOF 6 2.6 x 1.6 x 0.75mm 0.75mm 2.6mm 85 °C 1.6mm -40 °C
BH76206HFV-TR ROHM, Video Amplifier IC Swing O/P, 6-Pin HVSOF
  • RS noliktavas numurs 184-8770
  • Zīmols ROHM
  • Ražotāja numurs BH76206HFV-TR
ROHM Single 2.6 → 5.5 V - 1 - Swing - Surface Mount HVSOF 6 2.6 x 1.6 x 0.75mm 0.75mm 2.6mm 85 °C 1.6mm -40 °C
BH7673G-TR ROHM, Video Amplifier IC Single Ended O/P, 5-Pin SSOP
  • RS noliktavas numurs 177-6496
  • Zīmols ROHM
  • Ražotāja numurs BH7673G-TR
ROHM Single 5 V - 1 - Single Ended 6MHz Surface Mount SSOP 5 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm +85 °C 1.6mm -40 °C
LMH6738MQ/NOPB Texas Instruments, 3-Channel Video Amp, 750MHz 3300V/μs, 16-Pin SSOP Texas Instruments Dual - ±5V 3 3300V/µs - 750MHz Surface Mount SSOP 16 4.9 x 3.99 x 1.45mm 1.45mm 4.9mm +85 °C 3.99mm -40 °C
NE592D14R2G ON Semiconductor, Video Amplifier IC, 90MHz Differential O/P, 14-Pin SOIC ON Semiconductor Dual - ±8V 1 - Differential 90MHz Surface Mount SOIC 14 8.75 x 4 x 1.5mm 1.5mm 8.75mm +70 °C 4mm 0 °C
NCS2553DG ON Semiconductor, 3-Channel Video Amp, 9MHz Differential O/P, 8-Pin SOIC ON Semiconductor Single 5 V - 3 - Differential 9MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +85 °C 4mm -40 °C
NE592D8R2G ON Semiconductor, Video Amplifier IC, 90MHz Differential O/P, 8-Pin SOIC ON Semiconductor Dual - ±8V 1 - Differential 90MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +70 °C 4mm 0 °C
THS7368IPW Texas Instruments, 6-Channel Video Amplifier, 375MHz 125 V/μs, 600 V/μs Rail to Rail O/P, 20-Pin TSSOP Texas Instruments Single 2.7 → 5 V - 6 125 V/μs, 600 V/μs Rail to Rail 375MHz Surface Mount TSSOP 20 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm +85 °C 4.5mm -40 °C
ISL59420IUZ Intersil, Video Amp, 420MHz 1462V/μs Single Ended O/P, 10-Pin MSOP Intersil Single Maximum of 11 V - 1 1462V/µs Single Ended 420MHz Surface Mount MSOP 10 3 x 3 x 0.86mm 0.86mm 3mm +85 °C 3mm -40 °C
OPA832IDBVT Texas Instruments, Video Amp, 5-Pin SOT-23 Texas Instruments Dual, Single 10 V, 3.3 V, 5 V ±5V 1 - - - Surface Mount SOT-23 5 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm +85 °C 1.6mm -40 °C
NE592D8G ON Semiconductor, Video Amp, 120MHz Differential O/P, 8-Pin SOIC ON Semiconductor Dual - ±6V 1 - Differential 120MHz Surface Mount SOIC 8 5 x 3.8 x 1.5mm 1.5mm 5mm +70 °C 3.8mm 0 °C
MAX457CPA+ Maxim, 2-Channel Video Amp 300V/μs CMOS O/P, 8-Pin PDIP
  • RS noliktavas numurs 540-3886
  • Zīmols Maxim
  • Ražotāja numurs MAX457CPA+
Maxim Dual - ±5V 2 300V/µs CMOS - Through Hole PDIP 8 9.91 x 7.87 x 4.45mm 4.45mm 9.91mm +70 °C 7.87mm 0 °C
ADA4433-1BCPZ-R2 Analog Devices, 2-Channel Video Amplifier IC, 10.5MHz Swing O/P, 8-Pin LFCSP WD Analog Devices Single 2.6 → 3.6 V - 2 - Swing 10.5MHz Surface Mount LFCSP WD 8 3.1 x 3.1 x 0.8mm 0.8mm 3.1mm +125 °C 3.1mm -40 °C
ADA4432-1BRJZ-R2 Analog Devices, 2-Channel Video Amplifier IC, 10.5MHz Swing O/P, 6-Pin SOT-23 Analog Devices Single 2.6 → 3.6 V - 2 - Swing 10.5MHz Surface Mount SOT-23 6 3 x 1.7 x 1.3mm 1.3mm 3mm +125 °C 1.7mm -40 °C
LMH6715MA/NOPB Texas Instruments, 2-Channel Video Amp, 480MHz 1300V/μs, 8-Pin SOIC Texas Instruments Dual - - 2 1300V/µs - 480MHz Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm +85 °C 3.9mm -40 °C
LMH6682MA/NOPB Texas Instruments, 2-Channel Video Amp 520V/μs, 8-Pin SOIC Texas Instruments Dual, Single 5 V, 9 V ±3 V, ±5 V 2 520V/µs - - Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm +85 °C 3.9mm -40 °C
LMH6738MQ/NOPB Texas Instruments, 3-Channel Video Amp, 750MHz 3300V/μs, 16-Pin SSOP Texas Instruments Dual - ±5V 3 3300V/µs - 750MHz Surface Mount SSOP 16 4.9 x 3.99 x 1.45mm 1.45mm 4.9mm +85 °C 3.99mm -40 °C
NCS2553DR2G ON Semiconductor, 3-Channel Video Amp, 9MHz, 8-Pin SOIC ON Semiconductor Single 4.75 → 5.25 V - 3 - - 9MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +85 °C 4mm -40 °C
THS7314D Texas Instruments, 3-Channel Video Amp, 8-Pin SOIC Texas Instruments Single 3.3 V, 5 V - 3 - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm +85 °C 3.91mm -40 °C
LT6206CMS8#PBF Linear Technology, 2-Channel Video Amp, 100MHz 450V/μs Rail to Rail O/P, 8-Pin MSOP Linear Technology Dual, Single 3 V, 5 V, 9 V, 12 V ±3 V, ±5 V 2 450V/µs Rail to Rail 100MHz Surface Mount MSOP 8 3 x 3 x 0.86mm 0.86mm 3mm +70 °C 3mm 0 °C
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
Jūs skataties 1 - 20 no 164 rezultāta