Video Encoder ICs

What is a Video Encoder ICs?
A Video Encoder ICs (integrated circuit) is an electric circuit within an integrated chip. This chip sits within a semiconductor product family and is also known as a Video Server. A typical encoder chip has been designed to enable an existing analog CCTV video surveillance system to be integrated with a video network system. They act as a high quality converters of digital video data to analog video data. A Video Encoder allows the user to migrate an analog CCTV system to a network video system, it enables users to gain the benefits of network video, without having to discard existing analog equipment such as analog CCTV cameras and coaxial cabling.

Features and Benefits (may vary depending on product type)
• Optimisation for low power consumption
• Occupy a minimal footprint
• Cable detection
• DAC auto-power-down
• Supports SD, (standard definition) HD (high definition) and ED (enhanced definition) in SDR and DDR interfaces
• Scalability and ease of integration with other systems
• Multi format video input and output support
• Narrow bandwidths
• Operation in basic selectable modes - SMPTE mode, DVB-ASI mode, Data-Through mode, or Standby mode.

Where can I use a Video Encoder ICs?
• Instillation's where a lot of analog cameras need to be maintained in commercial of industrial environments.
Jūs skataties 1 - 20 no 27 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Stock Number of DACs ADC/DAC Resolution Typical Operating Supply Voltage Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature
ADV7171KSUZ, Video Encoder NTSC, PAL 4-Channel 10bit- 3.3 V, 5 V, 44-Pin TQFP Analog Devices 198 4 10bit 3.3 V, 5 V TQFP 44 10 x 10 x 1mm 10mm 10mm 1mm +85 °C -40 °C
GS2962-IBE3, Video Encoder 1.2 V, 1.8 V, 3.3 V, 100-Pin BGA
  • RS noliktavas numurs 691-0521
  • Zīmols Gennum
  • Ražotāja numurs GS2962-IBE3
Gennum 83 - - 1.2 V, 1.8 V, 3.3 V BGA 100 11 x 11 x 1.07mm 11mm 11mm 1.07mm +85 °C -20 °C
AD725ARZ, Video Encoder, 16-Pin SOIC W Analog Devices 27 - - - SOIC W 16 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm +85 °C -40 °C
RGB to NTSC and PAL Encoder 16-Pin SOIC Analog Devices 6 - - - SOIC W 16 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm +70 °C 0 °C
ADV7173KSTZ, Video Encoder NTSC, PAL 6-Channel 10bit- 3.3 V, 5 V, 48-Pin LQFP Analog Devices 3 6 10bit 3.3 V, 5 V LQFP 48 7 x 7 x 1.4mm 7mm 7mm 1.4mm +70 °C 0 °C
ADV7391BCPZ, Video Encoder NTSC, PAL 3-Channel 10bit- 1.8 V, 3.3 V, 32-Pin LFCSP Analog Devices 2 3 10bit 1.8 V, 3.3 V LFCSP 32 5 x 5 x 0.83mm 5mm 5mm 0.83mm +85 °C -40 °C
AD725ARZ, Video Encoder, 16-Pin SOIC W Analog Devices 0 - - - SOIC W 16 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm +85 °C -40 °C
ADV7171KSUZ, Video Encoder NTSC, PAL 4-Channel 10bit- 3.3 V, 5 V, 44-Pin TQFP Analog Devices 0 4 10bit 3.3 V, 5 V TQFP 44 10 x 10 x 1mm 10mm 10mm 1mm +85 °C -40 °C
ADV7173KSTZ, Video Encoder NTSC, PAL 6-Channel 10bit- 3.3 V, 5 V, 48-Pin LQFP Analog Devices 0 6 10bit 3.3 V, 5 V LQFP 48 7 x 7 x 1.4mm 7mm 7mm 1.4mm +70 °C 0 °C
ADV7343BSTZ, Video Encoder NTSC, PAL 6-Channel 11bit- 1.8 V, 3.3 V, 64-Pin LQFP Analog Devices 0 6 11bit 1.8 V, 3.3 V LQFP 64 10 x 10 x 1.4mm 10mm 10mm 1.4mm +85 °C -40 °C
ADV7343BSTZ, Video Encoder NTSC, PAL 6-Channel 11bit- 1.8 V, 3.3 V, 64-Pin LQFP Analog Devices 0 6 11bit 1.8 V, 3.3 V LQFP 64 10 x 10 x 1.4mm 10mm 10mm 1.4mm +85 °C -40 °C
BH7236AF-E2, Video Encoder NTSC, PAL 5 V, 24-Pin SOP
  • RS noliktavas numurs 700-3371
  • Zīmols ROHM
  • Ražotāja numurs BH7236AF-E2
ROHM 0 - - 5 V SOP 24 15 x 5.4 x 1.69mm 15mm 5.4mm 1.69mm +70 °C -20 °C
BH7236AF-E2, Video Encoder NTSC, PAL 5 V, 24-Pin SOP
  • RS noliktavas numurs 169-0508
  • Zīmols ROHM
  • Ražotāja numurs BH7236AF-E2
ROHM 0 - - 5 V SOP 24 15 x 5.4 x 1.69mm 15mm 5.4mm 1.69mm +70 °C -20 °C
GS2962-IBE3, Video Encoder 1.2 V, 1.8 V, 3.3 V, 100-Pin BGA
  • RS noliktavas numurs 162-7259
  • Zīmols Gennum
  • Ražotāja numurs GS2962-IBE3
Gennum 0 - - 1.2 V, 1.8 V, 3.3 V BGA 100 11 x 11 x 1.07mm 11mm 11mm 1.07mm +85 °C -20 °C
RGB to NTSC and PAL Encoder 16-Pin SOIC Analog Devices 0 - - - SOIC W 16 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm +70 °C 0 °C
TFP410PAP, Video Encoder 3.3 V, 64-Pin HTQFP Texas Instruments 0 - - 3.3 V HTQFP 64 10 x 10 x 1mm 10mm 10mm 1mm +70 °C 0 °C
TFP410PAP, Video Encoder 3.3 V, 64-Pin HTQFP Texas Instruments 0 - - 3.3 V HTQFP 64 10 x 10 x 1mm 10mm 10mm 1mm +70 °C 0 °C
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
Jūs skataties 1 - 20 no 27 rezultāta