VCO Oscillators

Jūs skataties 1 - 20 no 90 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Output Frequency Frequency Tolerance Frequency Stability Tuning Voltage Package Type Control Parameter Load Capacitance Maximum Symmetry Mounting Type Output Level Pin Count Minimum Operating Temperature Maximum Operating Temperature Dimensions Height Minimum Operating Supply Voltage Maximum Operating Supply Voltage Length Width Series
IQD 20 MHz VCO,±100ppm, 6-Pin SMD LFVCXO026156
  • RS noliktavas numurs 671-5789
  • Zīmols IQD
  • Ražotāja numurs LFVCXO026156
IQD 20 MHz - ±100ppm 0 → 3.3V SMD - 15pF 60% Surface Mount HCMOS 6 0 °C +70 °C 7 x 5 x 1.7mm 1.7mm 3 V 3.6 V 7mm 5mm -
Maxim 2400 → 2500 MHz VCO, 8-Pin μMAX MAX2750EUA+
  • RS noliktavas numurs 799-2811
  • Zīmols Maxim
  • Ražotāja numurs MAX2750EUA+
Maxim 2400 → 2500 MHz - - 0.4 → 2.4V μMAX Voltage 220pF - Surface Mount - 8 -40 °C +85 °C 3.1 x 3.1 x 0.95mm 0.95mm 2.7 V 5.5 V 3.1mm 3.1mm -
Linear Technology 50 kHz → 10 MHz VCO,300ppm/√kh, 6-Pin TSOT-23 LTC6908CS6-1#TRMPBF Linear Technology 50 kHz → 10 MHz 1.5% 300ppm/√kh - TSOT-23 Resistor 5pF 55% Surface Mount CMOS 6 -40 °C +85 °C 2.9 x 1.5 x 0.9mm 0.9mm 2.25 V 5.5 V 2.9mm 1.5mm -
Texas Instruments 1.1 → 25 MHz VCO, 14-Pin PDIP SN74LS628NE4 Texas Instruments 1.1 → 25 MHz - - 0 → 5V PDIP - 45pF 50% Surface Mount Squarewave 14 0 °C +70 °C 19.3 x 6.35 x 4.57mm 4.57mm 4.75 V 5.25 V 19.3mm 6.35mm -
Texas Instruments 1.1 → 25 MHz VCO, 16-Pin PDIP SN74LS629N Texas Instruments 1.1 → 25 MHz - - 0 → 5V PDIP - 45pF 50% Through Hole Squarewave 16 0 °C +70 °C 19.3 x 6.35 x 4.57mm 4.57mm 4.75 V 5.25 V 19.3mm 6.35mm -
Analog Devices 12.5 → 13.9 (Output 1) GHz, 6.25 → 6.95 (Output 2) GHz VCO, 32-Pin QFN HMC584LP5E Analog Devices 12.5 → 13.9 (Output 1) GHz, 6.25 → 6.95 (Output 2) GHz - - 2 → 12V QFN Temperature, Voltage - - Surface Mount - 32 -40 °C +85 °C 5.1 x 5.1 x 1mm 1mm 4.75 V 5.25 V 5.1mm 5.1mm Hittite
ON Semiconductor 1.1 GHz VCO, 8-Pin SOIC MC100EL1648DG ON Semiconductor 1.1 GHz - - - SOIC Voltage 6pF - Surface Mount ECL 8 -40 °C +85 °C 5 x 4 x 1.5mm 1.5mm 4.2 V 5.5 V 5mm 4mm -
Analog Devices 4.225 → 4.775 (Output 2) GHz, 8.45 → 9.55 (Output 1) GHz VCO, 32-Pin QFN HMC510LP5E Analog Devices 4.225 → 4.775 (Output 2) GHz, 8.45 → 9.55 (Output 1) GHz - - 2 → 13V QFN Temperature, Voltage - - Surface Mount - 32 -40 °C +85 °C 5.1 x 5.1 x 1mm 1mm 4.75 V 5.25 V 5.1mm 5.1mm Hittite
Texas Instruments 1.1 → 25 MHz VCO, 14-Pin PDIP SN74LS624N Texas Instruments 1.1 → 25 MHz - - 0 → 5V PDIP - 45pF 50% Through Hole Squarewave 14 0 °C +70 °C 19.3 x 6.35 x 4.57mm 4.57mm 4.75 V 5.25 V 19.3mm 6.35mm -
Analog Devices 2.25 → 2.5 GHz VCO, 24-Pin QFN HMC385LP4E Analog Devices 2.25 → 2.5 GHz - - 0 → 10V QFN Temperature - - Surface Mount - 24 -40 °C +85 °C 4.1 x 4.1 x 1mm 1mm 2.75 V 3.25 V 4.1mm 4.1mm Hittite
Analog Devices 3.9 → 4.4 (Output 2) GHz, 7.8 → 8.8 (Output 1) GHz VCO, 32-Pin QFN HMC509LP5E Analog Devices 3.9 → 4.4 (Output 2) GHz, 7.8 → 8.8 (Output 1) GHz - - 2 → 13V QFN Temperature, Voltage - - Surface Mount - 32 -40 °C +85 °C 5.1 x 5.1 x 1mm 1mm 4.75 V 5.25 V 5.1mm 5.1mm Hittite
Analog Devices 6 → 12 GHz VCO, 24-Pin SMT HMC732LC4B Analog Devices 6 → 12 GHz - - 0 → 23V SMT Temperature, Voltage - - Surface Mount - 24 -40 °C +85 °C 4 x 4 x 1.2mm 1.2mm - 5.5 V 4mm 4mm Hittite
Analog Devices 9.65 → 10.41 GHz VCO, 32-Pin LFCSP HMC1163LP5E Analog Devices 9.65 → 10.41 GHz - - 2 → 13V LFCSP Voltage - - Surface Mount - 32 -40 °C +85 °C 5.1 x 5.1 x 0.95mm 0.95mm - 5.5 V 5.1mm 5.1mm HMC1163
Analog Devices 10 → 20 GHz VCO, 24-Pin SMT Analog Devices 10 → 20 GHz - - -0.25 → 23V SMT Temperature, Voltage - - Surface Mount - 24 -40 °C +85 °C 4 x 4 x 1.2mm 1.2mm - 5.5 V 4mm 4mm Hittite
Analog Devices 10 → 20 GHz VCO, 24-Pin SMT HMC733LC4B Analog Devices 10 → 20 GHz - - -0.25 → 23V SMT Temperature, Voltage - - Surface Mount - 24 -40 °C +85 °C 4 x 4 x 1.2mm 1.2mm - 5.5 V 4mm 4mm Hittite
Analog Devices 12.5 → 13.9 (Output 1) GHz, 6.25 → 6.95 (Output 2) GHz VCO, 32-Pin QFN HMC584LP5E Analog Devices 12.5 → 13.9 (Output 1) GHz, 6.25 → 6.95 (Output 2) GHz - - 2 → 12V QFN Temperature, Voltage - - Surface Mount - 32 -40 °C +85 °C 5.1 x 5.1 x 1mm 1mm 4.75 V 5.25 V 5.1mm 5.1mm Hittite
Analog Devices 2.25 → 2.5 GHz VCO, 24-Pin QFN HMC385LP4E Analog Devices 2.25 → 2.5 GHz - - 0 → 10V QFN Temperature - - Surface Mount - 24 -40 °C +85 °C 4.1 x 4.1 x 1mm 1mm 2.75 V 3.25 V 4.1mm 4.1mm Hittite
Analog Devices 3.325 → 3.825 (Output 2) GHz, 6.65 → 7.65 (Output 1) GHz VCO, 32-Pin QFN HMC507LP5E Analog Devices 3.325 → 3.825 (Output 2) GHz, 6.65 → 7.65 (Output 1) GHz - - 2 → 13V QFN Temperature, Voltage - - Surface Mount - 32 -40 °C +85 °C 5.1 x 5.1 x 1mm 1mm 4.75 V 5.25 V 5.1mm 5.1mm Hittite
Analog Devices 3.9 → 4.4 (Output 2) GHz, 7.8 → 8.8 (Output 1) GHz VCO, 32-Pin QFN HMC509LP5E Analog Devices 3.9 → 4.4 (Output 2) GHz, 7.8 → 8.8 (Output 1) GHz - - 2 → 13V QFN Temperature, Voltage - - Surface Mount - 32 -40 °C +85 °C 5.1 x 5.1 x 1mm 1mm 4.75 V 5.25 V 5.1mm 5.1mm Hittite
Analog Devices 4 → 8 GHz VCO, 24-Pin SMT HMC586LC4B Analog Devices 4 → 8 GHz - - 0 → 18V SMT Temperature, Voltage - - Surface Mount - 24 -40 °C +85 °C 4 x 4 x 1.2mm 1.2mm - 5.5 V 4mm 4mm Hittite
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
Jūs skataties 1 - 20 no 90 rezultāta