USB barošanas slēdži

Jūs skataties 1 - 20 no 369 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Switch Type Number of Outputs Switch On Resistance Maximum Power Dissipation Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Minimum Input Voltage Minimum Output Current Minimum Operating Temperature
ON Semiconductor FUSB303TMX, USB Power Switch, USB, 4 V min. 12-Pin, QFN ON Semiconductor USB 1 - - Surface Mount QFN 12 - 1.65 x 1.65 x 0.35mm 1.65mm 1.65mm 0.35mm 22 V +85 °C 4 V - -40 °C
ON Semiconductor FSUSB242UCX, Dual USB Power Switch, USB, 5Ω, 2.7 V min. 9-Pin, WLCSP ON Semiconductor USB 2 - Surface Mount WLCSP 9 - 1.26 x 1.26 x 0.31mm 1.26mm 1.26mm 0.31mm 5.5 V +85 °C 2.7 V - -40 °C
ON Semiconductor FUSB302BVMPX, USB Power Switch, USB, 4 V min. 14-Pin, WQFN ON Semiconductor USB 1 - - Surface Mount WQFN 14 - 2.5 x 2.5 x 0.72mm 2.5mm 2.5mm 0.72mm 21 V +105 °C 4 V - -40 °C
ON Semiconductor FUSB307BMPX, USB Power Switch, USB, 4 V min. 16-Pin, WQFN ON Semiconductor USB 1 - - Surface Mount WQFN 16 210.5mA 3 x 3 x 0.75mm 3mm 3mm 0.75mm 21.5 V +85 °C 4 V 30mA -40 °C
ON Semiconductor FSUSB242UCX, Dual USB Power Switch, USB, 5Ω, 2.7 V min. 9-Pin, WLCSP ON Semiconductor USB 2 - Surface Mount WLCSP 9 - 1.26 x 1.26 x 0.31mm 1.26mm 1.26mm 0.31mm 5.5 V +85 °C 2.7 V - -40 °C
ON Semiconductor FUSB302BVMPX, USB Power Switch, USB, 4 V min. 14-Pin, WQFN ON Semiconductor USB 1 - - Surface Mount WQFN 14 - 2.5 x 2.5 x 0.72mm 2.5mm 2.5mm 0.72mm 21 V +105 °C 4 V - -40 °C
ON Semiconductor FUSB303TMX, USB Power Switch, USB, 4 V min. 12-Pin, QFN ON Semiconductor USB 1 - - Surface Mount QFN 12 - 1.65 x 1.65 x 0.35mm 1.65mm 1.65mm 0.35mm 22 V +85 °C 4 V - -40 °C
ON Semiconductor FUSB307BMPX, USB Power Switch, USB, 4 V min. 16-Pin, WQFN ON Semiconductor USB 1 - - Surface Mount WQFN 16 210.5mA 3 x 3 x 0.75mm 3mm 3mm 0.75mm 21.5 V +85 °C 4 V 30mA -40 °C
ON Semiconductor, FSA1153UCX ON Semiconductor USB - - Surface Mount WLCSP 12 - 1.605 x 1.44 x 0.42mm 1.61mm 1.44mm 0.42mm 5.5 V +85 °C 2.7 V - -40 °C
ON Semiconductor, FSA1153UCX ON Semiconductor USB - - Surface Mount WLCSP 12 - 1.605 x 1.44 x 0.42mm 1.61mm 1.44mm 0.42mm 5.5 V +85 °C 2.7 V - -40 °C
ON Semiconductor, FUSB307BVMPX ON Semiconductor USB - - - Surface Mount WQFN 16 210.5mA 3 x 3 x 0.75mm 3mm 3mm 0.75mm 21.5 V +105 °C 5 V 30mA -40 °C
ON Semiconductor, FUSB307BVMPX ON Semiconductor USB - - - Surface Mount WQFN 16 210.5mA 3 x 3 x 0.75mm 3mm 3mm 0.75mm 21.5 V +105 °C 5 V 30mA -40 °C
Microchip Technology MIC2025-1YM, USB Power Switch High Side, 160mΩ, 2.7 V min. 8-Pin, SOIC Microchip Technology USB High Side Power 1 160mΩ - Surface Mount SOIC 8 0.85A 4.93 x 3.94 x 1.48mm 4.93mm 3.94mm 1.48mm 5.5 V +85 °C 2.7 V 500mA -40 °C
Microchip Technology MIC2025-2YMM, USB Power Switch High Side, 160mΩ, 2.7 V min. 8-Pin, MSOP Microchip Technology USB High Side Power 1 160mΩ - Surface Mount MSOP 8 0.85A 3 x 3 x 0.92mm 3mm 3mm 0.92mm 5.5 V +85 °C 2.7 V 500mA -40 °C
Microchip Technology MIC2075-2YMM, Power Distribution Switch High Side, 160mΩ, 2.7 V min. 8-Pin, MSOP Microchip Technology USB High Side Power 1 160mΩ - Surface Mount MSOP 8 0.85A 3 x 3 x 0.92mm 3mm 3mm 0.92mm 5.5 V +85 °C 2.7 V 500mA -40 °C
Microchip Technology MIC2075-2YM, Power Distribution Switch High Side, 160mΩ, 2.7 V min. 8-Pin, SOIC Microchip Technology USB High Side Power 1 160mΩ - Surface Mount SOIC 8 0.85A 4.93 x 3.94 x 1.48mm 4.93mm 3.94mm 1.48mm 5.5 V +85 °C 2.7 V 500mA -40 °C
Microchip Technology MIC2075-1YMM, Power Distribution Switch High Side, 160mΩ, 2.7 V min. 8-Pin, MSOP Microchip Technology USB High Side Power 1 160mΩ - Surface Mount MSOP 8 0.85A 3 x 3 x 0.92mm 3mm 3mm 0.92mm 5.5 V +85 °C 2.7 V 500mA -40 °C
Microchip Technology MIC2025-1YMM, USB Power Switch High Side, 160mΩ, 2.7 V min. 8-Pin, MSOP Microchip Technology USB High Side Power 1 160mΩ - Surface Mount MSOP 8 0.85A 3 x 3 x 0.92mm 3mm 3mm 0.92mm 5.5 V +85 °C 2.7 V 500mA -40 °C
Microchip Technology MIC2505-2YM, Power Distribution Switch, High Side, 75mΩ, 3 V min. 8-Pin, SOIC Microchip Technology High Side 1 75mΩ - Surface Mount SOIC 8 4A 4.93 x 3.94 x 1.48mm 4.93mm 3.94mm 1.48mm 7.5 V +85 °C 3 V 2A -40 °C
Microchip Technology MIC2505YM, Power Distribution Switch, High Side, 75mΩ, 3 V min. 8-Pin, SOIC Microchip Technology High Side 1 75mΩ - Surface Mount SOIC 8 4A 4.93 x 3.94 x 1.48mm 4.93mm 3.94mm 1.48mm 7.5 V +85 °C 3 V 2A -40 °C
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
Jūs skataties 1 - 20 no 369 rezultāta