Proximity Sensor ICs

Proximity Sensor ICs are used for object detection within a defined distance of the sensor. The proximity sensor sits within a circuit and provides output signals to trigger other functions. Proximity sensor ICs (integrated circuits) are components which are to be designed into PCBs.

Where are they used?
Proximity sensors ICs are designed into circuits for various non-contact sensing applications. They are often used in machine automation, mobile phones, proximity alarm systems, parking sensors as well as in military applications.

Types of Proximity Sensors
Various proximity sensor ICs are available, using a range of sensing technologies. These detection types benefit various applications depending on the users end goal and the system requirements. Some of the main proximity sensors use inductive, capacitive or infrared sensing depending on their application or sensing environment.

What are inductive proximity sensors?
Inductive sensors are used to detect metallic objects. Using a simple electromagnetic field, the sensor monitors the rise and fall of oscillation when a metallic object comes within the sensing range. This variation is monitored by a threshold circuit that can generate the relevant output signal when triggered. Operating ranges will vary depending on the shape and size of the sensor as well as the types of material expect to be monitored by the sensor.

What are capacitive proximity sensors?
Capacitive sensors can be used for both metal and non-conductive objects. They offer Capacitive sensors use an electrical field to detect objects. Any changes in capacitance in the sensing area are detected by the sensor, which then changes state.

Example of proximity sensing:
Many smartphones today feature proximity sensing. An example of this is when you hold your phone to your ear, the sensor will detect this as an object in close proximity. This detection then triggers the screen to switch off.
Proximity sensors are also used in switches, for example with hand gestures.
Jūs skataties 1 - 20 no 176 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Stock Sensor Type Maximum Switching Frequency Maximum Output Current Maximum Output Voltage Sensing Distance Switching Mode Output Type Mounting Type Package Type Pin Count Maximum Supply Current Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width Series Maximum Operating Supply Voltage Minimum Operating Supply Voltage
Cypress Semiconductor, CY8CMBR3102-SX1I Cypress Semiconductor 0 Capacitive 400 (Clock) MHz -1 (High Level) mA, 10 (Low Level) mA 0.6 (Low Level) V 30cm Analogue PWM Surface Mount SOIC 8 140 mA 4.97 x 3.98 x 1.48mm 1.48mm 4.97mm +85 °C -40 °C 3.98mm - 5.5 V 1.71 V
Cypress Semiconductor, CY8CMBR3108-LQXI Cypress Semiconductor 0 Capacitive 400 (Clock) MHz -1 (High Level) mA, 10 (Low Level) mA 0.6 (Low Level) V 30cm Analogue PWM Surface Mount QFN 16 140 mA 3 x 3 x 0.55mm 0.55mm 3mm +85 °C -40 °C 3mm - 5.5 V 1.71 V
Cypress Semiconductor, CY8CMBR3110-SX2I Cypress Semiconductor 0 Capacitive 400 (Clock) MHz -1 (High Level) mA, 10 (Low Level) mA 0.6 (Low Level) V 30cm Analogue PWM Surface Mount SOIC 16 140 mA 9.98 x 3.98 x 1.48mm 1.48mm 9.98mm +85 °C -40 °C 3.98mm - 5.5 V 1.71 V
Cypress Semiconductor, CY8CMBR3116-LQXI Cypress Semiconductor 0 Capacitive 400 (Clock) MHz -1 (High Level) mA, 10 (Low Level) mA 0.6 (Low Level) V 30cm Analogue PWM Surface Mount QFN 24 140 mA 4 x 4 x 0.55mm 0.55mm 4mm +85 °C -40 °C 4mm - 5.5 V 1.71 V
CAP1206-1-SL Microchip Technology, CAP1206 Capacitive Touch Sensor Capacitive 14-Pin SOIC Microchip Technology 604 Capacitive 400 kHz - 0.4 V - - Open Drain Surface Mount SOIC 14 750 μA 8.65 x 3.9 x 1.5mm 1.5mm 8.65mm +125 °C -40 °C 3.9mm CAP1206 5.5 V 3 V
CAP1296-1-SL Microchip Technology, CAP1296 Capacitive Touch Sensor Capacitive 14-Pin SOIC Microchip Technology 567 Capacitive 400 kHz - 0.4 V - - Open Drain Surface Mount SOIC 14 750 μA 8.65 x 3.9 x 1.5mm 1.5mm 8.65mm +125 °C -40 °C 3.9mm CAP1296 5.5 V 3 V
QT60326-ASG Microchip Technology, QT60326 Proximity Sensor IC Capacitive 44-Pin TQFP Microchip Technology 262 Capacitive - 1 (Source) mA, 4 (Sink) mA 0.6 V - Digital Open Drain Surface Mount TQFP 44 25 mA 10.1 x 8 x 1.05mm 1.05mm 10.1mm +105 °C -40 °C 8mm QT60326 5.25 V 4.75 V
CAP1298-1-SL Microchip Technology, CAP1298 Capacitive Touch Sensor Capacitive 14-Pin SOIC Microchip Technology 2 Capacitive 400 kHz - 0.4 V - - Open Drain Surface Mount SOIC 14 750 μA 8.65 x 3.9 x 1.5mm 1.5mm 8.65mm +125 °C -40 °C 3.9mm CAP1298 5.5 V 3 V
APDS-9702-020 Broadcom, Proximity Sensor 8-Pin QFN
  • RS noliktavas numurs 178-2948
  • Zīmols Broadcom
  • Ražotāja numurs APDS-9702-020
Broadcom 0 Proximity Sensor - - 0.3 V - Analogue, Digital - Surface Mount QFN 8 - 2 x 2 x 0.5mm 0.5mm 2mm +85 °C -40 °C 2mm - 3.6 V 2.4 V
APDS-9960 Broadcom, Proximity Sensor, 10cm 8-Pin Broadcom 0 Proximity Sensor 400 kHz - 3.8 V 10cm Digital Open Drain Surface Mount - 8 250 μA 3.94 x 2.36 x 1.35mm 1.35mm 3.94mm +85 °C -30 °C 2.36mm - 3.6 V 2.4 V
BD9251FV-E2 ROHM, BD9251FV Proximity Sensor IC Pyroelectric Infrared Sensor 14-Pin SSOP-B
  • RS noliktavas numurs 177-7675
  • Zīmols ROHM
  • Ražotāja numurs BD9251FV-E2
ROHM 0 Pyroelectric Infrared Sensor - 200 (Sink) μA, 30 (Source) μA 2.3 V - Analogue Open Drain Surface Mount SSOP-B 14 400 μA 5 x 4.4 x 1.05mm 1.05mm 5mm +75 °C -30 °C 4.4mm BD9251FV 6 V 2.67 V
CAP1206-1-SL Microchip Technology, CAP1206 Capacitive Touch Sensor Capacitive 14-Pin SOIC Microchip Technology 0 Capacitive 400 kHz - 0.4 V - - Open Drain Surface Mount SOIC 14 750 μA 8.65 x 3.9 x 1.5mm 1.5mm 8.65mm +125 °C -40 °C 3.9mm CAP1206 5.5 V 3 V
CAP1293-1-SN Microchip Technology, CAP1293 Capacitive Touch Sensor Capacitive 8-Pin SOIC Microchip Technology 0 Capacitive 400 kHz - 0.4 V - - Open Drain Surface Mount SOIC 8 750 μA 4.9 x 3.9 x 1.5mm 1.5mm 4.9mm +125 °C -40 °C 3.9mm CAP1293 5.5 V 3 V
CAP1293-1-SN Microchip Technology, CAP1293 Capacitive Touch Sensor Capacitive 8-Pin SOIC Microchip Technology 0 Capacitive 400 kHz - 0.4 V - - Open Drain Surface Mount SOIC 8 750 μA 4.9 x 3.9 x 1.5mm 1.5mm 4.9mm +125 °C -40 °C 3.9mm CAP1293 5.5 V 3 V
CAP1296-1-SL Microchip Technology, CAP1296 Capacitive Touch Sensor Capacitive 14-Pin SOIC Microchip Technology 0 Capacitive 400 kHz - 0.4 V - - Open Drain Surface Mount SOIC 14 750 μA 8.65 x 3.9 x 1.5mm 1.5mm 8.65mm +125 °C -40 °C 3.9mm CAP1296 5.5 V 3 V
CAP1298-1-SL Microchip Technology, CAP1298 Capacitive Touch Sensor Capacitive 14-Pin SOIC Microchip Technology 0 Capacitive 400 kHz - 0.4 V - - Open Drain Surface Mount SOIC 14 750 μA 8.65 x 3.9 x 1.5mm 1.5mm 8.65mm +125 °C -40 °C 3.9mm CAP1298 5.5 V 3 V
D6T-44L-06 Omron, Proximity Sensor Thermal Sensor
  • RS noliktavas numurs 177-4879
  • Zīmols Omron
  • Ražotāja numurs D6T-44L-06
Omron 0 Thermal Sensor - - - - Digital - Surface Mount - - 5 mA 18 x 14 x 4.75mm 4.75mm 18mm +50 °C 0 °C 14mm - 5.5 V dc 4.5 V dc
D6T-8L-06 Omron, Proximity Sensor Thermal Sensor
  • RS noliktavas numurs 177-4878
  • Zīmols Omron
  • Ražotāja numurs D6T-8L-06
Omron 0 Thermal Sensor - - - - Digital - Surface Mount - - 5 mA 18 x 14 x 6.31mm 6.31mm 18mm +50 °C 0 °C 14mm - 5.5 V dc 4.5 V dc
QT60326-ASG Microchip Technology, QT60326 Proximity Sensor IC Capacitive 44-Pin TQFP Microchip Technology 0 Capacitive - 1 (Source) mA, 4 (Sink) mA 0.6 V - Digital Open Drain Surface Mount TQFP 44 25 mA 10.1 x 8 x 1.05mm 1.05mm 10.1mm +105 °C -40 °C 8mm QT60326 5.25 V 4.75 V
NCS36000DRG ON Semiconductor, Proximity Sensor IC, 3 → 5.75 V 14-Pin SOIC ON Semiconductor 6170 - - - - - - CMOS Surface Mount SOIC 14 - 8.75 x 4 x 1.5mm 1.5mm 8.75mm +85 °C -40 °C 4mm - 5.75 V 3 V
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
Jūs skataties 1 - 20 no 176 rezultāta