Flip Flop ICs

A flip flop IC (integrated chip) is an electronic chip that's used in a flip flop circuit - a type of circuit that has two stable states. Flip flop circuits are mainly used in computers to store and transfer data.

How do flip flop circuits work?

Flip flop circuits are non linear circuits, which means that the output from one of its gates (devices which allow an electronic system to make a decision based on the number of its inputs) is fed 'back' to be processed with the input signal.

Flip flop circuits work on an input signal mixed with this previous output signal so that their own outputs are dependent upon their previous state. Flip flop circuits differ from latches in that they have a control signal (clock) input.

What are flip flop ICs used for?

A flip flops ICs can store information. By connecting several flip flop ICs together, you can store data that can represent the state of a sequencer, the value of a counter or an ASCII character in a computer's memory.

Jūs skataties 1 - 20 no 819 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Stock Logic Family Logic Function Input Type Output Type Output Signal Type Triggering Type Polarity Mounting Type Package Type Pin Count Set/Reset Number of Elements per Chip Maximum Propagation Delay Time @ Maximum CL Dimensions Length Width Height Minimum Operating Supply Voltage Maximum Operating Supply Voltage Maximum Operating Temperature Propagation Delay Test Condition Minimum Operating Temperature
ON Semiconductor MC100EL31DG D Type Flip Flop IC, 8-Pin SOIC ON Semiconductor 0 ECL D Type ECL - - - - Surface Mount SOIC 8 - 1 - 5 x 4 x 1.5mm 5mm 4mm 1.5mm 4.2 V 5.7 V +85 °C - -40 °C
ON Semiconductor MC100EL31DG D Type Flip Flop IC, 8-Pin SOIC ON Semiconductor 0 ECL D Type ECL - - - - Surface Mount SOIC 8 - 1 - 5 x 4 x 1.5mm 5mm 4mm 1.5mm 4.2 V 5.7 V +85 °C - -40 °C
ON Semiconductor MC10H131FNG D Type Dual D Type Flip Flop, D Type Flip-Flop, 20-Pin PLCC ON Semiconductor 0 - D Type Single Ended D Type Flip-Flop Differential Positive Edge - Surface Mount PLCC 20 Reset, Set 1 1.8ns 9.04 x 9.04 x 4.06mm 9.04mm 9.04mm 4.06mm -1.07 V -0.735 V +75 °C - 0 °C
ON Semiconductor MC10H131FNG D Type Dual D Type Flip Flop, D Type Flip-Flop, 20-Pin PLCC ON Semiconductor 0 - D Type Single Ended D Type Flip-Flop Differential Positive Edge - Surface Mount PLCC 20 Reset, Set 1 1.8ns 9.04 x 9.04 x 4.06mm 9.04mm 9.04mm 4.06mm -1.07 V -0.735 V +75 °C - 0 °C
ON Semiconductor MC10H131PG Dual D Type Flip Flop IC, 16-Pin PDIP ON Semiconductor 0 - D Type ECL - - - - Through Hole PDIP 16 - 2 - 19.69 x 7.11 x 4.95mm 19.69mm 7.11mm 4.95mm -8 V 0 V +75 °C - 0 °C
ON Semiconductor MC10H131PG Dual D Type Flip Flop IC, 16-Pin PDIP ON Semiconductor 0 - D Type ECL - - - - Through Hole PDIP 16 - 2 - 19.69 x 7.11 x 4.95mm 19.69mm 7.11mm 4.95mm -8 V 0 V +75 °C - 0 °C
ON Semiconductor MC74AC273DWG D Type Flip Flop IC, 20-Pin SOIC ON Semiconductor 0 AC D Type TTL - - - - Surface Mount SOIC 20 Master Reset 1 14 ns @ 50 pF 12.95 x 7.6 x 2.4mm 12.95mm 7.6mm 2.4mm 2 V 6 V +85 °C 50pF -40 °C
ON Semiconductor MC74AC273DWG D Type Flip Flop IC, 20-Pin SOIC ON Semiconductor 0 AC D Type TTL - - - - Surface Mount SOIC 20 Master Reset 1 14 ns @ 50 pF 12.95 x 7.6 x 2.4mm 12.95mm 7.6mm 2.4mm 2 V 6 V +85 °C 50pF -40 °C
ON Semiconductor MC74AC377DWG D Type Flip Flop IC, 20-Pin SOIC ON Semiconductor 0 AC D Type TTL - - - - Surface Mount SOIC 20 Master Reset 1 14 ns @ 50 pF 12.95 x 7.6 x 2.4mm 12.95mm 7.6mm 2.4mm 2 V 6 V +85 °C 50pF -40 °C
ON Semiconductor MC74AC377DWG D Type Flip Flop IC, 20-Pin SOIC ON Semiconductor 0 AC D Type TTL - - - - Surface Mount SOIC 20 Master Reset 1 14 ns @ 50 pF 12.95 x 7.6 x 2.4mm 12.95mm 7.6mm 2.4mm 2 V 6 V +85 °C 50pF -40 °C
ON Semiconductor MC74ACT377DWG D Type Octal D Type Flip Flop, D Type Flip-Flop, 20-Pin SOIC ON Semiconductor 0 ACT D Type Single Ended D Type Flip-Flop Differential Positive Edge Non-Inverting Surface Mount SOIC 20 - 1 11 ns @ 50 pF 12.95 x 7.6 x 2.4mm 12.95mm 7.6mm 2.4mm 4.5 V 5.5 V +85 °C 50pF -40 °C
ON Semiconductor MC74ACT377DWG D Type Octal D Type Flip Flop, D Type Flip-Flop, 20-Pin SOIC ON Semiconductor 0 ACT D Type Single Ended D Type Flip-Flop Differential Positive Edge Non-Inverting Surface Mount SOIC 20 - 1 11 ns @ 50 pF 12.95 x 7.6 x 2.4mm 12.95mm 7.6mm 2.4mm 4.5 V 5.5 V +85 °C 50pF -40 °C
ON Semiconductor MC74HC273ADWG D Type Flip Flop IC, CMOS, 20-Pin SOIC ON Semiconductor 0 HC D Type - CMOS - - Non-Inverting Surface Mount SOIC 20 - 1 220 ns @ 50 pF 12.95 x 7.6 x 2.4mm 12.95mm 7.6mm 2.4mm 2 V dc 6 V dc +125 °C 50pF -55 °C
ON Semiconductor MC74HC273ADWG D Type Flip Flop IC, CMOS, 20-Pin SOIC ON Semiconductor 0 HC D Type - CMOS - - Non-Inverting Surface Mount SOIC 20 - 1 220 ns @ 50 pF 12.95 x 7.6 x 2.4mm 12.95mm 7.6mm 2.4mm 2 V dc 6 V dc +125 °C 50pF -55 °C
ON Semiconductor MC74HCT273ADWG D Type Flip Flop IC, TTL, 20-Pin SOIC ON Semiconductor 0 HCT D Type CMOS TTL - - Non-Inverting Surface Mount SOIC 20 - 1 35 ns @ 50 pF 12.95 x 7.6 x 2.4mm 12.95mm 7.6mm 2.4mm 4.5 V dc 5.5 V dc +125 °C 50pF -55 °C
ON Semiconductor MC74HCT273ADWG D Type Flip Flop IC, TTL, 20-Pin SOIC ON Semiconductor 0 HCT D Type CMOS TTL - - Non-Inverting Surface Mount SOIC 20 - 1 35 ns @ 50 pF 12.95 x 7.6 x 2.4mm 12.95mm 7.6mm 2.4mm 4.5 V dc 5.5 V dc +125 °C 50pF -55 °C
ON Semiconductor MC74HCT74ADG Dual D Type Flip Flop IC, TTL, 14-Pin SOIC ON Semiconductor 0 HCT D Type CMOS TTL - - - Surface Mount SOIC 14 - 2 36 ns @ 50 pF 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 4.5 V dc 5.5 V dc +125 °C 50pF -55 °C
ON Semiconductor MC74HCT74ADG Dual D Type Flip Flop IC, TTL, 14-Pin SOIC ON Semiconductor 0 HCT D Type CMOS TTL - - - Surface Mount SOIC 14 - 2 36 ns @ 50 pF 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 4.5 V dc 5.5 V dc +125 °C 50pF -55 °C
ON Semiconductor MM74HC74AM Dual D Type Octal D Type Flip Flop, D Type Flip-Flop, 14-Pin SOIC ON Semiconductor 0 HC D Type Single Ended D Type Flip-Flop Differential Positive Edge - Surface Mount SOIC 14 - 2 225 ns @ 50 pF 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 2 V 6 V +85 °C 50pF -40 °C
ON Semiconductor MM74HC74AM Dual D Type Octal D Type Flip Flop, D Type Flip-Flop, 14-Pin SOIC ON Semiconductor 0 HC D Type Single Ended D Type Flip-Flop Differential Positive Edge - Surface Mount SOIC 14 - 2 225 ns @ 50 pF 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 2 V 6 V +85 °C 50pF -40 °C
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
Jūs skataties 1 - 20 no 819 rezultāta