Temperature Sensors & Humidity Sensors

Temperature sensors are components that directly translate physical temperature into digital information. Likewise, humidity sensors are able to measure atmospheric moisture levels and translate that into digital information. As such, temperature and humidity sensors are essential for environmental monitoring in and around sensitive electronic equipment.

These capabilities make temperature and humidity sensors suitable for a number of applications, such as to maintain environmental conditions in laboratory test and measurement. They might also be used to trigger a shut-down of equipment that might be compromised by over-heat, or moisture exposure such as condensation.

The RS components range offers temperature sensors and humidity sensors from trusted brands, suitable for a variety of applications and calibrations.

Types of Temperature Sensor

• Thermostats and thermocouples are temperature sensors which measure heat generation via voltage output. They are typically robust and inexpensive, and can be used over a wide range of temperatures.

• PT100 sensors measure the resistance deviation of the medium to determine its temperature, and are sometimes called resistance temperature detectors, or RTDs. These sensors are known for their high accuracy and reliability.

• Infrared temperature sensors and thermographic cameras convert thermal radiation to an electrical signal to monitor temperature levels. These are ideal for circumstances where contact sensors cannot be used.

Types of Humidity Sensor

• Capacitive humidity sensors use humidity-dependent condensers to determine moisture output. These sensors are often used to measure relative humidity in air conditioning units and HVAC systems.

• Resistive humidity sensors measure the electrical variation in conductive polymers and treated substrates. Low cost and small of size, these sensors are used in a variety of applications and appliances.

• Thermal conductor humidity sensors calibrate the deviation between the thermal conductivity of dry air versus moist air. Due to their long-term durability and high temperature resistance, these sensors are often used in clothes dryers and ovens.
Jūs skataties 1 - 20 no 1059 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Stock Sensor Function Output Type Interface Type Accuracy Mounting Type Pin Count Operating Temperature Range Minimum Operating Temperature Maximum Operating Temperature Minimum Operating Supply Voltage Maximum Operating Supply Voltage Package Type Length Height Series Width Dimensions Resolution Sensor Gain
Microchip Technology EMC1812T-AE/RW, Temperature & Humidity Sensor -40 → +125 °C ±1 °C, ±1.5 °C, 8-Pin WDFN Microchip Technology 0 Temperature Analogue, Digital - ±1 °C, ±1.5 °C Surface Mount 8 -40 → +125 °C -40 °C +125 °C 1.62 V 3.6 V WDFN 2mm 2mm - 0.75mm 2 x 2 x 0.75mm 0.125 °C -
Microchip Technology EMC1812T-AE/RW, Temperature & Humidity Sensor -40 → +125 °C ±1 °C, ±1.5 °C, 8-Pin WDFN Microchip Technology 0 Temperature Analogue, Digital - ±1 °C, ±1.5 °C Surface Mount 8 -40 → +125 °C -40 °C +125 °C 1.62 V 3.6 V WDFN 2mm 2mm - 0.75mm 2 x 2 x 0.75mm 0.125 °C -
Microchip Technology EMC1813T-AE/9R, Temperature & Humidity Sensor -40 → +125 °C ±1 °C, ±1.5 °C, 10-Pin VDFN Microchip Technology 0 Temperature Analogue, Digital - ±1 °C, ±1.5 °C Surface Mount 10 -40 → +125 °C -40 °C +125 °C 1.62 V 3.6 V VDFN 2.5mm 2mm - 0.85mm 2.5 x 2 x 0.85mm 0.125 °C -
Microchip Technology EMC1813T-AE/9R, Temperature & Humidity Sensor -40 → +125 °C ±1 °C, ±1.5 °C, 10-Pin VDFN Microchip Technology 0 Temperature Analogue, Digital - ±1 °C, ±1.5 °C Surface Mount 10 -40 → +125 °C -40 °C +125 °C 1.62 V 3.6 V VDFN 2.5mm 2mm - 0.85mm 2.5 x 2 x 0.85mm 0.125 °C -
Microchip Technology EMC1814T-AE/9R, Temperature & Humidity Sensor -40 → +125 °C ±1 °C, ±1.5 °C, 10-Pin VDFN Microchip Technology 0 Temperature Analogue, Digital - ±1 °C, ±1.5 °C Surface Mount 10 -40 → +125 °C -40 °C +125 °C 1.62 V 3.6 V VDFN 2.5mm 2mm - 0.85mm 2.5 x 2 x 0.85mm 0.125 °C -
Microchip Technology EMC1814T-AE/9R, Temperature & Humidity Sensor -40 → +125 °C ±1 °C, ±1.5 °C, 10-Pin VDFN Microchip Technology 0 Temperature Analogue, Digital - ±1 °C, ±1.5 °C Surface Mount 10 -40 → +125 °C -40 °C +125 °C 1.62 V 3.6 V VDFN 2.5mm 2mm - 0.85mm 2.5 x 2 x 0.85mm 0.125 °C -
Microchip Technology EMC1815T-AE/9R, Temperature & Humidity Sensor -40 → +125 °C ±1 °C, ±1.5 °C, 10-Pin VDFN Microchip Technology 0 Temperature Analogue, Digital - ±1 °C, ±1.5 °C Surface Mount 10 -40 → +125 °C -40 °C +125 °C 1.62 V 3.6 V VDFN 2.5mm 2mm - 0.85mm 2.5 x 2 x 0.85mm 0.125 °C -
Microchip Technology EMC1815T-AE/9R, Temperature & Humidity Sensor -40 → +125 °C ±1 °C, ±1.5 °C, 10-Pin VDFN Microchip Technology 0 Temperature Analogue, Digital - ±1 °C, ±1.5 °C Surface Mount 10 -40 → +125 °C -40 °C +125 °C 1.62 V 3.6 V VDFN 2.5mm 2mm - 0.85mm 2.5 x 2 x 0.85mm 0.125 °C -
Microchip Technology EMC1825T-1E/9R, Temperature & Humidity Sensor -40 → +125 °C ±1 °C, ±1.5 °C, 10-Pin VDFN Microchip Technology 0 Temperature Analogue, Digital - ±1 °C, ±1.5 °C Surface Mount 10 -40 → +125 °C -40 °C +125 °C 1.62 V 3.6 V VDFN 2.5mm 2mm - 0.85mm 2.5 x 2 x 0.85mm 0.125 °C -
Microchip Technology EMC1825T-1E/9R, Temperature & Humidity Sensor -40 → +125 °C ±1 °C, ±1.5 °C, 10-Pin VDFN Microchip Technology 0 Temperature Analogue, Digital - ±1 °C, ±1.5 °C Surface Mount 10 -40 → +125 °C -40 °C +125 °C 1.62 V 3.6 V VDFN 2.5mm 2mm - 0.85mm 2.5 x 2 x 0.85mm 0.125 °C -
Microchip Technology EMC1833T-AE/RW, Temperature Sensor -40 → +125 °C ±0.25°C, 8-Pin WDFN Microchip Technology 0 Temperature Digital - ±0.25°C Surface Mount 8 -40 → +125 °C -40 °C +125 °C 1.62 V 3.6 V WDFN 2mm 0.75mm - 2mm 2 x 2 x 0.75mm 0.125 °C -
Microchip Technology EMC1833T-AE/RW, Temperature Sensor -40 → +125 °C ±0.25°C, 8-Pin WDFN Microchip Technology 0 Temperature Digital - ±0.25°C Surface Mount 8 -40 → +125 °C -40 °C +125 °C 1.62 V 3.6 V WDFN 2mm 0.75mm - 2mm 2 x 2 x 0.75mm 0.125 °C -
Microchip Technology EMC1843T-1E/RW, Temperature Sensor -40 → +125 °C ±0.25°C, 8-Pin WDFN Microchip Technology 0 Temperature Digital - ±0.25°C Surface Mount 8 -40 → +125 °C -40 °C +125 °C 1.62 V 3.6 V WDFN 2mm 0.75mm - 2mm 2 x 2 x 0.75mm 0.125 °C -
Microchip Technology EMC1843T-1E/RW, Temperature Sensor -40 → +125 °C ±0.25°C, 8-Pin WDFN Microchip Technology 0 Temperature Digital - ±0.25°C Surface Mount 8 -40 → +125 °C -40 °C +125 °C 1.62 V 3.6 V WDFN 2mm 0.75mm - 2mm 2 x 2 x 0.75mm 0.125 °C -
Microchip Technology MCP96L00T-E/MX, Temperature Sensor -40 → +125 °C ±6°C Serial-2 Wire, 20-Pin MQFN Microchip Technology 0 Temperature Push-Pull Output Serial-2 Wire ±6°C Surface Mount 20 -40 → +125 °C -40 °C +125 °C 2.7 V 5.5 V MQFN 5mm 0.95mm - 5mm 5 x 5 x 0.95mm 18 bit -
Microchip Technology MCP96L00T-E/MX, Temperature Sensor -40 → +125 °C ±6°C Serial-2 Wire, 20-Pin MQFN Microchip Technology 0 Temperature Push-Pull Output Serial-2 Wire ±6°C Surface Mount 20 -40 → +125 °C -40 °C +125 °C 2.7 V 5.5 V MQFN 5mm 0.95mm - 5mm 5 x 5 x 0.95mm 18 bit -
Microchip Technology MCP96RL00-E/MX, Temperature Sensor -40 → +125 °C ±6°C Serial-2 Wire, 20-Pin MQFN Microchip Technology 0 Temperature Push-Pull Output Serial-2 Wire ±6°C Surface Mount 20 -40 → +125 °C -40 °C +125 °C 2.7 V 5.5 V MQFN 5mm 0.95mm - 5mm 5 x 5 x 0.95mm 18 bit -
Microchip Technology MCP96RL00-E/MX, Temperature Sensor -40 → +125 °C ±6°C Serial-2 Wire, 20-Pin MQFN Microchip Technology 0 Temperature Push-Pull Output Serial-2 Wire ±6°C Surface Mount 20 -40 → +125 °C -40 °C +125 °C 2.7 V 5.5 V MQFN 5mm 0.95mm - 5mm 5 x 5 x 0.95mm 18 bit -
TE Connectivity G-NIMO-005, Digital Temperature Sensor -40 → +125 °C ±1°C SDM, 8-Pin TDFN TE Connectivity 0 Temperature Digital SDM ±1°C Surface Mount 8 -40 → +125 °C -40 °C +125 °C 1.5 V 3.6 V TDFN 2.5mm 0.75mm - 2.5mm 2.5 x 2.5 x 0.75mm 16 bit -
TE Connectivity G-NIMO-005, Digital Temperature Sensor -40 → +125 °C ±1°C SDM, 8-Pin TDFN TE Connectivity 0 Temperature Digital SDM ±1°C Surface Mount 8 -40 → +125 °C -40 °C +125 °C 1.5 V 3.6 V TDFN 2.5mm 0.75mm - 2.5mm 2.5 x 2.5 x 0.75mm 16 bit -
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
Jūs skataties 1 - 20 no 1059 rezultāta