Strāvas mērīšanas pastiprinātāji

Jūs skataties 1 - 20 no 331 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Minimum CMRR Number of Channels per Chip Output Type Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Width Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature
IR2172SPBF Infineon, Current Sense Amplifier Single Open Drain 8-Pin SOIC Infineon Single 5 V - - 1 Open Drain 2 mA Surface Mount SOIC 8 5 x 4 x 1.75mm 1.75mm 5mm 5 V 4mm -5 V +125 °C -40 °C
LT6100IMS8#PBF Linear Technology, Current Sense Amplifier Single Differential 8-Pin MSOP Linear Technology Single 2.7 → 36 V - 100dB 1 Differential 145 μA Surface Mount MSOP 8 3 x 3 x 0.86mm 0.86mm 3mm 36 V 3mm 2.7 V +125 °C -40 °C
LTC6102IMS8#PBF Linear Technology, Current Sense Amplifier Single Rail to Rail 8-Pin MSOP Linear Technology Single 5 → 100 V - - 1 Rail to Rail 650 μA Surface Mount MSOP 8 3 x 3 x 0.9984mm 0.998mm 3mm 100 V 3mm 5 V +85 °C -40 °C
TSC102IPT STMicroelectronics, Current Sense Amplifier Single 8-Pin TSSOP STMicroelectronics Single 2.8 → 30 V - 90dB 1 - 700 μA Surface Mount TSSOP 8 4.5 x 3.1 x 1.05mm 1.05mm 4.5mm 5.5 V 3.1mm 3.5 V +125 °C -40 °C
CS30BL STMicroelectronics, Current Sense Amplifier Single Single Ended 5-Pin SOT-23 STMicroelectronics Single 2.8 → 30 V - - 2 Single Ended - Surface Mount SOT-23 5 3 x 1.75 x 1.3mm 1.3mm 3mm - 1.75mm - +125 °C -40 °C
ZXCT1087E5TA DiodesZetex, Current Monitor DiodesZetex - - - - - - - - - - - - - - - - - -
NCS199A1SQT2G ON Semiconductor, Current Sense Amplifier Single Rail to Rail 6-Pin SC-70 ON Semiconductor Single 2.7 → 26 V - 97dB 1 Rail to Rail 5 mA Surface Mount SC-70 6 2.2 x 1.35 x 1mm 1mm 2.2mm 26 V 1.35mm 2.7 V +125 °C -40 °C
TSC103IPT STMicroelectronics, Current Sense Amplifier Dual, Single Buffered 8-Pin TSSOP STMicroelectronics Dual, Single 2.9 → 70 V -2.1 → 65V 90dB 1 Buffered 480 μA Surface Mount TSSOP 8 4.5 x 3.1 x 1.05mm 1.05mm 4.5mm 5.5 V 3.1mm 2.7 V +125 °C -40 °C
NCS211SQT2G ON Semiconductor, Current Shunt Monitor Single Rail to Rail 6-Pin SC-70 ON Semiconductor Single 2.7 → 26 V - 103dB 1 Rail to Rail 100 μA Surface Mount SC-70 6 2.2 x 1.35 x 1mm 1mm 2.2mm 26 V 1.35mm 2.7 V +125 °C -40 °C
NCS210SQT2G ON Semiconductor, Current Sense Amplifier Single Rail to Rail 6-Pin SC-70 ON Semiconductor Single 2.7 → 26 V - 103dB 1 Rail to Rail 5 mA Surface Mount SC-70 6 2.2 x 1.35 x 1mm 1mm 2.2mm 26 V 1.35mm 2.7 V +125 °C -40 °C
NCS199A3SQT2G ON Semiconductor, Current Sense Amplifier Single Rail to Rail 6-Pin SC-70 ON Semiconductor Single 2.7 → 26 V - 100dB 1 Rail to Rail 5 mA Surface Mount SC-70 6 2.2 x 1.35 x 1mm 1mm 2.2mm 26 V 1.35mm 2.7 V +125 °C -40 °C
INA200AIDGKR Texas Instruments, Current Shunt Monitor Single Analogue 8-Pin VSSOP Texas Instruments Single 12 V - 80dB 1 Analogue 5 mA Surface Mount VSSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 18 V 3.1mm 2.7 V +125 °C -40 °C
TSC1031IPT STMicroelectronics, Current Sense Amplifier Dual, Single Buffered 8-Pin TSSOP STMicroelectronics Dual, Single 2.9 → 70 V -2.1 → 65V 90dB 1 Buffered 480 μA Surface Mount TSSOP 8 4.5 x 3.1 x 1.05mm 1.05mm 4.5mm 5.5 V 3.1mm 2.7 V +125 °C -40 °C
ZXCT1084E5TA DiodesZetex, Current Monitor DiodesZetex - - - - - - - - - - - - - - - - - -
ZXCT1020E5TA DiodesZetex, Current Monitor Single Low Offset Current 5-Pin SOT-23 DiodesZetex Single 2.5 → 20 V - - 1 Low Offset Current 35 μA Surface Mount SOT-23 5 3.1 x 1.8 x 1.3mm 1.3mm 3.1mm 20 V 1.8mm 2.5 V +85 °C -40 °C
AD8418ABRMZ-RL Analog Devices, Current Sense Amplifier Single Buffered 8-Pin MSOP Analog Devices Single 5 V - 90dB 1 Buffered 4.1 mA Surface Mount MSOP 8 3.2 x 3.2 x 0.95mm 0.95mm 3.2mm 5.5 V 3.2mm 2.7 V +125 °C -40 °C
CS30CL STMicroelectronics, Current Sense Amplifier Single Single Ended 5-Pin SOT-23 STMicroelectronics Single 2.8 → 30 V - - 2 Single Ended - Surface Mount SOT-23 5 3 x 1.75 x 1.3mm 1.3mm 3mm - 1.75mm - +125 °C -40 °C
ZXCT1022E5TA DiodesZetex, Current Monitor DiodesZetex - - - - - - - - - - - - - - - - - -
INA200AIDGKT Texas Instruments, Current Sense Amplifier 8-Pin MSOP Texas Instruments - - - - - - - Surface Mount MSOP 8 3 x 3 x 0.97mm 0.97mm 3mm - 3mm - +125 °C -40 °C
ZXCT1107SA-7 DiodesZetex, Current Monitor DiodesZetex - - - - - - - - - - - - - - - - - -
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
Jūs skataties 1 - 20 no 331 rezultāta