Current Limit Switches

Jūs skataties 1 - 20 no 101 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Number of Inputs Number of Outputs Maximum Input Voltage Minimum Input Voltage Current Limit Maximum Continuous Current per Channel Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature
ON Semiconductor NCP380LSN05AAT1G, Current Limiting Switch 5-Pin, TSOP ON Semiconductor 1 1 5.5 V 2.5 V 0.5A - TSOP 5 3 x 1.5 x 1mm 3mm 1.5mm 1mm +125 °C -40 °C
ON Semiconductor NCP380LSN05AAT1G, Current Limiting Switch 5-Pin, TSOP ON Semiconductor 1 1 5.5 V 2.5 V 0.5A - TSOP 5 3 x 1.5 x 1mm 3mm 1.5mm 1mm +125 °C -40 °C
ON Semiconductor NCP380LMUAJAATBG, Current Limiting Switch, 500mA 6-Pin, UDFN ON Semiconductor 1 1 5.5 V 2.5 V 2.1A 500mA UDFN 6 2 x 2 x 0.5mm 2mm 2mm 0.5mm +125 °C -40 °C
Linear Technology LTC1153IS8#PBF, Electronic Circuit breaker 8-Pin, SOIC Linear Technology 1 1 18 V 4.5 V 2A - SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm - -
ON Semiconductor NCP380LMUAJAATBG, Current Limiting Switch, 500mA 6-Pin, UDFN ON Semiconductor 1 1 5.5 V 2.5 V 2.1A 500mA UDFN 6 2 x 2 x 0.5mm 2mm 2mm 0.5mm +125 °C -40 °C
ROHM BD6522F-E2, Current Limited Load Switch 2-Output, 2A 8-Pin, SOP
  • RS noliktavas numurs 178-5606
  • Zīmols ROHM
  • Ražotāja numurs BD6522F-E2
ROHM 1 2 5.5 V 3 V 110µA 2A SOP 8 5 x 4.4 x 1.5mm 5mm 4.4mm 1.5mm +85 °C -25 °C
ROHM BD6522F-E2, Current Limited Load Switch 2-Output, 2A 8-Pin, SOP
  • RS noliktavas numurs 178-5823
  • Zīmols ROHM
  • Ražotāja numurs BD6522F-E2
ROHM 1 2 5.5 V 3 V 110µA 2A SOP 8 5 x 4.4 x 1.5mm 5mm 4.4mm 1.5mm +85 °C -25 °C
Texas Instruments TPS2080D, Current Limiting Switch 2-Input 2-Output, 0.5A 8-Pin, SOIC Texas Instruments 2 2 5.5 V 2.7 V 1A 0.5A SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm +85 °C 0 °C
ON Semiconductor FPF2700MPX, Current Limiting Switch, 3.5A 8-Pin, MLP ON Semiconductor 1 1 36 V 2.8 V 0.4 → 2A 3.5A MLP 8 3 x 3 x 0.75mm 3mm 3mm 0.75mm +125 °C -40 °C
ON Semiconductor FPF2701MPX, Current Limiting Switch, 3.5A 8-Pin, MLP ON Semiconductor 1 1 36 V 2.8 V 0.4 → 2A 3.5A MLP 8 3 x 3 x 0.75mm 3mm 3mm 0.75mm +125 °C -40 °C
ON Semiconductor FPF2702MPX, Current Limiting Switch, 3.5A 8-Pin, MLP ON Semiconductor 1 1 36 V 2.8 V 0.4 → 2A 3.5A MLP 8 3 x 3 x 0.75mm 3mm 3mm 0.75mm +125 °C -40 °C
ON Semiconductor NCP380HMU15AATBG, Current Limiting Switch 2-Input 2-Output 6-Pin, UDFN ON Semiconductor 2 2 5.5 V 2.5 V 1.5A - UDFN 6 2 x 2 x 0.5mm 2mm 2mm 0.5mm +125 °C -40 °C
ON Semiconductor NCP380HSN10AAT1G, Current Limiting Switch 2-Input 2-Output 5-Pin, TSOP ON Semiconductor 2 2 5.5 V 2.5 V 1A - TSOP 5 3 x 1.5 x 1mm 3mm 1.5mm 1mm +125 °C -40 °C
Texas Instruments LM5060MM/NOPB, Current Limit Switch 5-Input 2-Output 10-Pin, VSSOP Texas Instruments 5 2 65 V 5.5 V - - VSSOP 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm +125 °C -40 °C
ROHM BD6522F-E2, Current Limiting Switch 8-Pin, SOP
  • RS noliktavas numurs 700-3258
  • Zīmols ROHM
  • Ražotāja numurs BD6522F-E2
ROHM - 1 5.5 V 3 V - - SOP 8 5 x 4.4 x 1.5mm 5mm 4.4mm 1.5mm +85 °C -25 °C
Texas Instruments TPS2080D, Current Limiting Switch 2-Input 2-Output, 0.5A 8-Pin, SOIC Texas Instruments 2 2 5.5 V 2.7 V 1A 0.5A SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm +85 °C 0 °C
Texas Instruments TPS259261DRCT, Current Limiting Switch 3-Input 3-Output, 5A 10-Pin, VSON Texas Instruments 3 3 13.8 V 4.5 V 5.7A 5A VSON 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm +85 °C -40 °C
Texas Instruments LM5060Q1MM/NOPB, Current Limit Switch 5-Input 2-Output 10-Pin, VSSOP Texas Instruments 5 2 65 V 5.5 V - - VSSOP 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm +125 °C -40 °C
Texas Instruments LMP8646MKE/NOPB, Current Limit Switch 2-Input 6-Pin, SOT-23 Texas Instruments 2 1 12 V 2.7 V - - SOT-23 6 3.05 x 1.75 x 1mm 3.05mm 1.75mm 1mm +125 °C -40 °C
Texas Instruments TPS259251DRCT, Current Limiting Switch 3-Input 3-Output, 5A 10-Pin, VSON Texas Instruments 3 3 13.8 V 4.5 V 5.7A 5A VSON 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm +85 °C -40 °C
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
Jūs skataties 1 - 20 no 101 rezultāta