Strāvas cilpas transformatori

Jūs skataties 1 - 20 no 41 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Quiescent Current Span Error Bandwidth Output Current Regulator Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Loop Supply Voltage Width Maximum Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Loop Supply Voltage
XTR300AIRGWT Texas Instruments, ±20 mA Current Loop Transmitter 20-Pin QFN Texas Instruments - - - ±20 mA - Surface Mount QFN 20 5 x 5 x 0.9mm 0.9mm 5mm - 5mm ±22 V -55 °C +125 °C ±5 V -
XTR115UA Texas Instruments, 4 → 20 mA Current Loop Transmitter 5V 8-Pin SOIC Texas Instruments 200µA 0.05% - 4 → 20 mA 5V Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 36V 3.91mm - -40 °C +85 °C - 7.5V
XTR117AIDRBT Texas Instruments, 4 → 20 mA Current Loop Transmitter 8-Pin SON Texas Instruments - - - 4 → 20 mA - Surface Mount SON 8 3 x 3 x 0.88mm 0.88mm 3mm 40V 3mm - -40 °C +125 °C - 7.5V
AD694JNZ Analog Devices, 0 → 20 mA, 4 → 20 mA Current Loop Transmitter 300kHz 16-Pin PDIP Analog Devices 1.5mA 0.05% 300kHz 0 → 20 mA, 4 → 20 mA - Through Hole PDIP 16 21.34 x 7.11 x 4.95mm 4.95mm 21.34mm - 7.11mm 36 V 0 °C +70 °C - -
AD694ARZ Analog Devices, 0 → 20 mA, 4 → 20 mA Current Loop Transmitter 16-Pin SOIC W Analog Devices 1.5mA 0.05% - 0 → 20 mA, 4 → 20 mA - Surface Mount SOIC W 16 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm - 7.6mm 36 V -40 °C +85 °C - -
XTR110KP Texas Instruments, 4 → 20 mA Current Loop Transmitter 16-Pin PDIP Texas Instruments 3mA 0.30% - 4 → 20 mA - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm - 6.35mm - 0 °C +70 °C - -
XTR110KU Texas Instruments, 4 → 20 mA Current Loop Transmitter 16-Pin SOIC Texas Instruments 3mA 0.20% - 4 → 20 mA - Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm - 7.52mm - 0 °C +70 °C - -
XTR105PA Texas Instruments, 4 → 20 mA Current Loop Transmitter 14-Pin PDIP Texas Instruments - - - 4 → 20 mA - Through Hole PDIP 14 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 36V 6.35mm 36 V -40 °C +85 °C - 7.5V
XTR106U Texas Instruments, 4 → 20 mA Current Loop Transmitter 14-Pin SOIC Texas Instruments - - - 4 → 20 mA - Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 36V 3.91mm - -55 °C +125 °C - 7.5V
XTR116UA Texas Instruments, 4 → 20 mA Current Loop Transmitter 5V 8-Pin SOIC Texas Instruments 200µA 0.05% - 4 → 20 mA 5V Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 36V 3.91mm - -40 °C +85 °C - 7.5V
XTR115U Texas Instruments, 4 → 20 mA Current Loop Transmitter 8-Pin SOIC Texas Instruments - - - 4 → 20 mA - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 36V 3.91mm - -40 °C +85 °C - 7.5V
XTR117AIDGKT Texas Instruments, 4 → 20 mA Current Loop Transmitter 5V 380kHz 8-Pin MSOP Texas Instruments 130µA 0.05% 380kHz 4 → 20 mA 5V Surface Mount MSOP 8 3 x 3 x 0.97mm 0.97mm 3mm 40V 3mm - -40 °C +125 °C - 7.5V
AD694BRZ Analog Devices, Instrumentation Amplifier 16-Pin SOIC W Analog Devices - - - - - Surface Mount SOIC W 16 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm - 7.6mm - -40 °C +85 °C - -
XTR105P Texas Instruments, 4 → 20 mA Current Loop Transmitter 14-Pin PDIP Texas Instruments - - - 4 → 20 mA - Through Hole PDIP 14 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 36V 6.35mm 36 V -40 °C +85 °C - 7.5V
XTR105UA Texas Instruments, 4 → 20 mA Current Loop Transmitter 14-Pin SOIC Texas Instruments - - - 4 → 20 mA - Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 36V 3.91mm 36 V -40 °C +85 °C - 7.5V
XTR116U Texas Instruments, 4 → 20 mA Current Loop Transmitter 8-Pin SOIC Texas Instruments - - - 4 → 20 mA - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 36V 3.91mm - -40 °C +85 °C - 7.5V
XTR105U Texas Instruments, 4 → 20 mA Current Loop Transmitter 14-Pin SOIC Texas Instruments - - - 4 → 20 mA - Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 36V 3.91mm 36 V -40 °C +85 °C - 7.5V
AD8217BRMZ Analog Devices, Current Loop Transmitter 80V 8-Pin MSOP Analog Devices 800µA - - - 80V Surface Mount MSOP 8 3.2 x 3.2 x 0.95mm 0.95mm 3.2mm - 3.2mm 80 V -40 °C +125 °C 4.5 V -
XTR106UA Texas Instruments, 4 → 20 mA Current Loop Transmitter 14-Pin SOIC Texas Instruments - - - 4 → 20 mA - Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 36V 3.91mm - -55 °C +125 °C - 7.5V
AD694AQ Analog Devices, Instrumentation Amplifier 16-Pin CDIP Analog Devices - - - - - Through Hole CDIP 16 7.87 x 21.34 x 1.27mm 1.27mm 7.87mm - 21.34mm - -40 °C +85 °C - -
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
Jūs skataties 1 - 20 no 41 rezultāta