Spriegums-frekvence un frekvence-spriegums pārveidotāji

Jūs skataties 1 - 20 no 80 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Converter Function Converter Type Full Scale Frequency Linearity Error Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature Width Minimum Operating Temperature
TC9400COD, Voltage-to-Frequency Converter, Voltage, 100kHz 0.05 %FSR @ 10 kHz, 14-Pin SOIC Microchip Technology - Voltage 100kHz 0.05 %FSR @ 10 kHz Single 8 → 15 V ±4 to ±7.5V Surface Mount SOIC 14 8.65 x 3.9 x 1.5mm 1.5mm 8.65mm +70 °C 3.9mm 0 °C
TC9400COD, Voltage-to-Frequency Converter, Voltage, 100kHz 0.05 %FSR @ 10 kHz, 14-Pin SOIC Microchip Technology - Voltage 100kHz 0.05 %FSR @ 10 kHz Single 8 → 15 V ±4 to ±7.5V Surface Mount SOIC 14 8.65 x 3.9 x 1.5mm 1.5mm 8.65mm +70 °C 3.9mm 0 °C
KA331, Voltage to Frequency Converter, Non-Synchronous, 100kHz, 8-Pin PDIP ON Semiconductor VFC Non-Synchronous 100kHz - Single 40 V - Through Hole PDIP 8 9.6 x 6.4 x 3.4mm 5.08mm 9.6mm +70 °C 6.4mm 0 °C
VIPER114LSTR, Voltage - Frequency Converters, Voltage, , 10-Pin SSOP STMicroelectronics - Voltage - - Single 4.5 → 30 V - Surface Mount SSOP 10 5 x 4 x 1.5mm 1.5mm 5mm +150 °C 4mm -40 °C
VIPER115LSTR, Voltage - Frequency Converters, Voltage, , 10-Pin SSOP STMicroelectronics - Voltage - - Single 4.5 → 30 V - Surface Mount SSOP 10 5 x 4 x 1.5mm 1.5mm 5mm +150 °C 4mm -40 °C
VIPER115XSTR, Voltage - Frequency Converters, Voltage, , 10-Pin SSOP STMicroelectronics - Voltage - - Single 4.5 → 30 V - Surface Mount SSOP 10 5 x 4 x 1.5mm 1.5mm 5mm +150 °C 4mm -40 °C
LM331N/NOPB, Voltage to Frequency Converter 100kHz ±0.14%FSR, 8-Pin MDIP Texas Instruments VFC - 100kHz ±0.14%FSR Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V - Through Hole MDIP 8 9.27 x 6.35 x 3.3mm 3.3mm 9.27mm +70 °C 6.35mm 0 °C
LM331N/NOPB, Voltage to Frequency Converter 100kHz ±0.14%FSR, 8-Pin MDIP Texas Instruments VFC - 100kHz ±0.14%FSR Single 12 V, 15 V, 18 V, 24 V, 28 V, 5 V, 9 V - Through Hole MDIP 8 9.27 x 6.35 x 3.3mm 3.3mm 9.27mm +70 °C 6.35mm 0 °C
LM2917N/NOPB, Frequency to Voltage Converter ±1%FSR, 14-Pin MDIP Texas Instruments FVC - - ±1%FSR Single 12 V - Through Hole MDIP 14 19.05 x 6.35 x 3.3mm 3.3mm 19.05mm +85 °C 6.35mm -40 °C
LM2907N-8/NOPB, Frequency to Voltage Converter, Voltage, 10kHz ±1%FSR, 8-Pin MDIP Texas Instruments FVC Voltage 10kHz ±1%FSR Single 12 V - Through Hole MDIP 8 9.27 x 6.35 x 3.3mm 3.3mm 9.27mm +85 °C 6.35mm -40 °C
LM2907M-8/NOPB, Frequency to Voltage Converter ±1%FSR, 8-Pin SOIC Texas Instruments FVC - - ±1%FSR Single 12 V - Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm +85 °C 3.9mm -40 °C
LM2907N/NOPB, Frequency to Voltage Converter ±1%FSR, 14-Pin MDIP Texas Instruments FVC - - ±1%FSR Single 12 V - Through Hole MDIP 14 19.05 x 6.35 x 3.3mm 3.3mm 19.05mm +85 °C 6.35mm -40 °C
TC9400CPD, Voltage to Frequency Converter 100kHz ±0.25%FSR, 14-Pin PDIP Microchip FVC, VFC - 100kHz ±0.25%FSR Dual, Single 9 V, 12 V ±5V Through Hole PDIP 14 19.05 x 6.35 x 3.3mm 3.3mm 19.05mm +70 °C 6.35mm 0 °C
AD654JRZ, Voltage to Frequency Converter, Non-Synchronous, 500kHz ±0.4%FSR, 8-Pin SOIC Analog Devices VFC Non-Synchronous 500kHz ±0.4%FSR Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±9 V Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +85 °C 4mm -40 °C
AD652AQ, Voltage to Frequency Converter, Synchronous, 2000kHz 0.005% of Span, 16-Pin CERDIP Analog Devices VFC Synchronous 2000kHz 0.005% of Span Dual, Single 12 → 36 V ±15V Through Hole CERDIP 16 21.34 x 7.87 x 3.56mm 3.56mm 21.34mm +85 °C 7.87mm -40 °C
LM2917N-8/NOPB, Frequency to Voltage Converter, Voltage, ±1%FSR, 8-Pin MDIP Texas Instruments FVC Voltage - ±1%FSR Single 12 V - Through Hole MDIP 8 9.27 x 6.35 x 3.3mm 3.3mm 9.27mm +85 °C 6.35mm -40 °C
AD654JNZ, Voltage to Frequency Converter, Non-Synchronous, 500kHz ±0.4%FSR, 8-Pin PDIP Analog Devices VFC Non-Synchronous 500kHz ±0.4%FSR Dual, Single 12 V, 15 V, 18 V, 24 V, 28 V, 5 V, 9 V ±12 V, ±15 V, ±9 V Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C 7.24mm -40 °C
LM331AN/NOPB, Voltage to Frequency Converter 100kHz 0.01%, 8-Pin PDIP Texas Instruments VFC - 100kHz 0.01% Single 5 V - Through Hole PDIP 8 10.16 x 6.35 x 3.302mm 3.302mm 10.16mm +70 °C 6.35mm 0 °C
VFC32KP, Voltage to Frequency Converter 100kHz ±0.05%FSR, 14-Pin PDIP Texas Instruments FVC, VFC - 100kHz ±0.05%FSR Dual - ±15V Through Hole PDIP 14 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm +70 °C 6.35mm 0 °C
AD650JPZ, Voltage to Frequency Converter, Non-Synchronous, 1000kHz ±0.05%FSR, 20-Pin PLCC Analog Devices FVC, VFC Non-Synchronous 1000kHz ±0.05%FSR Dual - ±12 V, ±15 V Surface Mount PLCC 20 9.04 x 9.04 x 3.68mm 3.68mm 9.04mm +70 °C 9.04mm 0 °C
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
Jūs skataties 1 - 20 no 80 rezultāta