Sprieguma paaugstinātāji / pazeminātāji

Jūs skataties 1 - 20 no 304 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Converter Type Maximum Output Current Maximum Switching Frequency Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Supply Voltage Minimum Output Voltage Minimum Operating Temperature Width
Linear Technology LT1026CS8#PBF, Charge Pump Inverting 8-Pin, SOIC Linear Technology Inverting - - Surface Mount SOIC 8 - 5.004 x 3.988 x 1.752mm 1.752mm 5mm 10 V +70 °C 18 V 4 V 7 V 0 °C 3.988mm
Linear Technology LT1054IS8#PBF, Charge Pump Inverting 100mA 25 kHz 8-Pin, SOIC Linear Technology Inverting 100mA 25 kHz Surface Mount SOIC 8 - - 1.498mm 5mm 15 V +100 °C - 3.5 V - -40 °C 3.988mm
Linear Technology LT1054LCS8#PBF, Charge Pump Inverting, Step Up 125mA 35 kHz 8-Pin, SOIC Linear Technology Inverting, Step Up 125mA 35 kHz Surface Mount SOIC 8 3.5 → 7 V 5.004 x 3.988 x 1.498mm 1.498mm 5mm 7 V +100 °C - 3.5 V 2 V 0 °C 3.988mm
Linear Technology LTC1044ACS8#PBF, Charge Pump Inverting, Step Up 20μA 8-Pin, SOIC Linear Technology Inverting, Step Up 20µA - Surface Mount SOIC 8 - 5.004 x 3.988 x 1.752mm 1.752mm 5mm 12 V +70 °C - 1.5 V - 0 °C 3.988mm
Linear Technology LTC1044AIS8#PBF, Voltage Converter Step Up 200μA 5 kHz 8-Pin, SOIC Linear Technology Step Up 200µA 5 kHz Surface Mount SOIC 8 5 V 5.004 x 3.988 x 1.498mm 1.498mm 5mm 12 V +85 °C 3.5 V, 5 V 1.5 V - -40 °C 3.988mm
Linear Technology LTC1044CS8#PBF, Voltage Converter Inverting, Step Down/Step Up 200μA 5 kHz 8-Pin, SOIC Linear Technology Inverting, Step Down/Step Up 200µA 5 kHz Surface Mount SOIC 8 5 V 5.004 x 3.988 x 1.498mm 1.498mm 5mm 9 V +85 °C 3.5 V, 5 V 1.5 V - -40 °C 3.988mm
Linear Technology LTC1046CS8#PBF, Charge Pump Inverting, Step Down/Step Up 50mA 30 kHz 8-Pin, SOIC Linear Technology Inverting, Step Down/Step Up 50mA 30 kHz Surface Mount SOIC 8 - 5.004 x 3.988 x 1.498mm 1.498mm 5mm 6 V +70 °C - 1.5 V - 0 °C 3.988mm
Linear Technology LTC1144CS8#PBF, Charge Pump Step Down 8-Pin, SOIC Linear Technology Step Down - - Surface Mount SOIC 8 - 5 x 3.99 x 1.48mm 1.48mm 5mm 18 V +70 °C -2 V 2 V -18 V 0 °C 3.99mm
Linear Technology LTC1144IS8#PBF, Charge Pump Regulated 4μA 8-Pin, SOIC Linear Technology Charge Pump, Regulated 4µA - Surface Mount SOIC 8 - 5.004 x 3.988 x 1.752mm 1.752mm 5mm 18 V +85 °C -18 V 2 V -2 V -40 °C 3.988mm
Linear Technology LTC3200EMS8#PBF, Charge Pump Step Up 8-Pin, MSOP Linear Technology Step Up - - Surface Mount MSOP 8 - 3 x 3 x 0.86mm 0.86mm 3mm 4.5 V +85 °C 5.5 V 2.7 V -0.3 V -40 °C 3mm
Linear Technology LTC660CS8#PBF, Charge Pump Inverting 5μA 8-Pin, SOIC Linear Technology Inverting 5µA - Surface Mount SOIC 8 - 5.004 x 3.988 x 1.752mm 1.752mm 5mm 5.5 V +70 °C -5.5 V 1.5 V -1.5 V 0 °C 3.988mm
Microchip TC1044SCPA, Charge Pump 20mA 45 kHz 8-Pin, PDIP Microchip Charge Pump 20mA 45 kHz Through Hole PDIP 8 - 10.16 x 6.6 x 4.06mm 4.06mm 10.16mm 12 V +70 °C -12 V 3 V -1.5 V 0 °C 6.6mm
Renesas Electronics ICL7660ACBAZA, Voltage Converter Inverting, Step Up 8-Pin, SOIC Renesas Electronics Inverting, Step Up - - Surface Mount SOIC 8 - 5 x 4 x 1.5mm 1.5mm 5mm 12 V +70 °C -1.5 V 1.5 V -12 V 0 °C 4mm
Texas Instruments LM2660M/NOPB, Charge Pump 100mA 40 kHz 8-Pin, SOIC Texas Instruments Charge Pump 100mA 40 kHz Surface Mount SOIC 8 - 5.791 x 4.8 x 1.244mm 1.244mm 5.79mm 5.5 V +85 °C -5.5 V 1.5 V -1.5 V -40 °C 4.8mm
Texas Instruments LT1054CDW, Charge Pump Inverting, Step Up 16-Pin, SOIC Texas Instruments Inverting, Step Up - - Surface Mount SOIC 16 - 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 15 V +70 °C - 3.5 V - 0 °C 7.52mm
Texas Instruments REG711EA-3.3/250, Charge Pump Step Down, Step Up 8-Pin, MSOP Texas Instruments Step Down, Step Up - - Surface Mount MSOP 8 - 3 x 3 x 0.97mm 0.97mm 3mm 5.5 V +85 °C - 1.8 V - -40 °C 3mm
Texas Instruments TPS60110PWP, Charge Pump Step Up 20-Pin, HTSSOP Texas Instruments Step Up - - Surface Mount HTSSOP 20 - 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm 5.4 V +85 °C - 2.7 V - -40 °C 4.4mm
Texas Instruments TPS60130PWP, Charge Pump Step Up 20-Pin, HTSSOP Texas Instruments Step Up - - Surface Mount HTSSOP 20 - 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm 5.4 V +85 °C - 2.7 V - -40 °C 4.4mm
Texas Instruments TPS60140PWP, Charge Pump Step Up 20-Pin, HTSSOP Texas Instruments Step Up - - Surface Mount HTSSOP 20 - 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm 3.6 V +85 °C - 1.8 V - -40 °C 4.4mm
Texas Instruments TPS60501DGS, Charge Pump Step Down 10-Pin, MSOP Texas Instruments Step Down - - Surface Mount MSOP 10 - 3 x 3 x 1.02mm 1.02mm 3mm 6.5 V +85 °C - 1.8 V - -40 °C 3mm
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
Jūs skataties 1 - 20 no 304 rezultāta