Voltage Translators

Jūs skataties 1 - 20 no 317 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Stock Logic Family Logic Function Translation Maximum High Level Output Current Number of Channels per Chip Maximum Low Level Output Current Output Type Maximum Propagation Delay Time @ Maximum CL Mounting Type Package Type Pin Count Input Level Number of Elements per Chip Output Level Dimensions Height Length Maximum Operating Supply Voltage Width Minimum Operating Supply Voltage Maximum Operating Temperature Propagation Delay Test Condition Minimum Operating Temperature
ON Semiconductor 74AC244MTC, Dual-Channel, Voltage Level Shifter, Buffer, , 3-State, 20-Pin TSSOP ON Semiconductor 0 AC Buffer - -24mA - 24mA 3 State 10 ns @ 50 pF Surface Mount TSSOP 20 - 2 - 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm 2 → 6 V 4.5mm 2 V +85 °C 50pF -40 °C
ON Semiconductor 74AC244MTC, Dual-Channel, Voltage Level Shifter, Buffer, , 3-State, 20-Pin TSSOP ON Semiconductor 0 AC Buffer - -24mA - 24mA 3 State 10 ns @ 50 pF Surface Mount TSSOP 20 - 2 - 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm 2 → 6 V 4.5mm 2 V +85 °C 50pF -40 °C
ON Semiconductor 74ACT240MTC, Dual-Channel, Voltage Level Shifter, Buffer, , 3-State, 20-Pin TSSOP ON Semiconductor 0 ACT Buffer - -24mA - 24mA 3 State 9 ns @ 50 pF Surface Mount TSSOP 20 - 2 - 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm 2 → 6 V 4.5mm 2 V +85 °C 50pF -40 °C
ON Semiconductor 74ACT240MTC, Dual-Channel, Voltage Level Shifter, Buffer, , 3-State, 20-Pin TSSOP ON Semiconductor 0 ACT Buffer - -24mA - 24mA 3 State 9 ns @ 50 pF Surface Mount TSSOP 20 - 2 - 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm 2 → 6 V 4.5mm 2 V +85 °C 50pF -40 °C
ON Semiconductor 74ACT244MTCX, Dual-Channel, Voltage Level Shifter, Buffer, , 3-State, 20-Pin TSSOP ON Semiconductor 0 ACT Buffer - -24mA - 24mA 3 State 10 ns @ 50 pF Surface Mount TSSOP 20 - 2 - 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm 2 → 6 V 4.5mm 2 V +85 °C 50pF -40 °C
ON Semiconductor 74ACT244MTCX, Dual-Channel, Voltage Level Shifter, Buffer, , 3-State, 20-Pin TSSOP ON Semiconductor 0 ACT Buffer - -24mA - 24mA 3 State 10 ns @ 50 pF Surface Mount TSSOP 20 - 2 - 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm 2 → 6 V 4.5mm 2 V +85 °C 50pF -40 °C
ON Semiconductor 74ACT244SC, Dual-Channel, Voltage Level Translator, , 3-State, 20-Pin SOIC ON Semiconductor 0 ACT - - 24mA - 24mA 3 State 10 ns @ 50 pF Surface Mount SOIC 20 - 2 - 13 x 7.6 x 2.35mm 2.35mm 13mm 5.5 V 7.6mm 4.5 V +85 °C 50pF -40 °C
ON Semiconductor 74ACT244SC, Dual-Channel, Voltage Level Translator, , 3-State, 20-Pin SOIC ON Semiconductor 0 ACT - - 24mA - 24mA 3 State 10 ns @ 50 pF Surface Mount SOIC 20 - 2 - 13 x 7.6 x 2.35mm 2.35mm 13mm 5.5 V 7.6mm 4.5 V +85 °C 50pF -40 °C
ON Semiconductor 74ACT245MTC, 1-Channel, Voltage Level Shifter, , 3-State, 20-Pin TSSOP ON Semiconductor 0 ACT - Bi-Directional -24mA - 24mA 3 State 9 ns @ 50 pF Surface Mount TSSOP 20 - 1 - 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm 2 → 6 V 4.5mm 2 V +85 °C 50pF -40 °C
ON Semiconductor 74ACT245MTC, 1-Channel, Voltage Level Shifter, , 3-State, 20-Pin TSSOP ON Semiconductor 0 ACT - Bi-Directional -24mA - 24mA 3 State 9 ns @ 50 pF Surface Mount TSSOP 20 - 1 - 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm 2 → 6 V 4.5mm 2 V +85 °C 50pF -40 °C
ON Semiconductor 74ACT245SC, 1-Channel, Voltage Level Translator, , 3-State, 20-Pin SOIC ON Semiconductor 0 ACT - - -24mA - 24mA 3 State 9 ns @ 50 pF Surface Mount SOIC 20 - 1 - 13 x 7.6 x 2.35mm 2.35mm 13mm 5.5 V 7.6mm 4.5 V +85 °C 50pF -40 °C
ON Semiconductor 74ACT245SC, 1-Channel, Voltage Level Translator, , 3-State, 20-Pin SOIC ON Semiconductor 0 ACT - - -24mA - 24mA 3 State 9 ns @ 50 pF Surface Mount SOIC 20 - 1 - 13 x 7.6 x 2.35mm 2.35mm 13mm 5.5 V 7.6mm 4.5 V +85 °C 50pF -40 °C
ON Semiconductor 74LCX16245MTDX, 1-Channel, Voltage Level Shifter, , 3-State, 48-Pin TSSOP ON Semiconductor 0 LCX - Bi-Directional -24mA - 24mA 3 State 5.2 ns @ 50 pF Surface Mount TSSOP 48 - 1 - 12.5 x 6.1 x 0.9mm 0.9mm 12.5mm 2 → 3.6 V 6.1mm 2 V +85 °C 50pF -40 °C
ON Semiconductor 74LCX16245MTDX, 1-Channel, Voltage Level Shifter, , 3-State, 48-Pin TSSOP ON Semiconductor 0 LCX - Bi-Directional -24mA - 24mA 3 State 5.2 ns @ 50 pF Surface Mount TSSOP 48 - 1 - 12.5 x 6.1 x 0.9mm 0.9mm 12.5mm 2 → 3.6 V 6.1mm 2 V +85 °C 50pF -40 °C
ON Semiconductor 74LCX244MTC, Dual-Channel, Voltage Level Shifter, Buffer, , 3-State, 20-Pin TSSOP ON Semiconductor 0 LCX Buffer CMOS -24mA - 24mA 3 State 7.5 ns @ 50 pF Surface Mount TSSOP 20 - 2 - 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm 2 → 3.6 V 4.5mm 2 V +85 °C 50pF -40 °C
ON Semiconductor 74LCX244MTC, Dual-Channel, Voltage Level Shifter, Buffer, , 3-State, 20-Pin TSSOP ON Semiconductor 0 LCX Buffer CMOS -24mA - 24mA 3 State 7.5 ns @ 50 pF Surface Mount TSSOP 20 - 2 - 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm 2 → 3.6 V 4.5mm 2 V +85 °C 50pF -40 °C
ON Semiconductor 74LCX245MTCX, 1-Channel, Voltage Level Shifter, , 3-State, 20-Pin TSSOP ON Semiconductor 0 LCX - Bi-Directional -24mA - 24mA 3 State 8 ns @ 50 pF Surface Mount TSSOP 20 - 1 - 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm 2 → 3.6 V 4.5mm 2 V +85 °C 50pF -40 °C
ON Semiconductor 74LCX245MTCX, 1-Channel, Voltage Level Shifter, , 3-State, 20-Pin TSSOP ON Semiconductor 0 LCX - Bi-Directional -24mA - 24mA 3 State 8 ns @ 50 pF Surface Mount TSSOP 20 - 1 - 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm 2 → 3.6 V 4.5mm 2 V +85 °C 50pF -40 °C
ON Semiconductor 74LCX541WM, 1-Channel, Voltage Level Shifter, Buffer, , 3-State, 20-Pin SOIC ON Semiconductor 0 LCX Buffer CMOS -24mA - 24mA 3 State 7.5 ns @ 50 pF Surface Mount SOIC 20 - 1 - 13 x 7.6 x 2.34mm 2.34mm 13mm 2 → 3.6 V 7.6mm 2 V +85 °C 50pF -40 °C
ON Semiconductor 74LCX541WM, 1-Channel, Voltage Level Shifter, Buffer, , 3-State, 20-Pin SOIC ON Semiconductor 0 LCX Buffer CMOS -24mA - 24mA 3 State 7.5 ns @ 50 pF Surface Mount SOIC 20 - 1 - 13 x 7.6 x 2.34mm 2.34mm 13mm 2 → 3.6 V 7.6mm 2 V +85 °C 50pF -40 °C
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
Jūs skataties 1 - 20 no 317 rezultāta