SPLDs

Jūs skataties 1 - 20 no 60 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Family Name Number of Gates Number of Macro Cells Number of User I/Os Maximum Internal Frequency Mounting Type Package Type Pin Count Maximum Propagation Delay Time Fabrication Technology Dimensions Height Length Width Minimum Operating Supply Voltage Maximum Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Propagation Delay Test Condition
Microchip Technology ATF22LV10C-10PU, SPLD Simple Programmable Logic Device ATF22LV10C 10 Macro Cells, 22 I/O, ISP, 10ns Microchip Technology ATF22LV10C - 10 22 - Surface Mount PDIP 24 10ns CMOS 32.13 x 7.11 x 4.95mm 4.95mm 32.13mm 7.11mm 3 V 5.5 V -40 °C +85 °C 35pF
Microchip Technology ATF22LV10C-10XU, SPLD Simple Programmable Logic Device ATF22LV10C 10 Macro Cells, 22 I/O, ISP, 10ns Microchip Technology ATF22LV10C - 10 22 - Surface Mount TSSOP 24 10ns CMOS 7.9 x 4.48 x 1.05mm 1.05mm 7.9mm 4.48mm 3 V 5.5 V -40 °C +85 °C 35pF
Microchip Technology ATF22V10C-10SU, SPLD Simple Programmable Logic Device ATF22V10C 500 Gates, 10 Macro Cells, 22 I/O, Microchip Technology ATF22V10C 500 10 22 - Surface Mount SOIC 24 5ns CMOS 15.6 x 7.6 x 2.35mm 2.35mm 15.6mm 7.6mm 4.5 V 5.5 V -40 °C +85 °C 50pF
Microchip Technology ATF22V10CQZ-20XU, SPLD Simple Programmable Logic Device ATF22V10CQZ 10 Macro Cells, 22 I/O, ISP, Microchip Technology ATF22V10CQZ - 10 22 - Surface Mount TSSOP 24 12ns CMOS 7.9 x 4.48 x 1.05mm 1.05mm 7.9mm 4.48mm 4.5 V 5.5 V -40 °C +85 °C 50pF
Microchip Technology ATF16V8C-7JU, SPLD Simple Programmable Logic Device ATF16V8C 8 Macro Cells, 18 I/O, ISP, 5ns EECMOS Microchip Technology ATF16V8C - 8 18 - Surface Mount PLCC 20 5ns EECMOS 9.04 x 9.04 x 4.06mm 4.06mm 9.04mm 9.04mm 4.5 V 5.5 V -40 °C +85 °C 50pF
Microchip Technology ATF22V10CQZ-20SU, SPLD Simple Programmable Logic Device ATF22V10CQZ 10 Macro Cells, 22 I/O, ISP, Microchip Technology ATF22V10CQZ - 10 22 - Surface Mount SOIC 24 12ns CMOS 15.6 x 7.6 x 2.35mm 2.35mm 15.6mm 7.6mm 4.5 V 5.5 V -40 °C +85 °C 50pF
Microchip Technology ATF22V10C-10PU, SPLD Simple Programmable Logic Device ATF22V10C 500 Gates, 10 Macro Cells, 22 I/O, Microchip Technology ATF22V10C 500 10 22 - Surface Mount PDIP 24 5ns CMOS 32.13 x 7.11 x 4.95mm 4.95mm 32.13mm 7.11mm 4.5 V 5.5 V -40 °C +85 °C 50pF
Microchip Technology ATF16V8C-7JU, SPLD Simple Programmable Logic Device ATF16V8C 8 Macro Cells, 18 I/O, ISP, 5ns EECMOS Microchip Technology ATF16V8C - 8 18 - Surface Mount PLCC 20 5ns EECMOS 9.04 x 9.04 x 4.06mm 4.06mm 9.04mm 9.04mm 4.5 V 5.5 V -40 °C +85 °C 50pF
Microchip Technology ATF22LV10C-10PU, SPLD Simple Programmable Logic Device ATF22LV10C 10 Macro Cells, 22 I/O, ISP, 10ns Microchip Technology ATF22LV10C - 10 22 - Surface Mount PDIP 24 10ns CMOS 32.13 x 7.11 x 4.95mm 4.95mm 32.13mm 7.11mm 3 V 5.5 V -40 °C +85 °C 35pF
Microchip Technology ATF22LV10C-10XU, SPLD Simple Programmable Logic Device ATF22LV10C 10 Macro Cells, 22 I/O, ISP, 10ns Microchip Technology ATF22LV10C - 10 22 - Surface Mount TSSOP 24 10ns CMOS 7.9 x 4.48 x 1.05mm 1.05mm 7.9mm 4.48mm 3 V 5.5 V -40 °C +85 °C 35pF
Microchip Technology ATF22V10C-10PU, SPLD Simple Programmable Logic Device ATF22V10C 500 Gates, 10 Macro Cells, 22 I/O, Microchip Technology ATF22V10C 500 10 22 - Surface Mount PDIP 24 5ns CMOS 32.13 x 7.11 x 4.95mm 4.95mm 32.13mm 7.11mm 4.5 V 5.5 V -40 °C +85 °C 50pF
Microchip Technology ATF22V10C-10SU, SPLD Simple Programmable Logic Device ATF22V10C 500 Gates, 10 Macro Cells, 22 I/O, Microchip Technology ATF22V10C 500 10 22 - Surface Mount SOIC 24 5ns CMOS 15.6 x 7.6 x 2.35mm 2.35mm 15.6mm 7.6mm 4.5 V 5.5 V -40 °C +85 °C 50pF
Microchip Technology ATF22V10CQZ-20SU, SPLD Simple Programmable Logic Device ATF22V10CQZ 10 Macro Cells, 22 I/O, ISP, Microchip Technology ATF22V10CQZ - 10 22 - Surface Mount SOIC 24 12ns CMOS 15.6 x 7.6 x 2.35mm 2.35mm 15.6mm 7.6mm 4.5 V 5.5 V -40 °C +85 °C 50pF
Microchip Technology ATF22V10CQZ-20XU, SPLD Simple Programmable Logic Device ATF22V10CQZ 10 Macro Cells, 22 I/O, ISP, Microchip Technology ATF22V10CQZ - 10 22 - Surface Mount TSSOP 24 12ns CMOS 7.9 x 4.48 x 1.05mm 1.05mm 7.9mm 4.48mm 4.5 V 5.5 V -40 °C +85 °C 50pF
Microchip Technology ATF16V8BQL-15SU, SPLD Simple Programmable Logic Device ATF16V8B 150 Gates, 8 Macro Cells, 8 I/O, Microchip Technology ATF16V8B 150 8 8 62MHz Surface Mount SOIC 20 15ns CMOS, TTL 12.8 x 7.5 x 2.35mm 2.35mm 12.8mm 7.5mm - 5 V -40 °C +85 °C 50pF
Microchip Technology ATF22LV10C-10JU, SPLD Simple Programmable Logic Device ATF22LV10C 350 Gates, 10 Macro Cells, Microchip Technology ATF22LV10C 350 10 10 83.3MHz Surface Mount PLCC 28 10ns CMOS, TTL 11.58 x 11.58 x 4.06mm 4.06mm 11.58mm 11.58mm 3 V 5.5 V 0 °C +80 °C 35pF
Microchip Technology ATF16V8BQL-15XU, SPLD Simple Programmable Logic Device ATF16V8B 150 Gates, 8 Macro Cells, 8 I/O, Microchip Technology ATF16V8B 150 8 8 62MHz Surface Mount TSSOP 20 15ns CMOS, TTL 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm 4.5mm - 5 V -40 °C +85 °C 50pF
Microchip Technology ATF16V8BQL-15JU, SPLD Simple Programmable Logic Device ATF16V8B 150 Gates, 8 Macro Cells, 8 I/O, Microchip Technology ATF16V8B 150 8 8 62MHz Surface Mount PLCC 20 15ns CMOS, TTL 9.04 x 9.04 x 4.06mm 4.06mm 9.04mm 9.04mm - 5 V -40 °C +85 °C 50pF
Microchip Technology ATF22V10C-7PX, SPLD Simple Programmable Logic Device ATF22V10C 350 Gates, 10 Macro Cells, 10 I/O, Microchip Technology ATF22V10C 350 10 10 Minimum of 166MHz Through Hole PDIP 24 7.5ns CMOS, TTL 32.13 x 7.11 x 4.95mm 4.95mm 32.13mm 7.11mm - 5 V -40 °C +85 °C 50pF
Microchip Technology ATF16V8C-7PU, SPLD Simple Programmable Logic Device ATF16V8C 150 Gates, 8 Macro Cells, 8 I/O, Microchip Technology ATF16V8C 150 8 8 125MHz Through Hole PDIP 20 7.5ns CMOS, TTL 26.92 x 7.11 x 4.95mm 4.95mm 26.92mm 7.11mm - 5 V -40 °C +85 °C 50pF
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
Jūs skataties 1 - 20 no 60 rezultāta