Slīpuma mērītāja sensori

Jūs skataties 1 - 20 no 35 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Number of Axis Technology Sensitivity Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Frequency Response Maximum Operating Supply Voltage Minimum Frequency Response Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature
G-MRCO-001 TE Connectivity, Inclinometer Sensor 2-Axis, 3 + Tab-Pin SOT-223 TE Connectivity 2 - 7kV Surface Mount SOT-223 3 + Tab 6.7 x 3.7 x 1.8mm 6.7mm 3.7mm 1.8mm - 10 V - - +150 °C -40 °C
G-MRCO-003 TE Connectivity, Inclinometer Sensor 2-Axis, 4-Pin E-Line TE Connectivity 2 - 7kV Through Hole E-Line 4 4.4 x 2.8 x 4.4mm 4.4mm 2.8mm 4.4mm - 10 V - - +150 °C -40 °C
G-MRCO-028 TE Connectivity, Inclinometer Sensor 2-Axis, 4-Pin SOT-4W TE Connectivity 2 - 2kV Through Hole SOT-4W 4 4.7 x 1.8 x 5.2mm 4.7mm 1.8mm 5.2mm - 10 V - - +150 °C -40 °C
TLE5012BE1000XUMA1 Infineon, Inclinometer Sensor 2-Axis, 8-Pin DSO
  • RS noliktavas numurs 170-2314
  • Zīmols Infineon
  • Ražotāja numurs TLE5012BE1000XUMA1
Infineon 2 Digital - Surface Mount DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 4.3MHz 5.5 V 3.8MHz 3 V +150 °C -40 °C
G-MRCO-017 TE Connectivity, Inclinometer Sensor 2-Axis Maximum of 30 V, 8-Pin TDFN TE Connectivity 2 - 3kV Surface Mount TDFN 8 2.5 x 2.5 x 0.75mm 2.5mm 2.5mm 0.75mm - 30 V - - +125 °C -45 °C
G-MRCO-001 TE Connectivity, Inclinometer Sensor 2-Axis Maximum of 10 V, 3 + Tab-Pin SOT-223 TE Connectivity 2 - 7kV Surface Mount SOT-223 3 + Tab 6.7 x 3.7 x 1.8mm 6.7mm 3.7mm 1.8mm - 10 V - - +150 °C -40 °C
AL798AMA-AE Sensitec, Inclinometer Sensor -9 → +9 V, 8-Pin SMD Sensitec - - - Surface Mount SMD 8 3 x 2.6 x 1.4mm 3mm 2.6mm 1.4mm - 9 V 1MHz -9 V +125 °C -40 °C
AL796AMA-AE Sensitec, Inclinometer Sensor -9 → +9 V, 10-Pin SMD Sensitec - - - Surface Mount SMD 10 6 x 2.6 x 1.4mm 6mm 2.6mm 1.4mm - 9 V 1MHz -9 V +125 °C -40 °C
GF708AMA-AE Sensitec, Inclinometer Sensor, 8-Pin LGA6S Sensitec - - - Surface Mount LGA6S 8 3 x 2.6 x 1.4mm 3mm 2.6mm 1.4mm - 9 V 1MHz -9 V +125 °C -40 °C
TLE5012BE1000XUMA1 Infineon, Inclinometer Sensor 2-Axis, 8-Pin DSO
  • RS noliktavas numurs 170-2338
  • Zīmols Infineon
  • Ražotāja numurs TLE5012BE1000XUMA1
Infineon 2 Digital - Surface Mount DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 4.3MHz 5.5 V 3.8MHz 3 V +150 °C -40 °C
AL797AMA-AE Sensitec, Inclinometer Sensor -9 → +9 V, 10-Pin SMD Sensitec - - - Surface Mount SMD 10 6 x 2.6 x 1.4mm 6mm 2.6mm 1.4mm - 9 V 1MHz -9 V +125 °C -40 °C
G-MRCO-003 TE Connectivity, Inclinometer Sensor 2-Axis Maximum of 10 V, 4-Pin E-Line TE Connectivity 2 - 7kV Through Hole E-Line 4 4.4 x 2.8 x 4.4mm 4.4mm 2.8mm 4.4mm - 10 V - - +150 °C -40 °C
SCA61T-FA1H1G-004 Murata, Inclinometer Sensor SPI 4.75 → 5.25 V, 8-Pin SMD
  • RS noliktavas numurs 799-9216
  • Zīmols Murata
  • Ražotāja numurs SCA61T-FA1H1G-004
Murata 1 Analogue, Digital 2 V/g, 35 mV/° Surface Mount SMD 8 10.48 x 8.36 x 5.08mm 10.48mm 8.36mm 5.08mm 28Hz 5.25 V 8Hz 4.75 V +125 °C -40 °C
SCA100T-D01-004 Murata, Inclinometer Sensor 2-Axis SPI 4.75 → 5.25 V, 12-Pin SMD
  • RS noliktavas numurs 799-9174
  • Zīmols Murata
  • Ražotāja numurs SCA100T-D01-004
Murata 2 Analogue, Digital 4 V/g, 70 mV/° Surface Mount SMD 12 15.59 x 8.39 x 5.2mm 15.59mm 8.39mm 5.2mm 28Hz 5.25 V 8Hz 4.75 V +125 °C -40 °C
SCA830-D07-004 Murata, Inclinometer Sensor SPI 3 → 3.6 V, 12-Pin SMD
  • RS noliktavas numurs 799-9225
  • Zīmols Murata
  • Ražotāja numurs SCA830-D07-004
Murata 1 Digital 0.00179 °/Count, 32000 Count/g Surface Mount SMD 12 8.6 x 7 x 3.3mm 8.6mm 7mm 3.3mm - 3.6 V - 3 V +125 °C -40 °C
SCA100T-D02-004 Murata, Inclinometer Sensor 2-Axis SPI 4.75 → 5.25 V, 12-Pin SMD
  • RS noliktavas numurs 799-9178
  • Zīmols Murata
  • Ražotāja numurs SCA100T-D02-004
Murata 2 Analogue, Digital 2 V/g, 35 mV/° Surface Mount SMD 12 15.59 x 8.39 x 5.2mm 15.59mm 8.39mm 5.2mm 28Hz 5.25 V 8Hz 4.75 V +125 °C -40 °C
SCA103T-D05-004 Murata, Inclinometer Sensor SPI 4.75 → 5.25 V, 12-Pin SMD
  • RS noliktavas numurs 799-9193
  • Zīmols Murata
  • Ražotāja numurs SCA103T-D05-004
Murata 1 Analogue, Digital 8 V/g, 140 mV/° Surface Mount SMD 12 15.59 x 8.39 x 5.2mm 15.59mm 8.39mm 5.2mm 28Hz 5.25 V 8Hz 4.75 V +125 °C -40 °C
SCA103T-D04-004 Murata, Inclinometer Sensor SPI 4.75 → 5.25 V, 12-Pin SMD
  • RS noliktavas numurs 799-9184
  • Zīmols Murata
  • Ražotāja numurs SCA103T-D04-004
Murata 1 Analogue, Digital 16 V/g, 280 mV/° Surface Mount SMD 12 15.59 x 8.39 x 5.2mm 15.59mm 8.39mm 5.2mm 28Hz 5.25 V 8Hz 4.75 V +125 °C -40 °C
AA745AMA-AE Sensitec, Inclinometer Sensor -9 → +9 V, 8-Pin LGA6S Sensitec - Analogue - Surface Mount LGA6S 8 3 x 2.6 x 1.5mm 3mm 2.6mm 1.5mm - 9 V 1MHz -9 V +125 °C -40 °C
AL780AMA-AE Sensitec, Inclinometer Sensor -9 → +9 V, 10-Pin LGA6L Sensitec - Analogue - Surface Mount LGA6L 10 6 x 2.6 x 1.5mm 6mm 2.6mm 1.5mm - 9 V 1MHz -9 V +125 °C -40 °C
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
Jūs skataties 1 - 20 no 35 rezultāta