Simistori
A TRIAC (triode for alternating current, also known as bidirectional triode thyristor or a bilateral triode thyristor) is a silicon semiconductor component with three terminals or legs that allow current to flow in either direction when triggered. TRIACs are a subset of thyristors (read more in our thyris...
Attēlo 1-20 no 531 produktiem
STMicroelectronics
12A
Through Hole
TO-220AB
50mA
600V
126A
3
1.3V
600V
25mA
10.4 x 4.6 x 9.3mm
10.4mm
4.6mm
9.3mm
+125 °C
-40 °C
0.005mA
1.55V
STMicroelectronics
1A
Surface Mount
SOT-223
25mA
-
8.5A
4
-
800V
10mA
6.7 x 3.7 x 1.8mm
6.7mm
3.7mm
1.8mm
+125 °C
-40 °C
-
-
Vishay
-
Through Hole
DIP
10mA
6V
1 (Non-Reptitive)A
6
22V
600V
-
9 x 6.4 x 3.5mm
9mm
6.4mm
3.5mm
+100 °C
-55 °C
500nA
3V
STMicroelectronics
1A
Surface Mount
SOT-223
25mA
-
8.5A
4
-
800V
7mA
6.7 x 3.7 x 1.8mm
6.7mm
3.7mm
1.8mm
+125 °C
-40 °C
-
-
STMicroelectronics
30A
Surface Mount
D2PAK
35mA
600V
284A
3
1V
-
75mA
10.28 x 9.35 x 4.6mm
10.28mm
9.35mm
4.6mm
+150 °C
-40 °C
-
-
STMicroelectronics
4A
Surface Mount
DPAK
35mA
800V
32A
3
1.1V
-
25mA
6.73 x 6.22 x 2.4mm
6.73mm
6.22mm
2.4mm
+125 °C
-40 °C
-
-
STMicroelectronics
2A
Surface Mount
DPAK
10mA
800V
8.4A
3
1.1V
-
10mA
6.73 x 6.22 x 2.4mm
6.73mm
6.22mm
2.4mm
+125 °C
-40 °C
-
-
€ 2,118
Katrs (Paka ir 5) (bez PVN)
Pārbaudīt noliktavu
5
STMicroelectronics
20A
Through Hole
TO-220AB
-
-
210A
3
-
700V
75mA
10.4 x 4.6 x 15.9mm
10.4mm
4.6mm
15.9mm
+125 °C
-40 °C
-
-
STMicroelectronics
25A
Through Hole
TO-220AB
50mA
-
252A
3
-
1200V
60mA
10.4 x 4.6 x 15.9mm
10.4mm
4.6mm
15.9mm
+125 °C
-40 °C
-
-
...