RF Receivers

Jūs skataties 1 - 20 no 54 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Modulation Technique Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Band 1 Frequency Maximum Operating Band 2 Frequency Maximum Operating Band 3 Frequency Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Band 1 Frequency Minimum Operating Supply Voltage Minimum Operating Band 2 Frequency Number of Operating Bands Minimum Operating Band 3 Frequency Minimum Operating Temperature
ROHM BD57011AGWL-E2 RF Receiver Chip, 50-Pin UCSP
  • RS noliktavas numurs 185-0609
  • Zīmols ROHM
  • Ražotāja numurs BD57011AGWL-E2
ROHM AM Surface Mount UCSP 50 3.36 x 2.62 x 0.47mm 3.36mm 2.62mm 0.47mm 100 → 210kHz - - 20 V +85 °C 100kHz - - 1 - -30 °C
ROHM BD57011AGWL-E2 RF Receiver Chip, 50-Pin UCSP
  • RS noliktavas numurs 185-0809
  • Zīmols ROHM
  • Ražotāja numurs BD57011AGWL-E2
ROHM AM Surface Mount UCSP 50 3.36 x 2.62 x 0.47mm 3.36mm 2.62mm 0.47mm 100 → 210kHz - - 20 V +85 °C 100kHz - - 1 - -30 °C
Wireless Power Receiver IC
  • RS noliktavas numurs 188-6985
  • Zīmols ROHM
  • Ražotāja numurs BD57016GWL-E2
ROHM - - - - - - - - - - - - - - - - - - -
Wireless Power Receiver IC
  • RS noliktavas numurs 188-7021
  • Zīmols ROHM
  • Ražotāja numurs BD57016GWL-E2
ROHM - - - - - - - - - - - - - - - - - - -
Microchip Technology MICRF007YM RF Receiver, 8-Pin SOIC Microchip Technology ASK, OOK Surface Mount SOIC 8 5 x 3.99 x 1.63mm 5mm 3.99mm 1.63mm 440MHz - - 5.5 V +85 °C 300MHz 4.75 V - 1 - -40 °C
Microchip Technology MICRF011YM RF Receiver, 14-Pin SOIC Microchip Technology OOK Through Hole SOIC 14 - - - - 440MHz - - - +85 °C 300MHz - - 1 - -40 °C
Microchip Technology MICRF007YM RF Receiver, 8-Pin SOIC Microchip Technology ASK, OOK Surface Mount SOIC 8 5 x 3.99 x 1.63mm 5mm 3.99mm 1.63mm 440MHz - - 5.5 V +85 °C 300MHz 4.75 V - 1 - -40 °C
Microchip Technology MICRF011YM RF Receiver, 14-Pin SOIC Microchip Technology OOK Through Hole SOIC 14 - - - - 440MHz - - - +85 °C 300MHz - - 1 - -40 °C
Microchip Technology MICRF211AYQS RF Receiver, 16-Pin QSOP Microchip Technology ASK, OOK Surface Mount QSOP 16 4.9 x 3.91 x 1.47mm 4.9mm 3.91mm 1.47mm 450MHz - - 3.6 V +105 °C 380MHz 3 V - 1 - -40 °C
Microchip Technology MICRF211AYQS RF Receiver, 16-Pin QSOP Microchip Technology ASK, OOK Surface Mount QSOP 16 4.9 x 3.91 x 1.47mm 4.9mm 3.91mm 1.47mm 450MHz - - 3.6 V +105 °C 380MHz 3 V - 1 - -40 °C
ROHM BD57015GWL-E2 RF Receiver, 50-Pin UCSP
  • RS noliktavas numurs 177-8488
  • Zīmols ROHM
  • Ražotāja numurs BD57015GWL-E2
ROHM FSK Surface Mount UCSP 50 4.1 x 3.2 x 0.47mm 4.1mm 3.2mm 0.47mm 480kHz - - 20 V +85 °C 100kHz - - 1 - -30 °C
Infineon TDA7200XUMA1 RF Receiver, 28-Pin TSSOP Infineon ASK, FSK Surface Mount TSSOP 28 9.7 x 4.4 x 1mm 9.7mm 4.4mm 1mm 440MHz - - 5.5 V +125 °C 400MHz 4.5 V - 1 - -40 °C
Infineon TDA5211XUMA1 RF Receiver, 28-Pin TSSOP Infineon ASK, FSK Surface Mount TSSOP 28 9.7 x 4.4 x 1.1mm 9.7mm 4.4mm 1.1mm 330MHz 350MHz - 5.5 V +105 °C 310MHz 4.5 V 330MHz 2 - -40 °C
NXP CLRC63201T/0FE,112 RF Receiver, 32-Pin SOIC
  • RS noliktavas numurs 816-0488
  • Zīmols NXP
  • Ražotāja numurs CLRC63201T/0FE,112
NXP ASK Surface Mount SOIC 32 20.7 x 7.6 x 2.45mm 20.7mm 7.6mm 2.45mm - - - 3.6 V, 5.5 V +150 °C - 3 V, 4.5 V - - - -40 °C
Silicon Labs Si4362-B1B-FM RF Receiver, 20-Pin QFN Silicon Labs 4GFSK, ASK, GFSK, GMSK, OOK Surface Mount QFN 20 4 x 4 x 0.85mm 4mm 4mm 0.85mm 1050MHz 1050MHz 1050MHz 3.6 V +85 °C 142MHz 1.8 V 142MHz 3 1050MHz -40 °C
Infineon TDA5200XUMA1 ASK Transmitter Chip, 4.5 → 5.5 V, 28-Pin TSSOP Infineon ASK Surface Mount TSSOP 28 9.7 x 4.4 x 1mm 9.7mm 4.4mm 1mm 870MHz - - 5.5 V +85 °C - 4.5 V - - - -40 °C
Microchip MICRF220AYQS RF Receiver, 16-Pin QSOP Microchip ASK, OOK Surface Mount QSOP 16 4.9 x 3.91 x 1.47mm 4.9mm 3.91mm 1.47mm 13kHz - - 3.6 V +105 °C 1625Hz 3 V - 2 - -40 °C
Silicon Labs Si4356-B1A-FM RF Receiver, 20-Pin QFN Silicon Labs GFSK, OOK Surface Mount QFN 20 3 x 3 x 0.85mm 3mm 3mm 0.85mm 917MHz - - 3.6 V +85 °C 315MHz 1.8 V - 1 - -40 °C
Silicon Labs Si4355-B1A-FM RF Receiver, 20-Pin QFN Silicon Labs GFSK, OOK Surface Mount QFN 20 3 x 3 x 0.85mm 3mm 3mm 0.85mm 350MHz 525MHz 960MHz 3.6 V +85 °C 283MHz 1.8 V 425MHz 3 850MHz -40 °C
Maxim MAX1473EUI+ RF Receiver, 28-Pin TSSOP
  • RS noliktavas numurs 732-8686
  • Zīmols Maxim
  • Ražotāja numurs MAX1473EUI+
Maxim ASK Surface Mount TSSOP 28 9.8 x 6.55 x 0.95mm 9.8mm 6.55mm 0.95mm 450MHz - - 5.5 V +85 °C 300MHz 4.5 V - 1 - -40 °C
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
Jūs skataties 1 - 20 no 54 rezultāta