RF Switch Circuits

Jūs skataties 1 - 20 no 87 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Stock Switch Configuration Maximum Insertion Loss Minimum Isolation Switching Speed Number Of Switches Technology Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Frequency Maximum Operating Supply Voltage Minimum Frequency Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature Series
Analog Devices HMC544AETR, RF Switch Circuit 4GHz 8dB Isolation 6-Pin SOT-26 Analog Devices 970 - 1dB 8dB 30ns 1 - Surface Mount SOT-26 6 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm 4GHz 3 V, 5 V 1GHz 0 V +85 °C -40 °C -
Analog Devices HMC349AMS8GE, RF Switch Circuit 4GHz 42dB Isolation 8-Pin Mini-SO Analog Devices 340 - 2.1dB 42dB 60ns 1 - Surface Mount Mini-SO 8 3.1 x 3.1 x 0.94mm 3.1mm 3.1mm 0.94mm 4GHz 5 V 100MHz 3 V +125 °C -40 °C -
Analog Devices HMC241ALP3E, RF Switch Circuit 4GHz Single SP4T 25dB Isolation 16-Pin LFCSP Analog Devices 322 Single SP4T 1.5dB 25dB 30ns 1 - Surface Mount LFCSP 16 3.1 x 3.1 x 0.85mm 3.1mm 3.1mm 0.85mm 4GHz 5 V 100MHz 3 V +85 °C -40 °C -
Analog Devices HMC544AE, RF Switch Circuit 4GHz 8dB Isolation 6-Pin SOT-26 Analog Devices 195 - 1dB 8dB 30ns 1 - Surface Mount SOT-26 6 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm 4GHz 3 V, 5 V 1GHz 0 V +85 °C -40 °C -
Analog Devices HMC270AMS8GE, RF Switch Circuit 8GHz 28dB Isolation 8-Pin MSOP Analog Devices 150 - 2.8dB 28dB 15ns 1 - Surface Mount MSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 8GHz 5 V 2GHz - +85 °C -40 °C -
Analog Devices HMC221BE, RF Switch Circuit 3GHz 14dB Isolation GaAs MMIC 6-Pin SOT-23 Analog Devices 145 - 1.1dB 14dB 3ns 1 GaAs MMIC Surface Mount SOT-23 6 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm 3GHz 8 V - 3 V +85 °C -40 °C -
Analog Devices HMC545AE, RF Switch Circuit 3GHz 19dB Isolation 6-Pin SOT-26 Analog Devices 145 - 0.7dB 19dB 70ns 1 - Surface Mount SOT-26 6 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm 3GHz 3 V, 8 V 1GHz 0 V +85 °C -40 °C -
Analog Devices HMC252AQS24E, RF Switch Circuit 3GHz Single SP6T 26dB Isolation 24-Pin QSOP Analog Devices 141 Single SP6T 1.8dB 26dB 25ns 1 - Surface Mount QSOP 24 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 3GHz 5 V 1GHz 3 V +85 °C -40 °C -
Analog Devices ADRF5130BCPZ, RF Switch Circuit 3.5GHz 41dB Isolation TTL 24-Pin LFCSP Analog Devices 100 - 0.7dB 41dB 155ns 1 TTL Surface Mount LFCSP 24 4.1 x 4.1 x 0.85mm 4.1mm 4.1mm 0.85mm 3.5GHz 5.4 V 0.7GHz 4.5 V +105 °C -40 °C -
Analog Devices HMC322ALP4E, RF Switch Circuit 8GHz Single SP8T 20dB Isolation 24-Pin QFN Analog Devices 100 Single SP8T 2.9dB 20dB 25ns 1 - Surface Mount QFN 24 4.1 x 4.1 x 0.95mm 4.1mm 4.1mm 0.95mm 8GHz -5 V 2GHz - +85 °C -40 °C -
Analog Devices HMC253AQS24E, RF Switch Circuit 2.5GHz Single SP8T 28dB Isolation 24-Pin QSOP Analog Devices 95 Single SP8T 2.1dB 28dB 20ns 1 - Surface Mount QSOP 24 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 2.5GHz 5 V 1GHz - +85 °C -40 °C -
Analog Devices HMC197BE, RF Switch Circuit 3GHz 14dB Isolation 6-Pin SOT-23 Analog Devices 50 - 1.1dB 14dB 3ns 1 - Surface Mount SOT-23 6 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm 3GHz 3 V 1GHz 0 V +85 °C -40 °C -
Analog Devices HMC194AMS8E, RF Switch Circuit 3GHz 24dB Isolation 8-Pin MSOP Analog Devices 3 - 1.1dB 24dB 3ns 1 - Surface Mount MSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 3GHz 3 V, 7 V 2GHz 0 V +85 °C -40 °C -
Analog Devices ADRF5130BCPZ, RF Switch Circuit 3.5GHz 41dB Isolation TTL 24-Pin LFCSP Analog Devices 0 - 0.7dB 41dB 155ns 1 TTL Surface Mount LFCSP 24 4.1 x 4.1 x 0.85mm 4.1mm 4.1mm 0.85mm 3.5GHz 5.4 V 0.7GHz 4.5 V +105 °C -40 °C -
Analog Devices HMC194AMS8E, RF Switch Circuit 3GHz 24dB Isolation 8-Pin MSOP Analog Devices 0 - 1.1dB 24dB 3ns 1 - Surface Mount MSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 3GHz 3 V, 7 V 2GHz 0 V +85 °C -40 °C -
Analog Devices HMC197BE, RF Switch Circuit 3GHz 14dB Isolation 6-Pin SOT-23 Analog Devices 0 - 1.1dB 14dB 3ns 1 - Surface Mount SOT-23 6 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm 3GHz 3 V 1GHz 0 V +85 °C -40 °C -
Analog Devices HMC221BE, RF Switch Circuit 3GHz 14dB Isolation GaAs MMIC 6-Pin SOT-23 Analog Devices 0 - 1.1dB 14dB 3ns 1 GaAs MMIC Surface Mount SOT-23 6 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm 3GHz 8 V - 3 V +85 °C -40 °C -
Analog Devices HMC241ALP3E, RF Switch Circuit 4GHz Single SP4T 25dB Isolation 16-Pin LFCSP Analog Devices 0 Single SP4T 1.5dB 25dB 30ns 1 - Surface Mount LFCSP 16 3.1 x 3.1 x 0.85mm 3.1mm 3.1mm 0.85mm 4GHz 5 V 100MHz 3 V +85 °C -40 °C -
Analog Devices HMC252AQS24E, RF Switch Circuit 3GHz Single SP6T 26dB Isolation 24-Pin QSOP Analog Devices 0 Single SP6T 1.8dB 26dB 25ns 1 - Surface Mount QSOP 24 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 3GHz 5 V 1GHz 3 V +85 °C -40 °C -
Analog Devices HMC253AQS24E, RF Switch Circuit 2.5GHz Single SP8T 28dB Isolation 24-Pin QSOP Analog Devices 0 Single SP8T 2.1dB 28dB 20ns 1 - Surface Mount QSOP 24 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 2.5GHz 5 V 1GHz - +85 °C -40 °C -
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
Jūs skataties 1 - 20 no 87 rezultāta