RF raiduztvērēji

Jūs skataties 1 - 20 no 166 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Number of Operating Bands Recently Introduced Maximum Operating Band 1 Frequency Minimum Operating Band 1 Frequency Maximum Operating Band 2 Frequency Minimum Operating Band 2 Frequency Minimum Operating Band 3 Frequency Height Data Rate Modulation Technique Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Type Dimensions Width Length Package Type Pin Count Technology Maximum Operating Band 3 Frequency
915MHz Low-Power Transceiver Module SPI Microchip - - - - - - - - - - - - - - - - - - - - - -
Microchip MRF89XAT-I/MQ, RF Transceiver Triple Band 32-Pin QFN Microchip 3 - 870MHz 863MHz 928MHz 902MHz 950MHz 0.75mm - FSK, OOK - - - - Surface Mount 5 x 5 x 0.75mm 5mm 5mm QFN 32 Low IF/ISM Transceiver 960MHz
Nordic Semiconductor NRF52840-QIAA-R, RF Transceiver 2.4GHz 73-Pin QFN Nordic Semiconductor 1 - 2.4GHz - - - - 0.77mm 2Mbit/s - 5.5 V 1.8 V +85 °C -40 °C Surface Mount 7 x 7 x 0.77mm 7mm 7mm QFN 73 - -
Nordic Semiconductor NRF52840-QIAA-R, RF Transceiver 2.4GHz 73-Pin QFN Nordic Semiconductor 1 - 2.4GHz - - - - 0.77mm 2Mbit/s - 5.5 V 1.8 V +85 °C -40 °C Surface Mount 7 x 7 x 0.77mm 7mm 7mm QFN 73 - -
STMicroelectronics S2-LPQTR, RF Transceiver IC Dual Band 24-Pin QFN STMicroelectronics 2 - 470MHz 430MHz 940MHz 860MHz - 0.95mm 500kbit/s ASK, FSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount 4.15 x 4.15 x 0.95mm 4.15mm 4.15mm QFN 24 Wireless M-BUS -
NXP SL2S2002FTB,115, RF Transceiver 13.56MHz 1.5 → 1.7 V 3-Pin XSON
  • RS noliktavas numurs 816-0236
  • Zīmols NXP
  • Ražotāja numurs SL2S2002FTB,115
NXP 1 - 13.56MHz - - - - 0.46mm - - 1.7 V 1.5 V +85 °C -40 °C Surface Mount 1.5 x 1.05 x 0.46mm 1.05mm 1.5mm XSON 3 RFID -
STMicroelectronics RX95HF-VMD5T, NFC Reader 13.56MHz 2.7 → 5.5 V 32-Pin VFQFPN STMicroelectronics 1 - 13.56MHz - - - - 0.95mm - - 5.5 V 2.7 V +85 °C -25 °C Surface Mount 5.15 x 5.15 x 0.95mm 5.15mm 5.15mm VFQFPN 32 - -
ON Semiconductor AX5243-1-TA05, RF Transceiver IC 27MHz to 1050MHz 1.8 → 3.6 V 20-Pin QFN ON Semiconductor 1 - 1050MHz 27MHz - - - 0.9mm 125kbps AFSK, ASK, FM, FSK, GFSK, GMSK, MSK, PSK, QFSK 3.6 V 1.8 V +85 °C -40 °C Surface Mount 4.1 x 4.1 x 0.9mm 4.1mm 4.1mm QFN 20 Low IF/ISM Transceiver -
Microchip MRF89XAT-I/MQ, RF Transceiver Triple Band 2.1 → 3.6 V 32-Pin QFN Microchip 3 - 870MHz 863MHz 928MHz 902MHz 950MHz 0.75mm - FSK, OOK - - - - Surface Mount 5 x 5 x 0.75mm 5mm 5mm QFN 32 Low IF/ISM Transceiver 960MHz
Infineon TDA5150HTMA1, RF Transceiver IC Triple Band 1.9 → 3.6 V 10-Pin TSSOP Infineon 3 - 320MHz 300MHz 450MHz 425MHz 863MHz 0.85mm - ASK, FSK, GFSK 3.6 V 1.9 V +85 °C -40 °C Surface Mount 3 x 3 x 0.85mm 3mm 3mm TSSOP 10 - 928MHz
Infineon TDA7210XUMA1, RF Transceiver IC Dual Band 4.5 → 5.5 V 28-Pin TSSOP Infineon 2 - 440MHz 400MHz 870MHz 810MHz - 1mm - ASK, FSK 5.5 V 4.5 V +85 °C -40 °C Surface Mount 9.7 x 4.4 x 1mm 4.4mm 9.7mm TSSOP 28 - -
NXP PN5120A0HN1/C1,151, RFID Transponder 13.56MHz 2.5 → 3.6 V 32-Pin QFN
  • RS noliktavas numurs 816-6937
  • Zīmols NXP
  • Ražotāja numurs PN5120A0HN1/C1,151
NXP 1 - 13.56MHz - - - - 0.95mm - ASK 3.6 V 2.5 V +90 °C -40 °C Surface Mount 5.1 x 5.1 x 0.95mm 5.1mm 5.1mm QFN 32 - -
Silicon Labs Si4463-B1B-FM, RF Transceiver 142MHz to 1050MHz 1.8 → 3.6 V 20-Pin QFN Silicon Labs 1 - 1050MHz 142MHz - - - 0.85mm - 4GFSK, GFSK, GMSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount 4 x 4 x 0.85mm 4mm 4mm QFN 20 Low IF/ISM Transceiver -
Silicon Labs Si4464-B1B-FM, RF Transceiver Triple Band 1.8 → 3.6 V 20-Pin QFN Silicon Labs 3 - 960MHz 119MHz 960MHz 119MHz 119MHz 0.85mm - 4GFSK, GFSK, GMSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount 4 x 4 x 0.85mm 4mm 4mm QFN 20 Low IF/ISM Transceiver 960MHz
Silicon Labs EFR32FG13P233F512GM48-B, RF Transceiver 2.4GHz 48-Pin QFN48 Silicon Labs 1 - 2.4GHz - - - - 0.85mm 2Mbit/s 2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, OOK, O-QPSK 3.8 V 1.8 V +85 °C -40 °C Surface Mount 7.1 x 7.1 x0.85mm 7.1mm 7.1mm QFN48 48 32 bit ARM Cortex M4 -
Cypress Semiconductor CYRF8935A-24LQXC, RF Transceiver 2400MHz to 2482MHz 1.9 → 3.6 V dc 24-Pin QFN Cypress Semiconductor 1 - 2482MHz 2400MHz - - - 0.55mm 1Mbit/s GFSK 3.6 V dc 1.9 V dc +75 °C 0 °C Surface Mount 4 x 4 x 0.55mm 4mm 4mm QFN 24 - -
Cypress Semiconductor CYW20719B1KUMLG, RF Transceiver 2402MHz to 2480MHz 40-Pin QFN Cypress Semiconductor 1 - 2480MHz 2402MHz - - - 0.55mm 3Mbit/s - 3.63 V 1.9 V +85 °C -30 °C Surface Mount 5 x 5 x 0.55mm 5mm 5mm QFN 40 - -
Maxim MAX7037EGL+, RF Transceiver Quad Band 40-Pin TQFN
  • RS noliktavas numurs 169-7507
  • Zīmols Maxim
  • Ražotāja numurs MAX7037EGL+
Maxim 4 - 320MHz 312MHz 465MHz 431MHz 862MHz 0.85mm 125kbit/s ASK, FFSK, FMSK, FSK 5.5 V 2.1 V +85 °C -40 °C Surface Mount 6 x 6 x 0.85mm 6mm 6mm TQFN 40 RF/ISM Transceiver 930MHz
Microchip Technology AT86RF233-ZU, Zigbee Transceiver Dual Band 1.8 → 3.6 V 32-Pin QFN Microchip Technology 2 - 2527MHz 2322MHz 2480MHz 2405MHz - 1mm 2000kbit/s O-QPSK 3.6 V 1.8 V +85 °C -40 °C Surface Mount 5 x 5 x 1mm 5mm 5mm QFN 32 IEEE 802.15.4, ZigBee -
ON Semiconductor AX8052F131-2-TB05, RF Transceiver Dual Band 2.2 → 3.6 V 40-Pin QFN ON Semiconductor 2 - 470MHz 400MHz 940MHz 800MHz - 0.95mm 2Mbps ASK, FSK, GFSK, MSK, OQPSK, PSK, QFSK 3.6 V 2.2 V +85 °C -40 °C Surface Mount 7 x 5 x 0.95mm 5mm 7mm QFN 40 Wireless SoCs -
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
Jūs skataties 1 - 20 no 166 rezultāta