RF Amplifier ICs

Jūs skataties 1 - 20 no 303 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Amplifier Type Typical 3dB Bandwidth Typical Power Gain Typical Output Power Typical Noise Figure Number of Channels per Chip Maximum Operating Frequency Package Type Pin Count Dimensions Height Length Width Minimum Operating Supply Voltage Maximum Operating Supply Voltage Series Maximum Operating Temperature Minimum Operating Temperature
HMC788ALP2E Analog Devices, RF Amplifier, 14 dB 10 GHz, 6-Pin LFCSP Analog Devices - - 14 dB 20dBm 7dB 1 10 GHz LFCSP 6 2.05 x 2.05 x 0.85mm 0.85mm 2.05mm 2.05mm 4.5 V 5.5 V - +85 °C -40 °C
HMC565LC5 Analog Devices, RF Amplifier Low Noise, 21 dB 20 GHz, 32-Pin Chip Analog Devices Low Noise - 21 dB 11dBm 2.5dB 1 20 GHz Chip 32 5.05 x 5.05 x 1.1mm 1.1mm 5.05mm 5.05mm - 3 V - +85 °C -40 °C
HMC741ST89E Analog Devices, RF Amplifier MMIC, 20 dB 3 GHz, 3 + Tab-Pin SOT-89 Analog Devices MMIC - 20 dB 18.8dBm 2.5dB 1 3 GHz SOT-89 3 + Tab 4.6 x 2.59 x 1.6mm 1.6mm 4.6mm 2.59mm - 5 V - +85 °C -40 °C
HMC799LP3E Analog Devices, RF Amplifier, 42 dB 350 MHz, 16-Pin SMT Analog Devices - 700MHz 42 dB 4dBm - 1 350 MHz SMT 16 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.1mm - 5 V - +85 °C -40 °C
HMC374SC70E Analog Devices, RF Amplifier Low Noise, 15 dB 3 GHz, 6-Pin SC-70E Analog Devices Low Noise - 15 dB 19dBm 2dB 1 3 GHz SC-70E 6 2.25 x 1.35 x 0.91mm 0.91mm 2.25mm 1.35mm 3 V 3.6 V - +85 °C -40 °C
HMC3653LP3BE Analog Devices, RF Amplifier, 15 dB 15 GHz, 12-Pin LFCSP Analog Devices - - 15 dB 16dBm 6dB 1 15 GHz LFCSP 12 3.05 x 3.05 x 0.85mm 0.85mm 3.05mm 3.05mm - 5 V - +85 °C -40 °C
HMC3653LP3BE Analog Devices, RF Amplifier, 15 dB 15 GHz, 12-Pin LFCSP Analog Devices - - 15 dB 16dBm 6dB 1 15 GHz LFCSP 12 3.05 x 3.05 x 0.85mm 0.85mm 3.05mm 3.05mm - 5 V - +85 °C -40 °C
HMC374SC70E Analog Devices, RF Amplifier Low Noise, 15 dB 3 GHz, 6-Pin SC-70E Analog Devices Low Noise - 15 dB 19dBm 2dB 1 3 GHz SC-70E 6 2.25 x 1.35 x 0.91mm 0.91mm 2.25mm 1.35mm 3 V 3.6 V - +85 °C -40 °C
HMC565LC5 Analog Devices, RF Amplifier Low Noise, 21 dB 20 GHz, 32-Pin Chip Analog Devices Low Noise - 21 dB 11dBm 2.5dB 1 20 GHz Chip 32 5.05 x 5.05 x 1.1mm 1.1mm 5.05mm 5.05mm - 3 V - +85 °C -40 °C
HMC741ST89E Analog Devices, RF Amplifier MMIC, 20 dB 3 GHz, 3 + Tab-Pin SOT-89 Analog Devices MMIC - 20 dB 18.8dBm 2.5dB 1 3 GHz SOT-89 3 + Tab 4.6 x 2.59 x 1.6mm 1.6mm 4.6mm 2.59mm - 5 V - +85 °C -40 °C
HMC788ALP2E Analog Devices, RF Amplifier, 14 dB 10 GHz, 6-Pin LFCSP Analog Devices - - 14 dB 20dBm 7dB 1 10 GHz LFCSP 6 2.05 x 2.05 x 0.85mm 0.85mm 2.05mm 2.05mm 4.5 V 5.5 V - +85 °C -40 °C
HMC799LP3E Analog Devices, RF Amplifier, 42 dB 350 MHz, 16-Pin SMT Analog Devices - 700MHz 42 dB 4dBm - 1 350 MHz SMT 16 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.1mm - 5 V - +85 °C -40 °C
BGB741L7ESDE6327XTSA1 Infineon, BGB741L7ESD RF Amplifier Low Noise, 21.5 dB 5 GHz, 7-Pin TSLP
  • RS noliktavas numurs 110-7770
  • Zīmols Infineon
  • Ražotāja numurs BGB741L7ESDE6327XTSA1
Infineon Low Noise - 21.5 dB - 1.8dB 1 5 GHz TSLP 7 2 x 1.3 x 0.35mm 0.35mm 2mm 1.3mm 1.8 V 4 V BGB741L7ESD +150 °C -
BGA616H6327XTSA1 Infineon, RF Amplifier Broadband MMIC, 19 dB 2 GHz, 4-Pin SOT-343
  • RS noliktavas numurs 898-6933
  • Zīmols Infineon
  • Ražotāja numurs BGA616H6327XTSA1
Infineon Broadband MMIC - 19 dB 18dBm 2.6dB 1 2 GHz SOT-343 4 2 x 1.25 x 0.8mm 0.8mm 2mm 1.25mm - 4.5 V - +150 °C -65 °C
BGA614H6327XTSA1 Infineon, RF Amplifier Broadband, 19.8 dB 2 GHz, 4-Pin SOT-343
  • RS noliktavas numurs 825-9064
  • Zīmols Infineon
  • Ražotāja numurs BGA614H6327XTSA1
Infineon Broadband - 19.8 dB 12dBm 2.1dB 1 2 GHz SOT-343 4 2 x 1.25 x 0.8mm 0.8mm 2mm 1.25mm - 3 V - +150 °C -65 °C
BGA715N7E6327XTSA2 Infineon, BGA715N7 RF Amplifier Low Noise, 20 dB 1.615 GHz, 7-Pin TSNP
  • RS noliktavas numurs 110-7475
  • Zīmols Infineon
  • Ražotāja numurs BGA715N7E6327XTSA2
Infineon Low Noise - 20 dB - 0.7dB 1 1.615 GHz TSNP 7 2 x 1.3 x 0.35mm 0.35mm 2mm 1.3mm 1.5 V 3.6 V BGA715N7 +85 °C -40 °C
SST12LP22-QUCE Microchip, RF Amplifier Power, 27.5 dB 2.5 GHz, 16-Pin UQFN Microchip Power - 27.5 dB 22dBm - - 2.5 GHz UQFN 16 3 x 3 x 0.55mm 0.55mm 3mm 3mm 3 V 3.6 V - +85 °C -40 °C
SMA3101-TL-E ON Semiconductor, RF Amplifier Wide Band, 25.5 dB 3 GHz, 6-Pin MCPH ON Semiconductor Wide Band - 25.5 dB -4dBm 4dB 1 3 GHz MCPH 6 2 x 1.6 x 0.85mm 0.85mm 2mm 1.6mm 4.5 V 5.5 V - +85 °C -40 °C
SMA3107-TL-E ON Semiconductor, RF Amplifier Wide Band, 24.5 dB 2.8 GHz, 6-Pin MCPH ON Semiconductor Wide Band - 24.5 dB -9.5dBm 3.6dB 1 2.8 GHz MCPH 6 2 x 1.6 x 0.85mm 0.85mm 2mm 1.6mm 2.7 V 3.3 V - +85 °C -40 °C
ADA4304-2ACPZ-R7 Analog Devices, RF Amplifier Low Noise, 2.8 dB 865 MHz, 16-Pin LFCSP Analog Devices Low Noise 1600MHz 2.8 dB 44.5dBm 4.6dB 1 865 MHz LFCSP 16 3 x 3 x 0.95mm 0.95mm 3mm 3mm 4.75 V 5.25 V - +85 °C -40 °C
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
Jūs skataties 1 - 20 no 303 rezultāta