PLL frekvenču sintezatori

Jūs skataties 1 - 20 no 203 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage Minimum Operating Temperature Minimum Output Frequency Series
Texas Instruments PLL1707DBQ, Dual Frequency Synthesizer, 20-Pin SSOP Texas Instruments 2 25 mA 27.27MHz SSOP 20 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 3.6 V +85 °C - 2.7 V -25 °C - -
ON Semiconductor ASM3P2775AF-06OR, Frequency Synthesizer, 13 → 30 MHz, 6-Pin TSOP ON Semiconductor 1 3.5 mA 30MHz TSOP 6 2.9 x 1.6 x 0.9mm 2.9mm 1.6mm 0.9mm 3.6 V +70 °C 30MHz 3 V 0 °C 13MHz -
ON Semiconductor P3MS650103H-4CR, Frequency Synthesizer, 15 → 60 MHz, 4-Pin WDFN ON Semiconductor 1 9 mA 60MHz WDFN 4 1 x 1.2 x 0.75mm 1mm 1.2mm 0.75mm 3.6 V +85 °C 60MHz 2.3 V -20 °C 15MHz -
Cypress Semiconductor CY22393 CY22393FXC, 6 PLL Clock Synthesizer, 0 → 200 MHz, 16-Pin TSSOP Cypress Semiconductor 6 100 mA 166MHz TSSOP 16 5.1 x 4.5 x 0.95mm 5.10mm 4.5mm 0.95mm 3.46 V +70 °C 200MHz 3.13 V 0 °C 0MHz CY22393
Texas Instruments LMX2485ESQ/NOPB, 3 Frequency Synthesizer, 50 → 3000 MHz, 24-Pin WQFN Texas Instruments 3 5 mA 110 MHz, 800 MHz WQFN 24 4 x 4 x 0.8mm 4mm 4mm 0.8mm 3.6 V +150 °C 3000MHz 2.5 V -65 °C 50MHz -
Texas Instruments CDCM61004RHBT, 4 Frequency Synthesizer, 43.75 → 683.28 MHz, 32-Pin VQFN Texas Instruments 4 65 mA 28.47MHz VQFN 32 5.15 x 5.15 x 0.95mm 5.15mm 5.15mm 0.95mm 3.6 V +85 °C 683.264MHz 3 V -40 °C 43.75MHz -
ON Semiconductor NB3N5573DTR2G, Dual PLL Frequency Synthesizer, 25 → 200 MHz, 16-Pin TSSOP ON Semiconductor 2 135 mA 25MHz TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3.63 V +85 °C 200MHz 2.97 V -40 °C 25MHz -
Analog Devices ADF4252BCPZ, Dual Frequency Synthesizer, 24-Pin CP 24 Analog Devices 2 16 mA 3000MHz CP 24 24 4 x 4 x 0.83mm 4mm 4mm 0.83mm 3.3 V +85 °C - 2.7 V -40 °C - -
Cypress Semiconductor CY22381 CY22381FXI, Frequency Synthesizer, Maximum of 166 MHz, 8-Pin SOIC Cypress Semiconductor 1 70 mA 150MHz SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.46 V +85 °C 166MHz 3.13 V -40 °C - CY22381
Cypress Semiconductor CY25823 CY25823ZXC, 3 PLL Clock Synthesizer, 96 → 100 MHz, 16-Pin TSSOP Cypress Semiconductor 3 50 mA 14.13MHz TSSOP 16 5.1 x 4.5 x 0.95mm 5.10mm 4.5mm 0.95mm 3.46 V +70 °C 100MHz 3.13 V 0 °C 96MHz CY25823
Cypress Semiconductor CY25560 CY25560SXI, Dual PLL Clock Synthesizer, 25 → 100 MHz, 8-Pin SOIC Cypress Semiconductor 2 61 mA 100MHz SOIC 8 4.97 x 3.98 x 1.48mm 4.97mm 3.98mm 1.48mm 3.63 V +85 °C 100MHz 2.97 V -40 °C 25MHz CY25560
Texas Instruments LMH1982SQE/NOPB, Frequency Synthesizer, Maximum of 148.5 MHz, 32-Pin WQFN Texas Instruments 1 70 mA 67.5MHz WQFN 32 5 x 5 x 0.8mm 5mm 5mm 0.8mm 3.465 V +70 °C 148.5MHz 3.135 V 0 °C - -
Analog Devices ADF4116BRUZ, Frequency Synthesizer, 16-Pin TSSOP Analog Devices 1 5.5 mA 550MHz TSSOP 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V -40 °C - -
Texas Instruments CDCM61002RHBT, Dual Frequency Synthesizer, 43.75 → 683.28 MHz, 32-Pin VQFN Texas Instruments 2 65 mA 28.47MHz VQFN 32 5.15 x 5.15 x 0.95mm 5.15mm 5.15mm 0.95mm 3.6 V +85 °C 683.264MHz 3 V -40 °C 43.75MHz -
Texas Instruments LMX2581 LMX2581SQE/NOPB, 4 Frequency Synthesizer, 50 → 3760 MHz, 32-Pin WQFN Texas Instruments 4 134 mA 900MHz WQFN 32 5 x 5 x 0.8mm 5mm 5mm 0.8mm 3.45 V +85 °C 3760MHz 3.15 V -40 °C 50MHz LMX2581
Texas Instruments CDCE62005RGZT, Frequency Synthesizer, 48-Pin VQFN Texas Instruments - - - VQFN 48 7 x 7 x 0.9mm 7mm 7mm 0.9mm - +85 °C - - -40 °C - -
Texas Instruments CDCE62002RHBT, Frequency Synthesizer, 10.94 → 1175 MHz, 32-Pin VQFN Texas Instruments 1 ±20 μA, -40 μA 42MHz VQFN 32 5.15 x 5.15 x 0.95mm 5.15mm 5.15mm 0.95mm 3.6 V +85 °C 1175MHz 3 V -40 °C 10.94MHz -
Texas Instruments CDCEL913PW, Frequency Synthesizer, 14-Pin TSSOP Texas Instruments 1 11 mA 160MHz TSSOP 14 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 1.9 V +85 °C 230MHz 1.7 V -40 °C - -
Texas Instruments LMK03806BISQE/NOPB, Frequency Synthesizer, Maximum of 312.5 MHz, 64-Pin WQFN Texas Instruments 1 445 mA 500MHz WQFN 64 9.1 x 9.1 x 0.8mm 9.1mm 9.1mm 0.8mm 3.45 V +85 °C 312.5MHz 3.15 V -40 °C - -
ON Semiconductor NB3N51032DTG, Dual PLL Frequency Synthesizer, 25 → 200 MHz, 16-Pin TSSOP ON Semiconductor 2 100 mA 25MHz TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3.465 V +85 °C 200MHz 3.135 V -40 °C 25MHz -
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
Jūs skataties 1 - 20 no 203 rezultāta