PLL frekvenču reizinātāji

Jūs skataties 1 - 20 no 29 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage Minimum Output Frequency Minimum Operating Temperature
CY22800KFXC, PLL Clock Synthesizer 4, 1 → 200 MHz, 8-Pin SOIC Cypress Semiconductor 4 50 μA 100MHz SOIC 8 4.97 x 3.98 x 1.48mm 4.97mm 3.98mm 1.48mm 3.47 V +70 °C 200MHz 3.14 V 1MHz 0 °C
Si5326C-C-GM, Frequency Multiplier 4, 2 kHz → 346 MHz, 36-Pin QFN Silicon Labs 4 279 mA 710MHz QFN 36 6 x 6 x 0.85mm 6mm 6 0.85mm 3.63 V +85 °C 346MHz 2.97 V 2kHz -40 °C
CY22800KFXI, Frequency Multiplier 4, 1 → 166 MHz, 8-Pin SOIC Cypress Semiconductor 4 50 μA 100MHz SOIC 8 4.97 x 3.98 x 1.48mm 4.97mm 3.98mm 1.48mm 3.47 V +85 °C 166MHz 3.14 V 1MHz -40 °C
CY22801KFXC, Frequency Multiplier 3, 1 → 200 MHz, 8-Pin SOIC Cypress Semiconductor 3 50 μA 133MHz SOIC 8 4.97 x 3.98 x 1.48mm 4.97mm 3.98mm 1.48mm 3.47 V +70 °C 200MHz 3.14 V 1MHz 0 °C
CY22050KFI, Frequency Multiplier 7, 0.08 → 166.6 MHz, 16-Pin TSSOP Cypress Semiconductor 7 45 mA 133MHz TSSOP 16 5.1 x 4.5 x 0.95mm 5.10mm 4.5mm 0.95mm 3.46 V +85 °C 166.6MHz 3.13 V 0.08MHz -40 °C
CY24293ZXI, Frequency Multiplier Dual, 25 → 200 MHz, 16-Pin TSSOP Cypress Semiconductor 2 60 mA 25MHz TSSOP 16 5.1 x 4.5 x 0.95mm 5.10mm 4.5mm 0.95mm 3.6 V +85 °C 200MHz 3 V 25MHz -40 °C
CY22801KFXI, Frequency Multiplier 3, 1 → 166.6 MHz, 8-Pin SOIC Cypress Semiconductor 3 50 μA 133MHz SOIC 8 4.97 x 3.98 x 1.48mm 4.97mm 3.98mm 1.48mm 3.47 V +85 °C 166.6MHz 3.14 V 1MHz -40 °C
CY22150KFZXC, Frequency Multiplier 7, 0.08 → 166.6 MHz, 16-Pin TSSOP Cypress Semiconductor 7 45 mA 133MHz TSSOP 16 5.1 x 4.5 x 0.95mm 5.10mm 4.5mm 0.95mm 3.46 V +70 °C 166.6MHz 3.13 V 0.08MHz 0 °C
CY223811FXI, Frequency Multiplier 3, 0 → 166 MHz, 8-Pin SOIC Cypress Semiconductor 3 70 mA 150MHz SOIC 8 4.97 x 3.98 x 1.48mm 4.97mm 3.98mm 1.48mm 3.46 V +85 °C 166MHz 3.13 V 0MHz -40 °C
ICS501MILF, Frequency Multiplier, 13 → 160 MHz, 8-Pin SOIC
  • RS noliktavas numurs 714-4986
  • Zīmols IDT
  • Ražotāja numurs ICS501MILF
IDT 1 20 mA 50MHz SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +85 °C 160MHz 3 V 13MHz -40 °C
Si5347A-A-GM, Frequency Multiplier 4, 0.0001 → 712.5 MHz, 64-Pin QFN Silicon Labs 4 240 mA 750MHz QFN 64 9 x 9 x 0.85mm 9mm 9mm 0.85mm 3.47 V +85 °C 712.5MHz 3.14 V 0.0001MHz -40 °C
CDCVF25084PW, Frequency Multiplier, 10 → 180 MHz, 16-Pin TSSOP Texas Instruments 1 - 45MHz TSSOP 16 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 3.6 V +85 °C 180MHz 3 V 10MHz -40 °C
NB3N2302DG, Frequency Multiplier Dual, 10 → 133 MHz, 8-Pin SOIC ON Semiconductor 2 50 mA 133MHz SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 7 V +70 °C 133MHz -0.5 V 10MHz 0 °C
NB3N502DG, Frequency Multiplier, 14 → 190 MHz, 8-Pin SOIC ON Semiconductor 1 20 mA 50MHz SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C 190MHz 3 V 14MHz -40 °C
ICS525R-02ILF, Frequency Multiplier, 1 → 250 MHz, 28-Pin QSOP
  • RS noliktavas numurs 714-5002
  • Zīmols IDT
  • Ražotāja numurs ICS525R-02ILF
IDT 1 8 mA 50MHz QSOP 28 10 x 4 x 1.5mm 10mm 4mm 1.5mm 5.5 V +85 °C 250MHz 3 V 1MHz -40 °C
CS2300-CP-CZZ, Frequency Multiplier, 6 → 75 MHz, 10-Pin MSOP Cirrus Logic 1 ±10 mA 30MHz MSOP 10 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.5 V +70 °C 75MHz 3.1 V 6MHz -10 °C
NB3N3002DTG, Frequency Multiplier, 25 → 200 MHz, 16-Pin TSSOP ON Semiconductor 1 95 mA 25MHz TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 4.6 V +85 °C 200MHz - 25MHz -40 °C
CDCVF25084PW, Frequency Multiplier, 16-Pin TSSOP Texas Instruments 1 - 45MHz TSSOP 16 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 3.6 V +85 °C 180MHz 3 V 10MHz -40 °C
CS2300-CP-CZZ, Frequency Multiplier, 10-Pin MSOP Cirrus Logic 1 ±10 mA 30MHz MSOP 10 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.5 V +70 °C 75MHz 3.1 V 6MHz -10 °C
DS1080LU+, Frequency Multiplier, 16 → 134 MHz, 8-Pin μSOP
  • RS noliktavas numurs 798-4829
  • Zīmols Maxim
  • Ražotāja numurs DS1080LU+
Maxim 1 15 mA 33.4MHz μSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 3.6 V +125 °C 134MHz 3 V 16MHz -40 °C
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
Jūs skataties 1 - 20 no 29 rezultāta