Perifērijas draiveri

Jūs skataties 1 - 20 no 51 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Number of Drivers Maximum Turn-On Delay Time Maximum Turn-Off Delay Time Maximum Supply Current Mounting Type Package Type Pin Count Maximum Power Dissipation Maximum Input Voltage Dimensions Length Width Height Maximum Operating Supply Voltage Minimum Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature
Texas Instruments DS3658N/NOPB, Device Driver Quad, 16-Pin, MDIP Texas Instruments 4 500ns 8000ns 85 mA Through Hole MDIP 16 2.08 W 15 V 19.81 x 6.35 x 5.08mm 19.81mm 6.35mm 5.08mm 5.25 V 4.75 V 0 °C +70 °C
Texas Instruments SN75477P, Device Driver Dual, 8-Pin, PDIP Texas Instruments 2 125ns 125ns 17 mA, 75 mA Through Hole PDIP 8 1 W 5.5 V 10.16 x 6.6 x 4.57mm 10.16mm 6.6mm 4.57mm 5.5 V 4.5 V 0 °C +70 °C
Renesas Electronics M62363FP#DF0G, Peripheral Driver Octal, 4.5 → 5.5 V, 24-Pin, SOP Renesas Electronics 8 - - 0.0003 A Surface Mount SOP 24 - 7 V 10.2 x 5.4 x 1.8mm 10.2mm 5.4mm 1.8mm 5.5 V 4.5 V -20 °C +75 °C
Texas Instruments SN75471P, Device Driver Dual, 4.75 → 5.25 V, 8-Pin, PDIP Texas Instruments 2 20ns 20ns 65 mA Through Hole PDIP 8 1 W 5.5 V 10.16 x 6.6 x 4.57mm 10.16mm 6.6mm 4.57mm 5.25 V 4.75 V 0 °C +70 °C
Texas Instruments SN75472P, Device Driver Dual, 4.75 → 5.25 V, 8-Pin, PDIP Texas Instruments 2 25ns 20ns 76 mA Through Hole PDIP 8 1 W 5.5 V 10.16 x 6.6 x 4.57mm 10.16mm 6.6mm 4.57mm 5.25 V 4.75 V 0 °C +70 °C
Fuse 5x20mm 250Vac/400Vdc TD 1.25A Cooper Bussmann - - - - - - - - - - - - - - - - -
Fuse 5x20mm 250Vac/400Vdc TD 1.6A Cooper Bussmann - - - - - - - - - - - - - - - - -
Fuse 5x20mm 250Vac/400Vdc TD 800MA Cooper Bussmann - - - - - - - - - - - - - - - - -
Texas Instruments SN75472D, Device Driver, 8-Pin, SOIC Texas Instruments - - - - Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm - - 0 °C +70 °C
Texas Instruments SN75452BP, Device Driver Dual, 8-Pin, PDIP Texas Instruments 2 8ns 12ns 71 mA Through Hole PDIP 8 1 W 5.5 V 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm - - 0 °C +70 °C
NXP MC33882PEKR2, Device Driver, 4.5 → 5.5 V, 32-Pin, SOIC
  • RS noliktavas numurs 823-2261
  • Zīmols NXP
  • Ražotāja numurs MC33882PEKR2
NXP - - - 7.5 mA Surface Mount SOIC 32 - 5.5 V 11.1 x 7.6 x 2.45mm 11.1mm 7.6mm 2.45mm 5.5 V 4.5 V -40 °C +125 °C
Texas Instruments SN75451BDR, Device Driver Dual, 8-Pin, SOIC Texas Instruments 2 8ns 12ns 65 mA Surface Mount SOIC 8 725 mW 5.5 V 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm - - 0 °C +70 °C
Texas Instruments SN75453BD, Device Driver Dual, 8-Pin, SOIC Texas Instruments 2 8ns 12ns 68 mA Surface Mount SOIC 8 725 mW 5.5 V 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm - - 0 °C +70 °C
STMicroelectronics E-L9637D, Device Driver, 8-Pin, SOIC STMicroelectronics - - - 3 mA Surface Mount SOIC 8 - - 5 x 4 x 1.25mm 5mm 4mm 1.25mm - - -40 °C +150 °C
Texas Instruments SN75452BP, Device Driver Dual, 8-Pin, PDIP Texas Instruments 2 8ns 12ns 71 mA Through Hole PDIP 8 1 W 5.5 V 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm - - 0 °C +70 °C
Texas Instruments SN75451BP, Device Driver Dual, 8-Pin, PDIP Texas Instruments 2 8ns 12ns 65 mA Through Hole PDIP 8 1 W 5.5 V 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm - - 0 °C +70 °C
Texas Instruments SN75452BD, Device Driver Dual, 8-Pin, SOIC Texas Instruments 2 8ns 12ns 71 mA Surface Mount SOIC 8 725 mW 5.5 V 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm - - 0 °C +70 °C
Texas Instruments SN75463P, Device Driver Dual, 4.75 → 5.25 V, 8-Pin, PDIP Texas Instruments 2 25ns 25ns 76 mA Through Hole PDIP 8 1 W 5.5 V 10.16 x 6.6 x 4.57mm 10.16mm 6.6mm 4.57mm 5.25 V 4.75 V 0 °C +70 °C
Texas Instruments SN75451BD, Device Driver Dual, 8-Pin, SOIC Texas Instruments 2 8ns 12ns 65 mA Surface Mount SOIC 8 725 mW 5.5 V 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm - - 0 °C +70 °C
Texas Instruments SN75477P, Device Driver Dual, 4.5 → 5.5 V, 8-Pin, PDIP Texas Instruments 2 125ns 125ns 17 mA, 75 mA Through Hole PDIP 8 1 W 5.5 V 10.16 x 6.6 x 4.57mm 10.16mm 6.6mm 4.57mm 5.5 V 4.5 V 0 °C +70 °C
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
Jūs skataties 1 - 20 no 51 rezultāta