Voltage Controlled Amplifiers

Jūs skataties 1 - 20 no 66 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Stock Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Number of Channels per Chip Rail to Rail Mounting Type Package Type Pin Count Minimum CMRR Output Type Maximum Operating Temperature Dimensions Height Length Width Minimum Operating Temperature
AD603ARZ Analog Devices, Controlled Voltage Amplifier 8-Pin SOIC Analog Devices 188 Dual - ±5V - 103Ω 1 No Surface Mount SOIC 8 - - +85 °C 5 x 4 x 1.5mm 1.5mm 5mm 4mm -40 °C
LMH6514SQE/NOPB Texas Instruments, Controlled Voltage Amplifier 81dB CMRR, Differential 5 V 16-Pin LLP Texas Instruments 182 Single 5 V - - 1000Ω 1 No Surface Mount LLP 16 81dB Differential +85 °C 4 x 4 x 0.8mm 0.8mm 4mm 4mm -40 °C
AD8338ACPZ-R7 Analog Devices, Variable Gain Amplifier 200mV Offset, R-RO 3 → 5 V 16-Pin LFCSP Analog Devices 178 Single 3 → 5 V - 200mV 1.2kΩ 1 Rail to Rail Output Surface Mount LFCSP 16 - Rail to Rail +85 °C 3.1 x 3.1 x 0.75mm 0.75mm 3.1mm 3.1mm -40 °C
VCA822ID Texas Instruments, Controlled Voltage Amplifier 2.5mV Offset, 86dB CMRR, 14-Pin SOIC Texas Instruments 107 Dual - ±5V 2.5mV - 1 No Surface Mount SOIC 14 86dB - +85 °C 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 3.91mm -40 °C
LMH6503MA/NOPB Texas Instruments, Controlled Voltage Amplifier 67dB CMRR, 9 V 14-Pin SOIC Texas Instruments 65 Dual, Single 9 V ±3 V, ±5 V - 750000Ω 1 No Surface Mount SOIC 14 67dB - +85 °C 8.64 x 3.91 x 1.45mm 1.45mm 8.64mm 3.91mm -40 °C
AD602JRZ Analog Devices, Dual Controlled Voltage Amplifier 30dB CMRR, 16-Pin SOIC W Analog Devices 46 Dual - ±5V - 102Ω 2 No Surface Mount SOIC W 16 30dB - +70 °C 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm 7.6mm 0 °C
AD8330ARQZ Analog Devices, Controlled Voltage Amplifier 55dB CMRR, Differential R-RO 3 V, 5 V 16-Pin QSOP Analog Devices 38 Single 3 V, 5 V - - 1000Ω 1 Rail to Rail Output Surface Mount QSOP 16 55dB Differential, Rail to Rail +85 °C 5 x 3.91 x 1.65mm 1.65mm 5mm 3.91mm -40 °C
AD8369ARUZ Analog Devices, Controlled Voltage Amplifier Differential 5 V 16-Pin TSSOP Analog Devices 38 Single 5 V - - 200Ω 1 No Surface Mount TSSOP 16 - Differential +85 °C 5 x 4.4 x 1.05mm 1.05mm 5mm 4.4mm -40 °C
LMH6503MT/NOPB Texas Instruments, Controlled Voltage Amplifier 67dB CMRR, 9 V 14-Pin TSSOP Texas Instruments 30 Dual, Single 9 V ±3 V, ±5 V - 750000Ω 1 No Surface Mount TSSOP 14 67dB - +85 °C 5 x 4.4 x 0.9mm 0.9mm 5mm 4.4mm -40 °C
AD600JRZ Analog Devices, Dual Controlled Voltage Amplifier 30dB CMRR, 16-Pin SOIC W Analog Devices 27 Dual - ±5V - 102Ω 2 No Surface Mount SOIC W 16 30dB - +70 °C 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm 7.6mm 0 °C
AD605BRZ Analog Devices, Dual Controlled Voltage Amplifier Single Ended 4.5 → 5.5 V 16-Pin SOIC Analog Devices 25 Single 4.5 → 5.5 V - - 175Ω 2 No Surface Mount SOIC 16 - Single Ended +85 °C 10 x 4 x 1.5mm 1.5mm 10mm 4mm -40 °C
AD603AQ Analog Devices, Controlled Voltage Amplifier 8-Pin CDIP Analog Devices 23 Dual - ±5V - 103Ω 1 No Through Hole CDIP 8 - - +85 °C 10.29 x 7.87 x 3.56mm 3.56mm 10.29mm 7.87mm -40 °C
AD605ANZ Analog Devices, Dual Controlled Voltage Amplifier Single Ended 4.5 → 5.5 V 16-Pin PDIP Analog Devices 21 Single 4.5 → 5.5 V - - 175Ω 2 No Through Hole PDIP 16 - Single Ended +85 °C 20.32 x 7.11 x 4.95mm 4.95mm 20.32mm 7.11mm -40 °C
AD8332ARUZ Analog Devices, Dual Controlled Voltage Amplifier Differential 5 V 28-Pin TSSOP Analog Devices 19 Single 5 V - - 6000Ω 2 No Surface Mount TSSOP 28 - Differential +85 °C 9.7 x 4.4 x 1.05mm 1.05mm 9.7mm 4.4mm -40 °C
AD8370AREZ Analog Devices, Controlled Voltage Amplifier 77dB CMRR, Differential 5 V 16-Pin TSSOP Analog Devices 18 Single 5 V - - 200Ω 1 No Surface Mount TSSOP 16 77dB Differential +85 °C 5 x 4.4 x 1mm 1mm 5mm 4.4mm -40 °C
LMH6505MA/NOPB Texas Instruments, Controlled Voltage Amplifier R-RI/O 9 V 8-Pin SOIC Texas Instruments 11 Dual, Single 9 V ±5V - 7000000Ω 1 Rail to Rail Input/Output Surface Mount SOIC 8 - Rail to Rail +85 °C 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 3.9mm -40 °C
AD8367ARUZ Analog Devices, Controlled Voltage Amplifier 3 V, 5 V 14-Pin TSSOP Analog Devices 10 Single 3 V, 5 V - - 225Ω 1 No Surface Mount TSSOP 14 - - +85 °C 5 x 4.4 x 1mm 1mm 5mm 4.4mm -40 °C
VCA810ID Texas Instruments, Controlled Voltage Amplifier 0.25mV Offset, 85dB CMRR, 8-Pin SOIC Texas Instruments 10 Dual - ±5V 0.25mV 1000000Ω 1 No Surface Mount SOIC 8 85dB - +85 °C 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.91mm -40 °C
VCA810AID Texas Instruments, Controlled Voltage Amplifier 0.25mV Offset, 85dB CMRR, 8-Pin SOIC Texas Instruments 9 Dual - ±5V 0.25mV 1000000Ω 1 No Surface Mount SOIC 8 85dB - +85 °C 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.91mm -40 °C
AD600JNZ Analog Devices, Dual Controlled Voltage Amplifier 30dB CMRR, 16-Pin PDIP Analog Devices 7 Dual - ±5V - 102Ω 2 No Through Hole PDIP 16 30dB - +70 °C 20.07 x 6.35 x 3.3mm 3.3mm 20.07mm 6.35mm 0 °C
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
Jūs skataties 1 - 20 no 66 rezultāta