Up-Down Converter & Mixer Circuits

Jūs skataties 1 - 20 no 69 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Maximum Power Gain Maximum Input Frequency Maximum Output Frequency Maximum Power Dissipation Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Minimum Operating Supply Voltage Series Minimum Operating Temperature
Analog Devices HMC412BMS8GE, Up-Down Converter & Mixer Circuit 2.5GHz Gain=10 dB 8-Pin MSOP Analog Devices 10 dB 16GHz 2.5GHz 280 mW MSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm - - - -40 °C
Analog Devices HMC412BMS8GE, Up-Down Converter & Mixer Circuit 2.5GHz Gain=10 dB 8-Pin MSOP Analog Devices 10 dB 16GHz 2.5GHz 280 mW MSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm - - - -40 °C
NXP SA636DK/01,112, Up-Down Converter & Mixer Circuit 0.6MHz Gain=14 dB 20-Pin SSOP
  • RS noliktavas numurs 725-7600
  • Zīmols NXP
  • Ražotāja numurs SA636DK/01,112
NXP 14 dB 500MHz 0.6MHz - SSOP 20 6.6 x 4.5 x 1.4mm 6.6mm 4.5mm 1.4mm 5.5 V 2.7 V - -40 °C
Analog Devices Hittite HMC860LP3E, Up-Down Converter & Mixer Circuit 16-Pin SMT Analog Devices - - - - SMT 16 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.6 V 4.8 V Hittite -40 °C
Linear Technology LT5512EUF#PBF, Downconverter Mixer 2000MHz 16-Pin QFN Linear Technology - 3000MHz 2000MHz - QFN 16 4 x 4 x 0.75mm 4mm 4mm 0.75mm 5.25 V 4.5 V - -40 °C
NXP SA604AD/01,112, FM IF System 16-Pin SOIC
  • RS noliktavas numurs 436-8372
  • Zīmols NXP
  • Ražotāja numurs SA604AD/01,112
NXP - - - - SOIC 16 10 x 4 x 1.45mm 10mm 4mm 1.45mm 8 V 4.5 V - -40 °C
NXP SA612AD/01,112, Up-Down Converter & Mixer Circuit Gain=17 dB 8-Pin SOIC
  • RS noliktavas numurs 725-7607
  • Zīmols NXP
  • Ražotāja numurs SA612AD/01,112
NXP 17 dB 500MHz - - SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 8 V 4.5 V - -40 °C
Linear Technology LT5560EDD#PBF, Low Power Mixer 4000MHz Gain=2.7 dB 8-Pin DFN Linear Technology 2.7 dB 4000MHz 4000MHz - DFN 8 3 x 3 x 0.7mm 3mm 3mm 0.7mm 5.3 V 2.7 V - -40 °C
Analog Devices AD831APZ, Low Power Mixer 200MHz Gain=0 dB 20-Pin PLCC Analog Devices 0 dB 400MHz 200MHz 1.2 W PLCC 20 9.04 x 9.04 x 3.68mm 9.04mm 9.04mm 3.68mm 11 V 4.5 V - -40 °C
Linear Technology LT5557EUF#PBF, Downconverter Mixer 600MHz Gain=2.9 dB, 3.3 dB 16-Pin QFN Linear Technology 2.9 dB, 3.3 dB 3.8GHz 600MHz 269 mW QFN 16 4 x 4 x 0.7mm 4mm 4mm 0.7mm 3.9 V 2.9 V - -40 °C
Analog Devices HMC787A HMC787ALC3B, Up-Down Converter & Mixer Circuit 4GHz Gain=28 dBm 12-Pin LCC Analog Devices 28 dBm 10GHz 4GHz 1.04 W LCC 12 3.13 x 3.13 x 0.92mm 3.13mm 3.13mm 0.92mm - - HMC787A -40 °C
NXP SA604AD/01,112, Low Power Mixer 16-Pin SOIC
  • RS noliktavas numurs 626-1633
  • Zīmols NXP
  • Ražotāja numurs SA604AD/01,112
NXP - - - - SOIC 16 10 x 4 x 1.45mm 10mm 4mm 1.45mm 8 V 4.5 V - -40 °C
Analog Devices AD608ARZ, Receiver IF Subsystem 30MHz Gain=28 dB 16-Pin SOIC Analog Devices 28 dB 500MHz 30MHz 600 mW SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 5.5 V 2.7 V - -25 °C
Analog Devices AD608ARZ, Receiver IF Subsystem 30MHz Gain=28 dB 16-Pin SOIC Analog Devices 28 dB 500MHz 30MHz 600 mW SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 5.5 V 2.7 V - -25 °C
Analog Devices AD6633BBCZ, Up-Down Converter & Mixer Circuit 196-Pin CSPBGA Analog Devices - - - 1.4 W CSPBGA 196 15.2 x 15.2 x 1.4mm 15.2mm 15.2mm 1.4mm - - - -
Analog Devices AD6633BBCZ, Up-Down Converter & Mixer Circuit 196-Pin CSPBGA Analog Devices - - - 1.4 W CSPBGA 196 15.2 x 15.2 x 1.4mm 15.2mm 15.2mm 1.4mm - - - -
Analog Devices AD831APZ, Low Power Mixer 200MHz Gain=0 dB 20-Pin PLCC Analog Devices 0 dB 400MHz 200MHz 1.2 W PLCC 20 9.04 x 9.04 x 3.68mm 9.04mm 9.04mm 3.68mm 11 V 4.5 V - -40 °C
Analog Devices AD8342ACPZ-R2, Mixer Circuit 3GHz Gain=3.7 dB 16-Pin LFCSP Analog Devices 3.7 dB 286MHz 3GHz 650 mW LFCSP 16 3 x 3 x 0.85mm 3mm 3mm 0.85mm 5.25 V 4.75 V - -40 °C
Analog Devices AD8342ACPZ-R2, Mixer Circuit 3GHz Gain=3.7 dB 16-Pin LFCSP Analog Devices 3.7 dB 286MHz 3GHz 650 mW LFCSP 16 3 x 3 x 0.85mm 3mm 3mm 0.85mm 5.25 V 4.75 V - -40 °C
Analog Devices HMC1190ALP6NE, Downconverter Mixer 350MHz Gain=8.9 dB 40-Pin QFN Analog Devices 8.9 dB 3800MHz 350MHz 2.34 W QFN 40 6.1 x 6.1 x 0.9mm 6.1mm 6.1mm 0.9mm 5.5 V 4.5 V - -40 °C
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
Jūs skataties 1 - 20 no 69 rezultāta