Op Amps

Jūs skataties 1 - 20 no 7587 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Amplifier Type Mounting Type Package Type Power Supply Type Number of Channels per Chip Pin Count Typical Single Supply Voltage Typical Gain Bandwidth Product Output Type Typical Dual Supply Voltage Typical Slew Rate Maximum Operating Frequency Maximum Operating Temperature Minimum Operating Temperature Automotive Standard Dimensions Typical Voltage Gain Typical Input Voltage Noise Density Input Voltage Range Output Current Length Offset Voltage Height Width Input Offset Current Minimum Input Voltage Maximum Input Voltage Rail to Rail
AD8606ARMZ-REEL Analog Devices, Low Noise, Op Amp, RRIO, 10MHz 1 MHz, 2.7 → 5.5 V, 8-Pin MSOP Analog Devices Low Noise Surface Mount MSOP Single 2 8 2.7 → 5.5 V 10MHz Rail to Rail - 5V/µs 1 MHz +125 °C -40 °C - 3.2 x 3.2 x 0.95mm 1000 V/mV 12nV/√Hz 2.7 → 5.5 V ±80 mA 3.2mm 750µV 0.95mm 3.2mm 75pA 2.7 V 5.5 V Rail to Rail Input/Output
AD8603AUJZ-REEL7 Analog Devices, Precision, Op Amp, RRIO, 400kHz 100 kHz, 1.8 → 5 V, 5-Pin TSOT Analog Devices Precision Surface Mount TSOT Dual, Single 1 5 1.8 → 5 V 400kHz Rail to Rail ±0.9 to ±2.5V 0.1V/µs 100 kHz +125 °C -40 °C - 2.9 x 1.6 x 0.9mm 1000 V/mV 25nV/√Hz ±0.9 → ±2.5 V, 1.8 → 5 V - 2.9mm 700µV 0.9mm 1.6mm 250pA 1.8 V, ±0.9 V 5 V, ±2.5 V Rail to Rail Input/Output
AD8039ARTZ-REEL7 Analog Devices, High Speed, Op Amp, 350MHz 5 MHz, 3 → 12 V, 8-Pin SOT-23 Analog Devices High Speed Surface Mount SOT-23 Single 2 8 3 → 12 V 350MHz - - 425V/µs 5 MHz +85 °C -40 °C - 3 x 1.7 x 1.3mm 70 dB 8nV/√Hz 3 → 12 V - 3mm 3mV 1.3mm 1.7mm 25nA 3 V 12 V -
AD8065ARTZ-REEL7 Analog Devices, FastFet Operational Amplifier, Op Amp, 145MHz 5 MHz, 5 → 24 V, 5-Pin SOT-23 Analog Devices FastFet Operational Amplifier Surface Mount SOT-23 Single 1 5 5 → 24 V 145MHz Rail to Rail - 180V/µs 5 MHz +85 °C -40 °C - 3 x 1.7 x 1.3mm 113 dB 7nV/√Hz 5 → 24 V 35 mA 3mm 2.6mV 1.3mm 1.7mm 10pA 5 V 24 V -
AD8031ARTZ-REEL7 Analog Devices, High Speed, Op Amp, RRIO, 80MHz 5 MHz, 2.7 → 12 V, 5-Pin SOT-23 Analog Devices High Speed Surface Mount SOT-23 Single 1 5 2.7 → 12 V 80MHz Rail to Rail - 30V/µs 5 MHz +85 °C -40 °C - 3 x 1.7 x 1.3mm 80 dB 15nV/√Hz 2.7 → 12 V 15 mA 3mm ±2.5mV 1.3mm 1.7mm 500nA 2.7 V 12 V Rail to Rail Input/Output
AD8628AUJZ-REEL7 Analog Devices, Zero Drift, Op Amp, RRIO, 2.5MHz 10 Hz, 2.7 → 5.5 V, 5-Pin TSOT Analog Devices Zero Drift Surface Mount TSOT Dual, Single 1 5 2.7 → 5.5 V 2.5MHz Rail to Rail, Swing ±1.35 to ±2.5V 1V/µs 10 Hz +125 °C -40 °C - 2.9 x 1.6 x 0.9mm 145 dB 22nV/√Hz ±1.35 → ±2.5 V, 2.7 → 5.5 V ±30 mA 2.9mm 10µV 0.9mm 1.6mm 250pA 2.7 V, ±2.5 V 5.5 V, ±2.5 V Rail to Rail Input/Output
AD8628ARTZ-REEL7 Analog Devices, Zero Drift, Op Amp, RRIO, 2.5MHz 10 Hz, 2.7 → 5.5 V, 5-Pin SOT-23 Analog Devices Zero Drift Surface Mount SOT-23 Dual, Single 1 5 2.7 → 5.5 V 2.5MHz Rail to Rail, Swing ±1.35 to ±2.5V 1V/µs 10 Hz +125 °C -40 °C - 3 x 1.7 x 1.3mm 145 dB 22nV/√Hz ±1.35 → ±2.5 V, 2.7 → 5.5 V ±30 mA 3mm 10µV 1.3mm 1.7mm 250pA 2.7 V, ±2.5 V 5.5 V, ±2.5 V Rail to Rail Input/Output
AD8615AUJZ-REEL7 Analog Devices, Precision, Op Amp, RRIO, 24MHz 1 MHz, 2.7 → 5.5 V, 5-Pin TSOT-23 Analog Devices Precision Surface Mount TSOT-23 Single 1 5 2.7 → 5.5 V 24MHz Rail to Rail - 12V/µs 1 MHz +125 °C -40 °C - 2.9 x 1.6 x 0.9mm 1500 V/mV 10nV/√Hz 2.7 → 5.5 V ±150 mA 2.9mm 800µV 0.9mm 1.6mm 250pA 2.7 V 5.5 V Rail to Rail Input/Output
NCV2333DMR2G ON Semiconductor, Operational Amplifier, Op Amp, 270kHz 1 kHz, 8-Pin MICRO ON Semiconductor Operational Amplifier Surface Mount Micro Dual 2 8 - 270kHz Rail to Rail 1.8 → 5.5V 0.15V/µs 1 kHz +125 °C -40 °C AEC-Q100 3.1 x 3.1 x 0.95mm 145 dB 62nV/√Hz 1.8 → 5.5 V 11 mA 3.1mm 30µV 0.95mm 3.1mm 800pA 1.8 V 5.5 V -
NCS333ASQ3T2G ON Semiconductor, Operational Amplifier, Op Amp, 350kHz 1 kHz, 1.8 → 5.5 V, 5-Pin SOT-353 ON Semiconductor Operational Amplifier Surface Mount SOT-353 Single 1 5 1.8 → 5.5 V 350kHz Rail to Rail - 0.15V/µs 1 kHz +125 °C -40 °C AEC-Q100 2.2 x 1.35 x 1mm 145 dB 62nV/√Hz 1.8 → 5.5 V 25 mA 2.2mm 10µV 1mm 1.35mm 400pA 1.8 V 5.5 V -
NCV333ASQ3T2G ON Semiconductor, Operational Amplifier, Op Amp, 350kHz 1 kHz, 1.8 → 5.5 V, 5-Pin SOT-353 ON Semiconductor Operational Amplifier Surface Mount SOT-353 Single 1 5 1.8 → 5.5 V 350kHz Rail to Rail - 0.15V/µs 1 kHz +125 °C -40 °C AEC-Q100 2.2 x 1.35 x 1mm 145 dB 62nV/√Hz 1.8 → 5.5 V 25 mA 2.2mm 10µV 1mm 1.35mm 400pA 1.8 V 5.5 V -
OP177GSZ-REEL7 Analog Devices, Op Amps, 600kHz 100 Hz, 8-Pin SOIC Analog Devices - Surface Mount SOIC Dual 1 8 - 600kHz - ±13.5V 0.3V/µs 100 Hz +85 °C -40 °C - 5 x 4 x 1.5mm 4000 V/mV - ±3 to ±18 V - 5mm 100µV 1.5mm 4mm 4.5nA ±3 V ±18 V -
OP482GSZ-REEL7 Analog Devices, High Speed, Op Amps, 4MHz 1 MHz, 14-Pin SOIC Analog Devices High Speed Surface Mount SOIC Dual 4 14 - 4MHz - - 9V/µs 1 MHz +85 °C -40 °C - 8.75 x 4 x 1.5mm 15 (Min) V/mV 36nV/√Hz ±4.5 to ±18 V - 8.75mm 6mV 1.5mm 4mm 250pA ±4.5 V ±18 V -
NCS333ASN2T1G ON Semiconductor, Operational Amplifier, Op Amp, 350kHz 1 kHz, 1.8 → 5.5 V, 5-Pin TSOP ON Semiconductor Operational Amplifier Surface Mount TSOP Single 1 5 1.8 → 5.5 V 350kHz Rail to Rail - 0.15V/µs 1 kHz +125 °C -40 °C AEC-Q100 3.15 x 1.65 x 1mm 145 dB 62nV/√Hz 1.8 → 5.5 V 25 mA 3.15mm 10µV 1mm 1.65mm 400pA 1.8 V 5.5 V -
OP2177ARMZ-R7 Analog Devices, Op Amps, 1.3MHz 100 kHz, 8-Pin MSOP Analog Devices - Surface Mount MSOP Dual 2 8 - 1.3MHz - - 0.7V/µs 100 kHz +125 °C -40 °C - 3.2 x 3.2 x 0.95mm 3000 V/mV 7.9nV/√Hz ±2.5 to ±15 V ±10 mA 3.2mm 100µV 0.95mm 3.2mm 1nA ±2.5 V ±15 V -
AD825ARZ-REEL7 Analog Devices, High Speed, Op Amp, 46MHz 1 MHz, 8-Pin SOIC Analog Devices High Speed Surface Mount SOIC Dual 1 8 - 46MHz Current ±5 to ±15V 140V/µs 1 MHz +85 °C -40 °C - 5 x 4 x 1.5mm 76 dB 12nV/√Hz ±5 to ±15 V 50 (Minimum) mA 5mm 5mV 1.5mm 4mm 440pA ±5 V ±15 V -
AD8639ARZ-REEL7 Analog Devices, Auto Zero, Op Amp, 1.35MHz 100 kHz, 5 → 16 V, 8-Pin SOIC Analog Devices Auto Zero Surface Mount SOIC Dual, Single 2 8 5 → 16 V 1.35MHz Rail to Rail, Swing ±2.5 to ±8V 2.5V/µs 100 kHz +125 °C -40 °C - 5 x 4 x 1.5mm 147 dB 60nV/√Hz ±2.5 → ±8 V, 5 → 16 V - 5mm 23µV 1.5mm 4mm 150pA 5 V, ±2.5 V 16 V, ±8 V -
AD8058ARMZ-REEL7 Analog Devices, Dual Operational, Op Amp, 325MHz 20 MHz, 8-Pin MSOP Analog Devices Dual Operational Surface Mount MSOP Dual 2 8 - 325MHz Swing ±5V 1150V/µs 20 MHz +85 °C -40 °C - 3.2 x 3.2 x 0.95mm 55 dB 7nV/√Hz ±1.5 to ±6 V - 3.2mm 5mV 0.95mm 3.2mm - ±1.5 V ±6 V -
OP275GSZ-REEL7 Analog Devices, Audio, Op Amps, 9MHz 1 kHz, 8-Pin SOIC Analog Devices Audio Surface Mount SOIC Dual 2 8 - 9MHz - - 22V/µs 1 kHz +85 °C -40 °C - 5 x 4 x 1.5mm 200 V/mV 7nV/√Hz ±4.5 to ±22 V - 5mm 1mV 1.5mm 4mm 50nA ±4.5 V ±22 V -
OP27GSZ-REEL7 Analog Devices, Precision, Op Amps, 8MHz 1000 Hz, 8-Pin SOIC Analog Devices Precision Surface Mount SOIC Dual 1 8 - 8MHz - ±11.8V 2.8V/µs 1000 Hz +85 °C -40 °C - 5 x 4 x 1.5mm 1000 V/mV 3.8nV/√Hz ±4.5 to ±18 V - 5mm 220µV 1.5mm 4mm 135nA ±4.5 V ±18 V -
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
Jūs skataties 1 - 20 no 7587 rezultāta