Multiprotokolu raiduztvērēji

Jūs skataties 1 - 20 no 59 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Number of Transmitters Number of Receivers Number of Transceivers Number of Drivers per Line Number of Receivers per Line Data Rate Mounting Type Package Type Pin Count Transmitter Signal Type Receiver Signal Type Interface Standards Power Supply Type Typical Single Supply Voltage Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature
Silicon Labs CP2102-GM, Programmable Transceiver 1-TRX, 12MBps, 28-Pin QFN Silicon Labs - - 1 - - 12Mbps Surface Mount QFN 28 - - - Single 3.3 V 5 x 5 x 0.88mm 5mm 5mm 0.88mm +85 °C -40 °C
Microchip SEC1210-I/PV-URT, Multiprotocol Transceiver, EMV 4.2/4.3, ETSI TS 102 221, ISO/IEC 7816, PC/SC, 12MBps, 24-Pin Microchip - - - - - 12Mbps Surface Mount QFN 24 Single Ended Differential EMV 4.2/4.3, ETSI TS 102 221, ISO/IEC 7816, PC/SC Single 3.6 → 5.5 V 5.1 x 5.1 x 0.95mm 5.1mm 5.1mm 0.95mm +85 °C -40 °C
Renesas Electronics ISL3330IAZ, Programmable Transceiver, 1 (RS-485/RS-422), 2 (RS-232)-TX Renesas Electronics 1 (RS-485/RS-422), 2 (RS-232) 1 (RS-485/RS-422), 2 (RS-232) 1 (RS-485/RS-422), 2 (RS-232) 1 (RS-485/RS-422), 2 (RS-232) 1 (RS-485/RS-422), 2 (RS-232) 20Mbps Surface Mount SSOP 20 Differential, Single Ended Differential, Single Ended - Single 3.3 V 7.33 x 5.38 x 1.78mm 7.33mm 5.38mm 1.78mm +85 °C -40 °C
EXAR XR3160EIU-F, Multiprotocol Transceiver, 1 (RS-485/RS-422), 2 (RS-232)-TX 1 (RS-485/RS-422), 2 (RS-232)-RX
  • RS noliktavas numurs 821-2179
  • Zīmols EXAR
  • Ražotāja numurs XR3160EIU-F
EXAR 1 (RS-485/RS-422), 2 (RS-232) 1 (RS-485/RS-422), 2 (RS-232) 1 (RS-485/RS-422), 2 (RS-232) 1 (RS-485/RS-422), 2 (RS-232) 1 (RS-485/RS-422), 2 (RS-232) 1 Mbps, 20 Mbps Surface Mount SSOP 20 Differential Differential EIA/TIA-485 Single 3 → 5.5 V 7.5 x 5.6 x 1.85mm 7.5mm 5.6mm 1.85mm +85 °C -40 °C
EXAR SP330EEY-L, Multiprotocol Transceiver, 1 (RS-485/RS-422), 2 (RS-232)-TX 1 (RS-485/RS-422), 2 (RS-232)-RX
  • RS noliktavas numurs 821-2131
  • Zīmols EXAR
  • Ražotāja numurs SP330EEY-L
EXAR 1 (RS-485/RS-422), 2 (RS-232) 1 (RS-485/RS-422), 2 (RS-232) 1 (RS-485/RS-422), 2 (RS-232) 1 (RS-485/RS-422), 2 (RS-232) 1 (RS-485/RS-422), 2 (RS-232) 1 Mbps, 20 Mbps Surface Mount TSSOP 24 Differential Differential EIA/TIA-485 Single 3 → 5.5 V 7.9 x 4.5 x 1.05mm 7.9mm 4.5mm 1.05mm +85 °C -40 °C
EXAR SP334ET-L, Programmable Transceiver 2/3-TX 2/5-RX 2-TRX, 10MBps, 28-Pin SOIC W
  • RS noliktavas numurs 686-5604
  • Zīmols EXAR
  • Ražotāja numurs SP334ET-L
EXAR 2 (RS-485), 3 (RS-232) 2 (RS-485), 5 (RS-232) 2 1 (RS-232), 32 (RS-485) 1 (RS-232), 32 (RS-485) 10Mbps Surface Mount SOIC W 28 Differential, Single Ended Differential, Single Ended RS-232, RS-485 Single 5 V 17.9 x 7.5 x 2.35mm 17.9mm 7.5mm 2.35mm +85 °C -40 °C
Microchip MCP2210-I/SS, USB to SPI Bridge, USB 2.0, 1-TX 1-RX 1-TRX, 12MBps, 20-Pin SSOP Microchip 1 1 1 - - 12Mbps Surface Mount SSOP 20 Single Ended Single Ended USB 2.0 Single 3.3 → 5.5 V 7.5 x 5.6 x 1.85mm 7.5mm 5.6mm 1.85mm +85 °C -40 °C
Linear Technology LTC2855IGN#PBF, Multiprotocol Transceiver, 1 (RS-485/RS-422)-TX 1 (RS-485/RS-422)-RX Linear Technology 1 (RS-485/RS-422) 1 (RS-485/RS-422) 1 (RS-485/RS-422) 1 (RS-485/RS-422) 1 (RS-485/RS-422) 20Mbps Surface Mount SSOP 16 Differential Differential RS-422/ RS-485 Single 3.3 V 4.97 x 3.98 x 1.5mm 4.97mm 3.98mm 1.5mm +85 °C -40 °C
Silicon Labs CP2120-GM, SPI to I2C Bridge, 20-Pin QFN Silicon Labs - - - - - - Surface Mount QFN 20 - - - Single 3 V 4 x 4 x 0.9mm 4mm 4mm 0.9mm +85 °C -40 °C
Linear Technology LTC2862IDD-1#PBF, Multiprotocol Transceiver, EIA/TIA-485-A/ RS-485/ RS-422 1 (RS-485/RS-422)-TRX Linear Technology - - 1 (RS-485/RS-422) 1 (RS-422), 1 (RS-485) 1 (RS-422), 1 (RS-485) 20Mbps Surface Mount DFN 8 Differential Differential EIA/TIA-485-A/ RS-485/ RS-422 Single 3 → 5.5 V 3 x 3 x 0.7mm 3mm 3mm 0.7mm +85 °C -40 °C
Linear Technology LTC2862IS8-1#PBF, Multiprotocol Transceiver, 1 (RS-485/RS-422)-TX 1 (RS-485/RS-422)-RX Linear Technology 1 (RS-485/RS-422) 1 (RS-485/RS-422) 1 (RS-485/RS-422) 1 (RS-485/RS-422) 1 (RS-485/RS-422) 20Mbps Surface Mount SOIC 8 Differential Differential RS-422/ RS-485 Single 3 → 5.5 V 5 x 3.98 x 1.49mm 5mm 3.98mm 1.49mm +85 °C -40 °C
Microchip MCP2210-I/MQ, USB to SPI Bridge, USB 2.0, 12MBps, 20-Pin QFN Microchip - - - - - 12Mbps Surface Mount QFN 20 - - USB 2.0 Single 3.3 → 5.5 V 5 x 5 x 0.95mm 5mm 5mm 0.95mm +85 °C -40 °C
Linear Technology LTC2870CUFD#PBF, Multiprotocol Transceiver, 1 (RS-232), 1 (RS-485), 2 (RS-422)-TX Linear Technology 1 (RS-232), 1 (RS-485), 2 (RS-422) 1 (RS-232), 1 (RS-485), 2 (RS-422) 1 (RS-485/RS-422/RS-232) - - 20 Mbps, 500 kbps Surface Mount QFN 28 Differential, Single Ended Differential, Single Ended RS-232/ RS-422/ RS-485 Single 3 → 5.5 V 5.5 x 3.1 x 0.55mm 5.5mm 3.1mm 0.55mm +70 °C 0 °C
EXAR XR3160ECU-F, Multiprotocol Transceiver 1/2-TX 1 (RS-422), 1 (RS-485), 2 (RS-232)-RX 2-TRX, 1 Mbps, 20 Mbps, 20-Pin
  • RS noliktavas numurs 811-2962
  • Zīmols EXAR
  • Ražotāja numurs XR3160ECU-F
EXAR 1 (RS-422), 1 (RS-485), 2 (RS-232) 1 (RS-422), 1 (RS-485), 2 (RS-232) 2 1 1 1 Mbps, 20 Mbps Surface Mount SSOP 20 Differential, Single Ended Differential, Single Ended EIA/TIA-485 Single 3 → 5.5 V 7.5 x 5.6 x 1.85mm 7.5mm 5.6mm 1.85mm +70 °C 0 °C
EXAR SP337EBEY-L, Multiprotocol Transceiver, 2 (RS-422), 3 (RS-232)-TX 2 (RS-422), 5 (RS-232)-RX 2-TRX
  • RS noliktavas numurs 733-6429
  • Zīmols EXAR
  • Ražotāja numurs SP337EBEY-L
EXAR 2 (RS-422), 3 (RS-232) 2 (RS-422), 5 (RS-232) 2 256 (RS-485), 8 (RS-232), 8 (RS-422) 256 (RS-485), 8 (RS-232), 80 (RS-422) 15 Mbps, 250 Mbps Surface Mount TSSOP 28 Differential, Single Ended Differential, Single Ended RS-232, RS-422, RS-485 Single 5 V 9.8 x 4.5 x 1.05mm 9.8mm 4.5mm 1.05mm +85 °C -40 °C
Analog Devices AD7306JRZ, Multiprotocol Transceiver, 1 (RS-422), 2 (RS-232)-TX 1/2-RX 1 (RS-422), 2 (RS-232)-TRX, 24-Pin Analog Devices 1 (RS-422), 2 (RS-232) 1 (RS-422), 2 (RS-232) 1 (RS-422), 2 (RS-232) 1 (RS-422), 2 (RS-232) 1 (RS-422), 2 (RS-232) - Surface Mount SOIC W 24 Differential, Single Ended Differential, Single Ended EIA-232/ EIA-422/ RS-232/ RS-422 Single 5 V 15.6 x 7.6 x 2.35mm 15.6mm 7.6mm 2.35mm +70 °C 0 °C
Linear Technology LTC1334CNW#PBF, Multiprotocol Transceiver 2/4-TX 2/4-RX 4-TRX, 28-Pin PDIP Linear Technology 2 (RS-485), 4 (RS-232) 2 (RS-485), 4 (RS-232) 4 1 (RS-232), 32 (RS-485) 1 (RS-232), 32 (RS-485) - Through Hole PDIP 28 Differential, Single Ended Differential, Single Ended EIA-562, RS-232, RS-422, RS-485 Single 5 V 36.96 x 14.22 x 3.81mm 36.96mm 14.22mm 3.81mm +70 °C 0 °C
Analog Devices AD7306JNZ, Multiprotocol Transceiver, 1 (RS-422), 2 (RS-232)-TX 1/2-RX 1 (RS-422), 2 (RS-232)-TRX, 24-Pin Analog Devices 1 (RS-422), 2 (RS-232) 1 (RS-422), 2 (RS-232) 1 (RS-422), 2 (RS-232) 1 (RS-422), 2 (RS-232) 1 (RS-422), 2 (RS-232) - Through Hole PDIP 24 Differential, Single Ended Differential, Single Ended EIA-232/ EIA-422/ RS-232/ RS-422 Single 5 V 31.75 x 6.35 x 3.3mm 31.75mm 6.35mm 3.3mm +70 °C 0 °C
Linear Technology LTC1334CSW#PBF, Multiprotocol Transceiver 2/4-TX 2/4-RX 4-TRX, 28-Pin SOIC W Linear Technology 2 (RS-485), 4 (RS-232) 2 (RS-485), 4 (RS-232) 4 1 (RS-232), 32 (RS-485) 1 (RS-232), 32 (RS-485) - Surface Mount SOIC W 28 Differential, Single Ended Differential, Single Ended EIA-562, RS-232, RS-422, RS-485 Single 5 V 18.08 x 7.6 x 2.34mm 18.08mm 7.6mm 2.34mm +70 °C 0 °C
NXP SC18IS602BIPW,112, SPI to I2C Bridge, I2C, SPI, 1-TX 1-RX, 1.8MBps, 16-Pin TSSOP
  • RS noliktavas numurs 865-2202
  • Zīmols NXP
  • Ražotāja numurs SC18IS602BIPW,112
NXP 1 1 - - - 1.8Mbps Surface Mount TSSOP 16 Single Ended Single Ended I2C, SPI Single 2.4 → 3.6 V 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm +85 °C -40 °C
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
Jūs skataties 1 - 20 no 59 rezultāta