Motoru piedziņas integrālās shēmas

Jūs skataties 1 - 20 no 948 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Motor Type Output Configuration Configuration Maximum IGBT Collector Current Maximum Output Current Maximum Supply Voltage Maximum Collector Emitter Voltage Mounting Type Package Type Pin Count Maximum Operating Supply Voltage Minimum Operating Supply Voltage Typical Switching Frequency Maximum Isolation Rating Series Inverter Power Rating Dimensions Length Width Height Product Length Product Height Product Width Maximum Operating Temperature Minimum Operating Temperature Automotive Standard
Allegro Microsystems A3906SESTR-T, Stepper Motor Driver IC, 9 V 1A 20-Pin, QFN Allegro Microsystems Stepper Dual Full Bridge - 1A - - 9 V Surface Mount QFN 20 9 V 2.5 V - - - - 4 x 4 x 0.75mm 4mm 4mm 0.75mm - - - +85 °C -20 °C -
Allegro Microsystems A3930KJPTR-T, BLDC Motor Driver IC, 50 V 48-Pin, LQFP Allegro Microsystems BLDC 3 Phase - - - - 50 V Surface Mount LQFP 48 50 V 5.5 V - - - - 7 x 7 x 1.4mm 7mm 7mm 1.4mm - - - +150 °C -40 °C -
Allegro Microsystems A3959SLBTR-T, Brushed DC Motor Driver, 50 V 3A 24-Pin, SOIC W Allegro Microsystems Brushed DC Full Bridge - 3A - - 50 V Surface Mount SOIC W 24 5.5 V 4.5 V - - - - 15.4 x 7.5 x 2.35mm 15.4mm 7.5mm 2.35mm - - - +85 °C -20 °C -
Allegro Microsystems A4960KJPTR-A-T, BLDC Motor Controller, 50 V 32-Pin, LQFP Allegro Microsystems BLDC 3 Phase - - - - 50 V Surface Mount LQFP 32 50 V 7 V - - - - 7 x 7 x 1.4mm 7mm 7mm 1.4mm - - - +150 °C -40 °C -
Infineon BTM7811KAUMA1, BLDC Motor Driver IC, 40 V 42A 15-Pin, TO-263
  • RS noliktavas numurs 178-7430
  • Zīmols Infineon
  • Ražotāja numurs BTM7811KAUMA1
Infineon BLDC Full Bridge - 42A - - 40 V Surface Mount TO-263 15 42 V - - - - - 21.6 x 10.25 x 4.4mm 21.6mm 10.25mm 4.4mm - - - +110 °C -40 °C AEC-Q100
Infineon TLE52062GAUMA1, BLDC DC Motor Driver, 40 V 5A 7-Pin, TO-263
  • RS noliktavas numurs 178-5078
  • Zīmols Infineon
  • Ražotāja numurs TLE52062GAUMA1
Infineon BLDC Dual Full Bridge - 5A - - 40 V Surface Mount TO-263 7 40 V - - - - - 10 x 10.25 x 4.4mm 10mm 10.25mm 4.4mm - - - +150 °C -40 °C -
Infineon TLE6209RAUMA2, BLDC DC Motor Driver, 40 V 6A 20-Pin, DSO-20-37
  • RS noliktavas numurs 178-7434
  • Zīmols Infineon
  • Ražotāja numurs TLE6209RAUMA2
Infineon BLDC Full Bridge - 6A - - 40 V Surface Mount DSO-20-37 20 40 V - 2MHz - - - 15.9 x 11 x 3.5mm 15.9mm 11mm 3.5mm - - - +150 °C -40 °C -
Microchip EMC2104-BP-TR Motor Driver IC, 3.3 V 20-Pin, VFQFN Microchip - Direct Drive - NoneA - 5.5 V 3.3 V Surface Mount VFQFN 20 - - - - - - 4.1 x 4.1 x 0.85mm 4.1mm 4.1mm 0.85mm - - - - - -
Microchip EMC2303-1-KP-TR Motor Driver IC, 3.3 V 12-Pin Microchip - PWM - NoneA - 3.6 V 3.3 V Surface Mount - 12 - - - - - - 4.1 x 4.1 x 0.85mm 4.1mm 4.1mm 0.85mm - - - - - -
Microchip MCP8024-H/MP, BLDC Motor Controller, 28 V 0.5A 40-Pin, QFN Microchip BLDC 3 Phase - 0.5A - - 28 V Surface Mount QFN 40 28 V 6 V 461kHz - - - 5 x 5 x 0.85mm 5mm 5mm 0.85mm - - - +150 °C -40 °C -
ON Semiconductor FNB34060T, AC Induction, BLDC Motor, PMSM Motor Driver IC, 600 V 40A 27-Pin, SPM27-RA ON Semiconductor AC Induction, BLDC Motor, PMSM Motor 3 Phase Array 6 40A - 400 V 600 V Through Hole SPM27-RA 27 400 V 300 V - - Motion SPM 3 - 44.2 x 27 x 5.7mm 44.2mm 27mm 5.7mm - - - +150 °C -40 °C -
ON Semiconductor LV8702V-TLM-H, Stepper Motor Driver IC 44-Pin, SSOP ON Semiconductor Stepper Motor Full Bridge Full Bridge - 2.5A 32 V - Surface Mount SSOP 44 32 V 9 V 125kHz - LV8702V - 15.45 x 5.6 x 1.5mm 15.45mm 5.6mm 1.5mm 15.45mm 1.5mm 5.6mm +85 °C -40 °C -
ON Semiconductor LV8702V-TLM-H, Stepper Motor Driver IC 44-Pin, SSOP ON Semiconductor Stepper Motor Full Bridge Full Bridge - 2.5A 32 V - Surface Mount SSOP 44 32 V 9 V 125kHz - LV8702V - 15.45 x 5.6 x 1.5mm 15.45mm 5.6mm 1.5mm 15.45mm 1.5mm 5.6mm +85 °C -40 °C -
Renesas Electronics ISL78424AVEZ-T7A Motor Driver IC 14-Pin, HTSSOP Renesas Electronics - - - - 3 (Source) A, 4 (Sink) A 18 V - Surface Mount HTSSOP 14 18 V 8 V - - ISL78424 - 5 x 4.4 x 1.1mm 5mm 4.4mm 1.1mm 5mm 1.1mm 4.4mm +125 °C -40 °C AEC-Q100
Renesas Electronics ISL78424AVEZ-T7A Motor Driver IC 14-Pin, HTSSOP Renesas Electronics - - - - 3 (Source) A, 4 (Sink) A 18 V - Surface Mount HTSSOP 14 18 V 8 V - - ISL78424 - 5 x 4.4 x 1.1mm 5mm 4.4mm 1.1mm 5mm 1.1mm 4.4mm +125 °C -40 °C AEC-Q100
Renesas Electronics ISL78424EVAL3Z Motor Driver IC 14-Pin, HTSSOP Renesas Electronics - - - - 3 (Source) A, 4 (Sink) A 18 V - Surface Mount HTSSOP 14 18 V 8 V 1MHz - ISL78424 - 5 x 4.4 x 1.1mm 5mm 4.4mm 1.1mm 5mm 1.1mm 4.4mm +140 °C -40 °C AEC-Q100
Renesas Electronics ISL78434AVEZ-T7A Motor Driver IC 14-Pin, HTSSOP Renesas Electronics - - - - 3 (Source) A, 4 (Sink) A 18 V - Surface Mount HTSSOP 14 18 V 8 V - - ISL78434 - 5 x 4.4 x 1.1mm 5mm 4.4mm 1.1mm 5mm 1.1mm 4.4mm +125 °C -40 °C AEC-Q100
Renesas Electronics ISL78434AVEZ-T7A Motor Driver IC 14-Pin, HTSSOP Renesas Electronics - - - - 3 (Source) A, 4 (Sink) A 18 V - Surface Mount HTSSOP 14 18 V 8 V - - ISL78434 - 5 x 4.4 x 1.1mm 5mm 4.4mm 1.1mm 5mm 1.1mm 4.4mm +125 °C -40 °C AEC-Q100
Renesas Electronics ISL78434EVAL1Z Motor Driver IC 14-Pin, HTSSOP Renesas Electronics - - - - 3 (Source) A, 4 (Sink) A 18 V - Surface Mount HTSSOP 14 18 V 8 V 1MHz - ISL78434 - 5 x 4.4 x 1.1mm 5mm 4.4mm 1.1mm 5mm 1.1mm 4.4mm +140 °C -40 °C AEC-Q100
Renesas Electronics ISL78444AVEZ-T7A Motor Driver IC 14-Pin, HTSSOP Renesas Electronics - - - - 3 (Source) A, 4 (Sink) A 18 V - Surface Mount HTSSOP 14 18 V 8 V - - ISL78444 - 5 x 4.4 x 1.1mm 5mm 4.4mm 1.1mm 5mm 1.1mm 4.4mm +125 °C -40 °C AEC-Q100
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
Jūs skataties 1 - 20 no 948 rezultāta