Modulator & Demodulator Circuits

Jūs skataties 1 - 20 no 60 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Device Type Modulation Type Maximum Conversion Gain Typical Noise Figure Maximum I/Q Frequency Mounting Type Package Type Pin Count Maximum Supply Current Typical Output Power Dimensions Height Length Width Minimum Operating Supply Voltage Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature
AD8345AREZ, Modulator Quadrature 1000MHz 16-Pin TSSOP Analog Devices Modulator Quadrature - - 1000MHz Surface Mount TSSOP 16 65 mA 500mW 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 4.5mm 2.7 V 5.5 V +85 °C -40 °C
AD630JNZ, Modulator/Demodulator Balanced 2MHz 20-Pin PDIP Analog Devices Modulator/Demodulator Balanced - - 2MHz Surface Mount PDIP 20 5 mA 600mW 26.92 x 7.11 x 4.95mm 4.95mm 26.92mm 7.11mm -5 V 16.5 V +70 °C 0 °C
AD630JNZ, Modulator/Demodulator Balanced 2MHz 20-Pin PDIP Analog Devices Modulator/Demodulator Balanced - - 2MHz Surface Mount PDIP 20 5 mA 600mW 26.92 x 7.11 x 4.95mm 4.95mm 26.92mm 7.11mm -5 V 16.5 V +70 °C 0 °C
AD8345AREZ, Modulator Quadrature 1000MHz 16-Pin TSSOP Analog Devices Modulator Quadrature - - 1000MHz Surface Mount TSSOP 16 65 mA 500mW 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 4.5mm 2.7 V 5.5 V +85 °C -40 °C
LC72725KV-TLM-E, Demodulator 34dB 16-Pin SSOP ON Semiconductor Demodulator - 34dB - - Surface Mount SSOP 16 - 100mW 5.2 x 4.4 x 1.3mm 1.3mm 5.2mm 4.4mm 2.7 V, 3 V 5.5 V +70 °C, +85 °C -40 °C
MFRC53101T/0FE,112, Modulator/Demodulator Quadrature 35dB 32-Pin SOIC
  • RS noliktavas numurs 483-6904
  • Zīmols NXP
  • Ražotāja numurs MFRC53101T/0FE,112
NXP Modulator/Demodulator Quadrature 35dB - - Surface Mount SOIC 32 150 mA - 20.7 x 7.6 x 2.45mm 2.45mm 20.7mm 7.6mm 3 V, 4.5 V 3.6 V, 5.5 V +150 °C -40 °C
TRF370333IRGET, Modulator Quadrature -4dB 24-Pin QFN Texas Instruments Modulator Quadrature -4dB - - Surface Mount QFN 24 235 mA 73.8dBm 4.15 x 4.15 x 0.95mm 0.95mm 4.15mm 4.15mm 4.5 V 5.5 V +85 °C -40 °C
MC1496DG, Modulator/Demodulator Balanced 300MHz 14-Pin SOIC ON Semiconductor Modulator/Demodulator Balanced - - 300MHz Surface Mount SOIC 14 5 mA - 8.75 x 4 x 1.5mm 1.5mm 8.75mm 4mm - - +70 °C 0 °C
MC1496DR2G, Modulator/Demodulator Balanced 300MHz 14-Pin SOIC ON Semiconductor Modulator/Demodulator Balanced - - 300MHz Surface Mount SOIC 14 5 mA - 8.75 x 4 x 1.75mm 1.75mm 8.75mm 4mm - 12 V +70 °C 0 °C
AD8333ACPZ-WP, Demodulator Quadrature 4.7dB 32-Pin LFCSP Analog Devices Demodulator Quadrature 4.7dB 11dB - Surface Mount LFCSP 32 44 mA - 5 x 5 x 0.83mm 0.83mm 5mm 5mm ±4.5 V ±6 V +85 °C -40 °C
MC1496BDG, Modulator/Demodulator Balanced 300MHz 14-Pin SOIC ON Semiconductor Modulator/Demodulator Balanced - - 300MHz Surface Mount SOIC 14 5 mA - 8.75 x 4 x 1.75mm 1.75mm 8.75mm 4mm - 12 V +125 °C -40 °C
Keeloq encoder IC, SMT RF600E RF Solutions - - - - - Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.42mm 1.42mm 4.9mm 3.91mm - - - -
AD630ADZ, Modulator/Demodulator Balanced 110dB 2MHz 20-Pin SBDIP Analog Devices Modulator/Demodulator Balanced 110dB - 2MHz Through Hole SBDIP 20 5 mA - 28.92 x 7.62 x 5.08mm 5.08mm 28.92mm 7.62mm ±5 V ±16.5 V +85 °C -25 °C
AD630ARZ, Modulator/Demodulator Balanced 20-Pin SOIC W Analog Devices Modulator/Demodulator Balanced - - - Surface Mount SOIC W 20 5 mA - 13 x 7.6 x 2.35mm 2.35mm 13mm 7.6mm ±5 V ±16.5 V +85 °C -25 °C
AD8348ARUZ, Demodulator Quadrature 25.5dB 75MHz 28-Pin TSSOP Analog Devices Demodulator Quadrature 25.5dB 10.75dB 75MHz Surface Mount TSSOP 28 58 mA - 9.7 x 4.4 x 1.05mm 1.05mm 9.7mm 4.4mm 2.7 V 5.5 V +85 °C -40 °C
ADA2200ARUZ, Demodulator Quadrature 16-Pin TSSOP Analog Devices Demodulator Quadrature - - - Surface Mount TSSOP 16 485 μA - 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 4.5mm 2.7 V 3.6 V +85 °C -40 °C
AD8347ARUZ, Demodulator Quadrature 39.5dB 65MHz 28-Pin TSSOP Analog Devices Demodulator Quadrature 39.5dB 11dB 65MHz Surface Mount TSSOP 28 80 mA - 9.7 x 4.4 x 1.05mm 1.05mm 9.7mm 4.4mm 2.7 V 5.5 V +85 °C -40 °C
Quadrature Digital Upconverter Analog Devices - - - - - Surface Mount TQFP 100 - - 14 x 14 x 1mm 1mm 14mm 14mm - - +85 °C -40 °C
AD8349AREZ, Modulator Quadrature 160MHz 16-Pin TSSOP Analog Devices Modulator Quadrature - - 160MHz Surface Mount TSSOP 16 150 mA 4dBm 5 x 4.4 x 1mm 1mm 5mm 4.4mm 4.75 V 5.5 V +85 °C -40 °C
LA72910V-TLM-H, FM MODULATOR DEMODULATOR ON Semiconductor - - - - - Surface Mount SSOP 16 - - 5.2 x 4.4 x 1.3mm 1.3mm 5.2mm 4.4mm 4.7 V 5.5 V +70 °C -30 °C
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
Jūs skataties 1 - 20 no 60 rezultāta