Maiņstrāvas-līdzstrāvas pārveidotāji

Jūs skataties 1 - 20 no 621 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Input Voltage Minimum Operating Temperature Output Current Range Output Voltage Range Input Voltage Range Minimum Output Voltage Operating Temperature Range Minimum Output Current Typical Operating Supply Voltage
Linear Technology LTC1967IMS8#PBF, AC-DC Converter 10mA 5V 8-Pin, MSOP Linear Technology Surface Mount MSOP 8 390µA 3 x 3 x 0.86mm 3mm 3mm 0.86mm 5.5 V +85 °C 10mA 5.5 V 4.5 V -40 °C ±10 mA 4.5 → 5.5 V 4.5 → 5.5 V 4.5 V -40 → +85 °C -10mA -
Linear Technology LTC1968IMS8#PBF, True RMS-DC Converter ±10mA, 0 → 5.5 V 8-Pin, MSOP Linear Technology Surface Mount MSOP 8 2.7mA 3 x 3 x 0.86mm 3mm 3mm 0.86mm 5.5 V +85 °C ±10mA 5.5 V 0 V -40 °C ±10 mA 0 → 5.5 V 0 → 5.5 V - -40 → +85 °C - 4.5 → 5.5 V
ON Semiconductor NCP1063AP100G, High Voltage Switcher 7-Pin, PDIP ON Semiconductor Through Hole PDIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 20 V +150 °C 1.5A - -0.3 V - Maximum of 1500 mA - -0.3 → 20 V - Maximum of +150 °C - -
STMicroelectronics VIPER011XSTR, High Voltage Switcher, Maximum of 5 V 10-Pin, SSOP STMicroelectronics Surface Mount SSOP 10 126mA 5 x 4 x 1.5mm 5mm 4mm 1.5mm 30 V +150 °C - 5 V 4.5 V -40 °C - Maximum of 5 V 4.5 → 30 V - -40 → +150 °C - -
STMicroelectronics VIPER012LSTR, High Voltage Switcher, Maximum of 5 V 10-Pin, SSOP STMicroelectronics Surface Mount SSOP 10 252mA 5 x 4 x 1.5mm 5mm 4mm 1.5mm 30 V +150 °C - 5 V 4.5 V -40 °C - Maximum of 5 V 4.5 → 30 V - -40 → +150 °C - -
STMicroelectronics VIPER013HS, High Voltage Switcher, Maximum of 5 V 10-Pin, SSOP STMicroelectronics Surface Mount SSOP 10 378mA 5 x 4 x 1.5mm 5mm 4mm 1.5mm 30 V +150 °C - 5 V 4.5 V -40 °C - Maximum of 5 V 4.5 → 30 V - -40 → +150 °C - -
STMicroelectronics VIPER013HSTR, High Voltage Switcher, Maximum of 5 V 10-Pin, SSOP STMicroelectronics Surface Mount SSOP 10 378mA 5 x 4 x 1.5mm 5mm 4mm 1.5mm 30 V +150 °C - 5 V 4.5 V -40 °C - Maximum of 5 V 4.5 → 30 V - -40 → +150 °C - -
STMicroelectronics VIPER013LSTR, High Voltage Switcher, Maximum of 5 V 10-Pin, SSOP STMicroelectronics Surface Mount SSOP 10 378mA 5 x 4 x 1.5mm 5mm 4mm 1.5mm 30 V +150 °C - 5 V 4.5 V -40 °C - Maximum of 5 V 4.5 → 30 V - -40 → +150 °C - -
STMicroelectronics VIPER25HD, High Voltage Switcher 16-Pin, SOIC STMicroelectronics Surface Mount SOIC 16 0.74A 10 x 4 x 1.5mm 10mm 4mm 1.5mm 23.5 V +150 °C - - 8.5 V -40 °C - - 8.5 → 23.5 V - -40 → +150 °C - -
STMicroelectronics VIPER25HDTR, High Voltage Switcher 16-Pin, SOIC STMicroelectronics Surface Mount SOIC 16 0.74A 10 x 4 x 1.5mm 10mm 4mm 1.5mm 23.5 V +150 °C - - 8.5 V -40 °C - - 8.5 → 23.5 V - -40 → +150 °C - -
STMicroelectronics VIPER26HDTR, AC-DC Converter 16-Pin, SOIC STMicroelectronics Surface Mount SOIC 16 0.74A 10 x 4 x 1.5mm 10mm 4mm 1.5mm 23.5 V +150 °C - - 11.5 V -40 °C - - 11.5 → 23.5 V - -40 → +150 °C - -
STMicroelectronics VIPER27LN, SMPS Controller 7-Pin, PDIP STMicroelectronics Through Hole PDIP 7 3.5mA 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 23.5 V +150 °C - - 8.5 V -40 °C - - 8.5 → 23.5 V - -40 → +150 °C - -
STMicroelectronics VIPER28LD, AC-DC Converter 16-Pin, SOIC STMicroelectronics Surface Mount SOIC 16 0.85A 10 x 4 x 1.5mm 10mm 4mm 1.5mm 23.5 V +150 °C - - 8.5 V -40 °C - - 8.5 → 23.5 V - -40 → +150 °C - -
STMicroelectronics VIPER28LDTR, AC-DC Converter 16-Pin, SOIC STMicroelectronics Surface Mount SOIC 16 0.85A 10 x 4 x 1.5mm 10mm 4mm 1.5mm 23.5 V +150 °C - - 8.5 V -40 °C - - 8.5 → 23.5 V - -40 → +150 °C - -
STMicroelectronics VIPER35HDTR, High Voltage Switcher, Maximum of 12.1 V 16-Pin, SOIC STMicroelectronics Surface Mount SOIC 16 0.92A 10 x 4 x 1.5mm 10mm 4mm 1.5mm 23.5 V +150 °C 1.25A 12.1 V 8.5 V -40 °C 0.31 → 1.25 A Maximum of 12.1 V 8.5 → 23.5 V - -40 → +150 °C 310mA -
STMicroelectronics VIPER35LDTR, High Voltage Switcher, Maximum of 12.1 V 16-Pin, SOIC STMicroelectronics Surface Mount SOIC 16 0.92A 10 x 4 x 1.5mm 10mm 4mm 1.5mm 23.5 V +150 °C 1.25A 12.1 V 8.5 V -40 °C 0.31 → 1.25 A Maximum of 12.1 V 8.5 → 23.5 V - -40 → +150 °C 310mA -
STMicroelectronics VIPER37HDTR, AC-DC Converter 3A, Maximum of 5.04 V 16-Pin, SOIC STMicroelectronics Surface Mount SOIC 16 1.05A 10 x 4 x 1.5mm 10mm 4mm 1.5mm 23.5 V +150 °C 3A 5.04 V 8.5 V -40 °C 0.75 → 3 A Maximum of 5.04 V 8.5 → 23.5 V - -40 → +150 °C 750mA -
STMicroelectronics VIPER37LDTR, AC-DC Converter 3A, Maximum of 5.04 V 16-Pin, SOIC STMicroelectronics Surface Mount SOIC 16 1.05A 10 x 4 x 1.5mm 10mm 4mm 1.5mm 23.5 V +150 °C 3A 5.04 V 8.5 V -40 °C 0.75 → 3 A Maximum of 5.04 V 8.5 → 23.5 V - -40 → +150 °C 750mA -
STMicroelectronics VIPER38LDTR, AC-DC Converter 16-Pin, SOIC STMicroelectronics Surface Mount SOIC 16 1.23A 10 x 4 x 1.5mm 10mm 4mm 1.5mm 23.5 V +150 °C - - 8.5 V -40 °C - - 8.5 → 23.5 V - -40 → +150 °C - -
ON Semiconductor NCP1075ABP065G, AC-DC Converter 400mA 7-Pin, PDIP ON Semiconductor Through Hole PDIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 400mA - -0.3 V - 400 mA - -0.3 → 10 V - Maximum of +150 °C - -
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
Jūs skataties 1 - 20 no 621 rezultāta