Maiņstrāvas-līdzstrāvas kontrolieri

Jūs skataties 1 - 20 no 82 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Controller Type Maximum Switching Frequency Width Mounting Type Package Type Pin Count Dimensions Length Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Input Voltage Range Minimum Input Voltage Output Voltage Range Output Current Range Operating Temperature Range Minimum Output Voltage Minimum Operating Temperature Minimum Output Current
ROHM BM1P107FJ-E2 AC-DC Controller, PWM Controller 100 kHz 8-Pin, SOP
  • RS noliktavas numurs 184-5187
  • Zīmols ROHM
  • Ražotāja numurs BM1P107FJ-E2
ROHM PWM Controller 100 kHz 3.9mm Surface Mount SOP 8 4.9 x 3.9 x 1.37mm 4.9mm 1.37mm 26 V +85 °C +20mA 14.5 V 8.9 → 26 V 8.9 V 10.5 → 14.5 V -20 → +20 mA -40 → +85 °C 10.5 V -40 °C -20mA
ROHM BM1P107FJ-E2 AC-DC Controller, PWM Controller 100 kHz 8-Pin, SOP
  • RS noliktavas numurs 184-5309
  • Zīmols ROHM
  • Ražotāja numurs BM1P107FJ-E2
ROHM PWM Controller 100 kHz 3.9mm Surface Mount SOP 8 4.9 x 3.9 x 1.37mm 4.9mm 1.37mm 26 V +85 °C +20mA 14.5 V 8.9 → 26 V 8.9 V 10.5 → 14.5 V -20 → +20 mA -40 → +85 °C 10.5 V -40 °C -20mA
ON Semiconductor NCP1399AIDR2G AC-DC Controller 750 kHz 16-Pin, SOIC ON Semiconductor - 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 20 V +150 °C 1.85mA - -0.3 → 20 V -0.3 V - 0.7 → 1.85 mA -55 → +150 °C - -55 °C 700µA
Infineon ICE3BR4765JGXUMA1 AC-DC Power Conversion, SMPS Current Mode 73.5 kHz 16-Pin, DSO
  • RS noliktavas numurs 110-7439
  • Zīmols Infineon
  • Ražotāja numurs ICE3BR4765JGXUMA1
Infineon SMPS Current Mode 73.5 kHz 4mm Surface Mount DSO 16 10 x 4 x 1.5mm 10mm 1.5mm 25 V +150 °C - - Maximum of 25 V - - - -40 → +150 °C - -40 °C -
ON Semiconductor NIS5232MN1TXG AC-DC Power Conversion 1 MHz 10-Pin, DFN ON Semiconductor - 1 MHz 3mm Surface Mount DFN 10 3 x 3 x 0.95mm 3mm 0.95mm 18 V 150 °C - 16.2 V 9 → 18 V 9 V 14 → 16.2 V - -40 → +150 °C 14 V -40 °C -
ON Semiconductor NCP1399AMDR2G AC-DC Controller 750 kHz 16-Pin, SOIC ON Semiconductor - 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 20 V +150 °C 1.85mA - -0.3 → 20 V -0.3 V - 0.7 → 1.85 mA -55 → +150 °C - -55 °C 700µA
ON Semiconductor NCP1399ACDR2G AC-DC Controller, Resonant Mode Controller 750 kHz 16-Pin, SOIC ON Semiconductor Resonant Mode Controller 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 60 V 150 °C 7mA - Maximum of 60 V - - 4 → 7 mA -55 → +150 °C - -55 °C -
ON Semiconductor NCP4308QDR2G Synchronous Rectifier Controller 1 MHz 8-Pin, SOIC ON Semiconductor Synchronous Rectifier Controller 1 MHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 35 V +125 °C -4 A, 8 A 17 V Maximum of 35 V - -0.3 → 17 V -105 → -95 μA -40 → +125 °C 4 V -40 °C -105µA
ON Semiconductor NCP4308DDR2G Synchronous Rectifier Controller 1 MHz 8-Pin, SOIC ON Semiconductor Synchronous Rectifier Controller 1 MHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 35 V +125 °C -4 A, 8 A 17 V Maximum of 35 V - -0.3 → 17 V -105 → -95 μA -40 → +125 °C 4 V -40 °C -105µA
ON Semiconductor NCP4308ADR2G Synchronous Rectifier Controller 1 MHz 8-Pin, SOIC ON Semiconductor Synchronous Rectifier Controller 1 MHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 35 V +125 °C -4 A, 8 A 17 V Maximum of 35 V - -0.3 → 17 V -105 → -95 μA -40 → +125 °C 4 V -40 °C -105µA
ON Semiconductor NCP1399AADR2G AC-DC Controller, Resonant Mode Controller 750 kHz 16-Pin, SOIC ON Semiconductor Resonant Mode Controller 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 60 V 150 °C 7mA - Maximum of 60 V - - 4 → 7 mA -55 → +150 °C - -55 °C -
ON Semiconductor NCP43080ADR2G Synchronous Rectifier Controller 500 kHz 8-Pin, SOIC ON Semiconductor Synchronous Rectifier Controller 500 kHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 25 V +125 °C -4 A, 8 A 10.5 V Maximum of 35 V - 9 → 10.5 V - -40 → +125 °C 9 V -40 °C -
ON Semiconductor NCP4371AACDR2G Secondary Side Controller, HVDCP Controller 8-Pin, SOIC ON Semiconductor HVDCP Controller - 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 28 V +125 °C - 12 V 2.2 → 28 V 2.2 V 3.6 → 12 (Class A) V - Maximum of +125 °C 3.6 V - -
ON Semiconductor NCP43080DDR2G Synchronous Rectifier Controller 500 kHz 8-Pin, SOIC ON Semiconductor Synchronous Rectifier Controller 500 kHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 25 V +125 °C -4 A, 8 A 10.5 V Maximum of 35 V - 9 → 10.5 V - -40 → +125 °C 9 V -40 °C -
ON Semiconductor NCP4305DDR2G Secondary Side Controller 500 kHz 8-Pin, SOIC ON Semiconductor Synchronous Rectifier Controller 500 kHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 9.4 V 125 °C - 17 V 7.3 → 9.4 V 7.3 V -0.3 → 17 V 4 A, 8 A -40 → +125 °C -0.3 V -40 °C -
STMicroelectronics SRK2001TR AC-DC Controller 500 kHz 10-Pin, SSOP STMicroelectronics Synchronous Rectifier Controller 500 kHz 4mm Surface Mount SSOP 10 5 x 4 x 1.5mm 5mm 1.5mm - +150 °C - - 4.5 → 32 V 4.5 V - - -40 → +150 °C - -40 °C -
Infineon ICE3A2065ELJFKLA1 AC-DC Power Conversion, SMPS Current Mode 108 kHz 8-Pin, PDIP
  • RS noliktavas numurs 110-7436
  • Zīmols Infineon
  • Ražotāja numurs ICE3A2065ELJFKLA1
Infineon SMPS Current Mode 108 kHz 6.6mm Through Hole PDIP 8 9.77 x 6.6 x 4.8mm 9.77mm 4.8mm 21 V +150 °C - - Maximum of 21 V - - - -40 → +150 °C - -40 °C -
Infineon ICE3AR0680JZXKLA1 AC-DC Power Conversion, SMPS Current Mode 113 kHz 7-Pin, PDIP
  • RS noliktavas numurs 110-7101
  • Zīmols Infineon
  • Ražotāja numurs ICE3AR0680JZXKLA1
Infineon SMPS Current Mode 113 kHz 6.6mm Through Hole PDIP 7 9.77 x 6.6 x 4.57mm 9.77mm 4.57mm 25 V +150 °C - - Maximum of 25 V - - - -40 → +150 °C - -40 °C -
Infineon ICE3BR1765JXKLA1 Switching Power Supply Controller, SMPS Current Mode 73.5 kHz 8-Pin, PDIP
  • RS noliktavas numurs 110-9058
  • Zīmols Infineon
  • Ražotāja numurs ICE3BR1765JXKLA1
Infineon SMPS Current Mode 73.5 kHz 6.6mm Through Hole PDIP 8 9.77 x 6.6 x 4.8mm 9.77mm 4.8mm 25 V +150 °C - - Maximum of 25 V - - - -40 → +150 °C - -40 °C -
STMicroelectronics VIPER06HS AC/DC LED Driver, PWM Controller 115 kHz 10-Pin, SSOP STMicroelectronics PWM Controller 115 kHz 4mm Surface Mount SSOP 10 5 x 4 x 1.5mm 5mm 1.5mm 23.5 V +150 °C - - 11.5 → 23.5 V 11.5 V - - -40 → +150 °C - -40 °C -
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
Jūs skataties 1 - 20 no 82 rezultāta