Mēriekārtu pastiprinātāji

Jūs skataties 1 - 20 no 506 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Power Supply Type Package Type Mounting Type Typical Single Supply Voltage Pin Count Typical Dual Supply Voltage Rail to Rail Maximum Input Offset Voltage Minimum Operating Temperature Maximum Operating Temperature Maximum Input Resistance Minimum CMRR Typical Gain Bandwidth Product Maximum Supply Current Dimensions Height Length Width
EL8170FSZ Intersil, Instrumentation Amplifier, 0.2mV Offset, R-RI/O, 3 V, 5 V, 8-Pin SOIC Intersil Single SOIC Surface Mount 3 V, 5 V 8 - Rail to Rail Input/Output 0.2mV -40 °C +125 °C - 90dB - 0.095 mA 5 x 4 x 1.5mm 1.5mm 5mm 4mm
AD8237ARMZ-R7 Analog Devices, Instrumentation Amplifier, 75μV Offset 100kHz, R-RI/O, 1.8 → 5.5 V, 8-Pin MSOP Analog Devices Single MSOP Surface Mount 1.8 → 5.5 V 8 - Rail to Rail Input/Output 75µV -40 °C +125 °C - 106dB 100kHz 150 μA 3.2 x 3.2 x 0.95mm 0.95mm 3.2mm 3.2mm
MCP6N11T-010E/MNY Microchip, Instrumentation Amplifier, 3mV Offset 5MHz, R-RI/O, 5.5 V, 8-Pin TDFN
  • RS noliktavas numurs 761-7245
  • Zīmols Microchip
  • Ražotāja numurs MCP6N11T-010E/MNY
Microchip Single TDFN Surface Mount 5.5 V 8 - Rail to Rail Input/Output 3mV -40 °C +125 °C - 81dB 5MHz 0.8 mA 3 x 2 x 0.75mm 0.75mm 3mm 2mm
AD8226ARMZ-R7 Analog Devices, Instrumentation Amplifier, 100μV Offset 1.5MHz, R-RO, 2.2 → 36 V, 8-Pin MSOP Analog Devices Dual, Single MSOP Surface Mount 2.2 → 36 V 8 ±1.35 → ±18V Rail to Rail Output 100µV -40 °C +125 °C - 80 dB @ 5 kHz, 86 dB @ 60 kHz 1.5MHz 600 μA 3.2 x 3.2 x 0.95mm 0.95mm 3.2mm 3.2mm
AD8231ACPZ-R7 Analog Devices, Instrumentation Amplifier, 15μV Offset 2.7MHz, R-RI/O, 3 → 5 V, 16-Pin LFCSP VQ Analog Devices Dual, Single LFCSP VQ Surface Mount 3 → 5 V 16 ±1.5 → ±2.5V Rail to Rail Input/Output 15µV -40 °C +125 °C - 80dB 2.7MHz 100 pA, 500 pA 4 x 4 x 0.95mm 0.95mm 4mm 4mm
AD8223ARMZ-R7 Analog Devices, Instrumentation Amplifier, 250μV Offset 125kHz, R-RO, 3 → 24 V, 8-Pin MSOP Analog Devices Dual, Single MSOP Surface Mount 3 → 24 V 8 ±2 → ±12V Rail to Rail Output 250µV -40 °C +85 °C - 90dB 125kHz 28 nA 3.2 x 3.2 x 0.95mm 0.95mm 3.2mm 3.2mm
MCP6N11T-001E/MNY Microchip, Instrumentation Amplifier, 3mV Offset 500kHz, R-RI/O, 5.5 V, 8-Pin TDFN
  • RS noliktavas numurs 761-7208
  • Zīmols Microchip
  • Ražotāja numurs MCP6N11T-001E/MNY
Microchip Single TDFN Surface Mount 5.5 V 8 - Rail to Rail Input/Output 3mV -40 °C +125 °C - 70dB 500kHz 0.8 mA 3 x 2 x 0.75mm 0.75mm 3mm 2mm
INA114AU Texas Instruments, Instrumentation Amplifier, 125μV Offset 1MHz, 16-Pin SOL Texas Instruments Dual SOL Surface Mount - 16 ±12 V, ±15 V, ±3 V, ±5 V, ±9 V No 125µV -40 °C +85 °C 10GΩ 110dB 1MHz 3 mA 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 7.52mm
AD5750-1BCPZ Analog Devices, Instrumentation Amplifier 100kHz, 2.7 → 5.5 V, 32-Pin LFCSP Analog Devices Dual LFCSP Surface Mount 2.7 → 5.5 V 32 ±12 → ±24V - - -40 °C +105 °C - - 100kHz - 5 x 4.75 x 0.95mm 0.95mm 5mm 4.75mm
AD623ANZ Analog Devices, Instrumentation Amplifier, 0.2mV Offset, R-RO, 3 V, 5 V, 9 V, 8-Pin PDIP Analog Devices Dual, Single PDIP Through Hole 3 V, 5 V, 9 V 8 ±3 V, ±5 V Rail to Rail Output 0.2mV -40 °C +85 °C 2GΩ 70dB - - 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm 7.24mm
INA114AP Texas Instruments, Instrumentation Amplifier, 125μV Offset 1MHz, 8-Pin PDIP Texas Instruments Dual PDIP Through Hole - 8 ±12 V, ±15 V, ±3 V, ±5 V, ±9 V No 125µV -40 °C +85 °C 10GΩ 110dB 1MHz 3 mA 9.81 x 6.35 x 4.57mm 4.57mm 9.81mm 6.35mm
AD5750-1ACPZ Analog Devices, Instrumentation Amplifier 100kHz, 2.7 → 5.5 V, 32-Pin LFCSP Analog Devices Dual LFCSP Surface Mount 2.7 → 5.5 V 32 ±12 → ±24V - - -40 °C +105 °C - - 100kHz - 5 x 4.75 x 0.95mm 0.95mm 5mm 4.75mm
INA337AIDGKT Texas Instruments, Instrumentation Amplifier, 0.1mV Offset, 3 V, 5 V, 8-Pin MSOP Texas Instruments Single MSOP Surface Mount 3 V, 5 V 8 - No 0.1mV -40 °C +125 °C 10GΩ 106dB - - 3 x 3 x 0.97mm 0.97mm 3mm 3mm
INA333AIDGKT Texas Instruments, Instrumentation Amplifier, 0.025mV Offset 150kHz, R-RO, 1.8 → 5.5 V, 8-Pin MSOP Texas Instruments Dual, Single MSOP Surface Mount 1.8 → 5.5 V 8 ±0.9 → ±2.75V Rail to Rail Output 0.025mV -40 °C +150 °C 100GΩ 80dB 150kHz 0.075 mA 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.1mm
ISL28535FVZ-T7A Intersil, Instrumentation Amplifier, 10μV Offset 3MHz, R-RI/O, 2.5 → 5.5 V, 14-Pin TSSOP
  • RS noliktavas numurs 121-7252
  • Zīmols Intersil
  • Ražotāja numurs ISL28535FVZ-T7A
Intersil Dual, Single TSSOP Surface Mount 2.5 → 5.5 V 14 ±1.25 → ±2.75V Rail to Rail Input/Output 10µV -40 °C +125 °C - 80dB 3MHz 3.5 mA 5 x 4.4 x 0.9mm 0.9mm 5mm 4.4mm
INA321EA/250 Texas Instruments, Instrumentation Amplifier, 1mV Offset, R-RO, 3 V, 5 V, 8-Pin MSOP Texas Instruments Single MSOP Surface Mount 3 V, 5 V 8 - Rail to Rail Output 1mV -55 °C +125 °C 10000GΩ 80dB - - 3 x 3 x 0.97mm 0.97mm 3mm 3mm
INA126EA/250 Texas Instruments, Instrumentation Amplifier, 0.5mV Offset, 3 to 28V, 8-Pin MSOP Texas Instruments Dual MSOP Surface Mount 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V 8 ±15V No 0.5mV -40 °C +85 °C 1GΩ 74dB - 0.2 mA 3 x 3 x 0.97mm 0.97mm 3mm 3mm
LT1167CS8#PBF Linear Technology, Instrumentation Amplifier, 60μV Offset 1MHz, 8-Pin SOIC Linear Technology Dual SOIC Surface Mount - 8 ±2.3 → ±18V - 60µV 0 °C +70 °C 1000GΩ 120dB 1MHz 1.3 mA 5.004 x 3.988 x 1.498mm 1.498mm 5mm 3.988mm
AD8226ARMZ Analog Devices, Instrumentation Amplifier 1.5MHz, 2.2 → 36 V, 8-Pin MSOP Analog Devices Dual, Single MSOP Surface Mount 2.2 → 36 V 8 ±1.35 → ±18V - - -40 °C +125 °C - - 1.5MHz - 3.2 x 3.2 x 0.95mm 0.95mm 3.2mm 3.2mm
LM6144BIM/NOPB Texas Instruments, Instrumentation Amplifier, 1mV Offset 18MHz, 1.8 to 24 V, 14-Pin SOIC Texas Instruments Single SOIC Surface Mount 1.8 to 24 V 14 - - 1mV -40 °C +85 °C 126MΩ 107dB 18MHz - 8.738 x 3.988 x 1.499mm 1.499mm 8.74mm 3.988mm
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
Jūs skataties 1 - 20 no 506 rezultāta