LVDS Receivers

Jūs skataties 1 - 20 no 132 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage Width Minimum Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature
Texas Instruments DS90C402M/NOPB, LVDS Receiver Dual TTL, 8-Pin, SOIC Texas Instruments 2 LVDS TTL 155Mbps 2 SOIC 8 100mV -100mV 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 5.5 V 3.9mm 4.5 V -40 °C +85 °C
Texas Instruments DS90CF364AMTD/NOPB, LVDS Receiver Triple 21 CMOS, TTL, 48-Pin, TSSOP Texas Instruments 21 LVDS CMOS, TTL 1300Mbps 3 TSSOP 48 100mV -100mV 12.5 x 6.1 x 0.9mm 0.9mm 12.5mm 3.6 V 6.1mm 3 V -10 °C +70 °C
Texas Instruments DS90CF364MTD/NOPB, LVDS Receiver Triple 21 CMOS, TTL, 48-Pin, TSSOP Texas Instruments 21 LVDS CMOS, TTL 1300Mbps 3 TSSOP 48 100mV -100mV 12.5 x 6.1 x 0.9mm 0.9mm 12.5mm 3.6 V 6.1mm 3 V -40 °C +85 °C
Texas Instruments DS90CF386MTD/NOPB, LVDS Receiver Triple 28 LVCMOS, 56-Pin, TSSOP Texas Instruments 28 LVDS LVCMOS 2380Mbps 3 TSSOP 56 100mV -100mV 14 x 6.1 x 0.9mm 0.9mm 14mm 3.6 V 6.1mm 3 V -10 °C +70 °C
Texas Instruments DS90LV018ATM/NOPB, LVDS Receiver LVTTL, 8-Pin, SOIC Texas Instruments 1 LVDS LVTTL 400Mbps 1 SOIC 8 100mV -100mV 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 3.6 V 3.9mm 3 V -40 °C +85 °C
Texas Instruments DS90LV028ATM/NOPB, LVDS Receiver Dual LVTTL, 8-Pin, SOIC Texas Instruments 2 LVDS LVTTL 400Mbps 2 SOIC 8 100mV -100mV 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 3.6 V 3.9mm 3 V -40 °C +85 °C
Texas Instruments SN65LVDS9637BD, LVDS Receiver Dual LVTTL, 8-Pin, SOIC Texas Instruments 2 LVDS LVTTL 400Mbps 2 SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.6 V 3.91mm 3 V -40 °C +85 °C
ON Semiconductor NBA3N012CSNT1G, LVDS Receiver LVCMOS, 5-Pin, SOT-23 ON Semiconductor 1 LVDS LVCMOS 400Mbit/s 1 SOT-23 5 +100mV -30mV 2.9 x 1.6 x 1.3mm 1.3mm 2.9mm 4 V 1.6mm -0.3 V -65 °C +150 °C
ON Semiconductor FIN1028MX, LVDS Receiver Dual LVTTL LVDS, 3 → 3.6 V, 8-Pin, SOIC ON Semiconductor 2 LVTTL LVDS 400Mbps 2 SOIC 8 - -100mV 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V 4mm 3 V -40 °C +85 °C
Texas Instruments SN75LVDS390D, LVDS Receiver Quad LVTTL, 3 → 3.6 V, 16-Pin, SOIC Texas Instruments 4 LVDS LVTTL - 4 SOIC 16 - - 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.6 V 3.91mm 3 V 0 °C +70 °C
ON Semiconductor FIN1018MX, LVDS Receiver LVTTL, 3 → 3.6 V, 8-Pin, SOIC ON Semiconductor 1 LVDS LVTTL 400Mbps 1 SOIC 8 - -100V 5.004 x 3.988 x 1.499mm 1.499mm 5mm 3.6 V 3.988mm 3 V -40 °C +85 °C
ON Semiconductor FIN1049MTCX, LVDS Receiver Dual LVTTL, 3 → 3.6 V, 16-Pin, TSSOP ON Semiconductor 2 LVDS LVTTL 400Mbps 2 TSSOP 16 - -100V 5 x 4.4 x 0.9mm 0.9mm 5mm 3.6 V 4.4mm 3 V -40 °C +85 °C
ON Semiconductor FIN1048MTCX, LVDS Receiver LVTTL, 3 → 3.6 V, 16-Pin, TSSOP ON Semiconductor 4 LVDS LVTTL 400Mbps 1 TSSOP 16 - -100V 5 x 4.4 x 0.9mm 0.9mm 5mm 3.6 V 4.4mm 3 V -40 °C +85 °C
ON Semiconductor FIN1048MX, LVDS Receiver Quad LVTTL LVDS, 3 → 3.6 V, 16-Pin, SOIC ON Semiconductor 4 LVTTL LVDS 400Mbps 4 SOIC 16 - -100mV 10 x 3.988 x 1.499mm 1.499mm 10mm 3.6 V 3.988mm 3 V -40 °C +85 °C
Texas Instruments SN65LVDT348PW, LVDS Receiver, 3 → 3.6 V, 16-Pin, TSSOP Texas Instruments - - - - - TSSOP 16 - - 5 x 4.4 x 1.15mm 1.15mm 5mm 3.6 V 4.4mm 3 V -40 °C +85 °C
Texas Instruments SN65LVDS048AD, LVDS Receiver Quad LVTTL, 3 → 3.6 V, 16-Pin, SOIC Texas Instruments 4 LVDS LVTTL 400Mbps 4 SOIC 16 100mV -100mV 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.6 V 3.91mm 3 V -40 °C +85 °C
Texas Instruments SN65MLVD2DRBT, LVDS Receiver LVDS, 3 → 3.6 V, 8-Pin, SON Texas Instruments 1 LVDS LVDS 250Mbps 1 SON 8 - -35mV 3.15 x 3.15 x 0.95mm 0.95mm 3.15mm 3.6 V 3.15mm 3 V -40 °C +85 °C
Texas Instruments SN65LVDS4RSET, LVDS Receiver LVCMOS, LVTTL Texas Instruments 1 LVDS LVCMOS, LVTTL 500Mbps 1 UQFN 10 - -50mV 2.05 x 1.55 x 0.55mm 0.55mm 2.05mm 1.98 V, 2.75 V, 3.6 V 1.55mm 1.62 V, 2.25 V, 3.6 V -40 °C +85 °C
ON Semiconductor FIN1002M5X, LVDS Receiver LVTTL LVDS, 3 → 3.6 V, 5-Pin, SOT-23 ON Semiconductor 1 LVTTL LVDS 400Mbps 1 SOT-23 5 - -100mV 3 x 1.7 x 1.25mm 1.25mm 3mm 3.6 V 1.7mm 3 V -40 °C +85 °C
Maxim MAX9122EUE+, Quad LVDS Receiver Quad LVCMOS, 3 → 3.6 V, 16-Pin, TSSOP
  • RS noliktavas numurs 799-3237
  • Zīmols Maxim
  • Ražotāja numurs MAX9122EUE+
Maxim 4 LVDS LVCMOS 500Mbps 4 TSSOP 16 - -100mV 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm 3.6 V 4.5mm 3 V -40 °C +85 °C
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
Jūs skataties 1 - 20 no 132 rezultāta