LVDS raidītāji

Jūs skataties 1 - 20 no 84 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Number of Drivers Input Type Transmission Data Rate Number of Elements per Chip Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage Width Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature
Texas Instruments SN65LVDS047D, LVDS Transmitter Quad LVTTL LVDS, 16-Pin, SOIC Texas Instruments 4 LVTTL 400Mbps 4 SOIC 16 - - 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.6 V 3.91mm 3 V +85 °C -40 °C
ON Semiconductor NBA3N011SSNT1G, LVDS Transmitter LVCMOS, TTL LVDS, 5-Pin, SOT-23 ON Semiconductor 1 LVCMOS, TTL 400Mbit/s 1 SOT-23 5 - - 2.9 x 1.6 x 1.3mm 1.3mm 2.9mm 4 V 1.6mm -0.3 V +125 °C -40 °C
ON Semiconductor FIN1047MTCX, LVDS Transmitter Quad LVTTL LVDS, 3 → 3.6 V, 16-Pin, TSSOP ON Semiconductor 4 LVTTL 400Mbps 4 TSSOP 16 - 0.8V 5 x 4.4 x 0.9mm 0.9mm 5mm 3.6 V 4.4mm 3 V +85 °C -40 °C
ON Semiconductor FIN1027AMX, LVDS Transmitter Dual LVTTL LVDS, 3 → 3.6 V, 8-Pin, SOIC ON Semiconductor 2 LVTTL 600Mbps 2 SOIC 8 - 0.8V 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V 4mm 3 V +85 °C -40 °C
ON Semiconductor FIN1031MX, LVDS Transmitter Quad LVTTL LVDS, 3 → 3.6 V, 16-Pin, SOIC ON Semiconductor 4 LVTTL 400Mbps 4 SOIC 16 - 0.8V 10 x 3.988 x 1.499mm 1.499mm 10mm 3.6 V 3.988mm 3 V +85 °C -40 °C
ON Semiconductor FIN1027MX, LVDS Transmitter Dual LVTTL LVDS, 3 → 3.6 V, 8-Pin, SOIC ON Semiconductor 2 LVTTL 600Mbps 2 SOIC 8 - 0.8V 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V 4mm 3 V +85 °C -40 °C
Texas Instruments SN65LVDS1D, LVDS Transmitter LVDS, 2.4 → 3.6 V, 8-Pin, SOIC Texas Instruments 1 - 630Mbps 1 SOIC 8 0.1V -0.1V 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.6 V 3.91mm 2.4 V +85 °C -40 °C
ON Semiconductor FIN1047MX, LVDS Transmitter Quad LVTTL LVDS, 3 → 3.6 V, 16-Pin, SOIC ON Semiconductor 4 LVTTL 400Mbps 4 SOIC 16 - 0.8V 10 x 3.988 x 1.499mm 1.499mm 10mm 3.6 V 3.988mm 3 V +85 °C -40 °C
Texas Instruments SN65LVDS84AQDGG, LVDS Transmitter 21-TX TTL LVDS, 3 → 3.6 V, 48-Pin, TSSOP Texas Instruments 21 TTL 196Mbps 3 TSSOP 48 - 0.8V 12.6 x 6.2 x 1.05mm 1.05mm 12.6mm 3.6 V 6.2mm 3 V +125 °C -40 °C
Texas Instruments SN75LVDS84ADGG, LVDS Transmitter 21-TX TTL LVDS, 3 → 3.6 V, 48-Pin, TSSOP Texas Instruments 21 TTL - 1 TSSOP 48 - - 12.5 x 6.1 x 1.15mm 1.15mm 12.5mm 3.6 V 6.1mm 3 V +70 °C 0 °C
Texas Instruments DS90C387AVJD/NOPB, LVDS Transmitter 8-TX CMOS, TTL LVDS, 100-Pin, TQFP Texas Instruments 8 CMOS, TTL 672Mbps - TQFP 100 +100mV -100mV 14 x 14 x 1.05mm 1.05mm 14mm 3.6 V 14mm 3 V +70 °C -10 °C
Texas Instruments DS90CR215MTD/NOPB, LVDS Transmitter 3-TX CMOS, TTL, 3 → 3.6 V, 48-Pin, TSSOP Texas Instruments 3 CMOS, TTL 1386Mbps 3 TSSOP 48 0.1V -0.1V 12.5 x 6.1 x 0.9mm 0.9mm 12.5mm 3.6 V 6.1mm 3 V +85 °C -40 °C
Texas Instruments DS90LV047ATMTC/NOPB, LVDS Transmitter Quad CMOS, TTL LVDS, 3 → 3.6 V, 16-Pin, TSSOP Texas Instruments 4 CMOS, TTL 400Mbps 4 TSSOP 16 - - 5 x 4.4 x 0.9mm 0.9mm 5mm 3.6 V 4.4mm 3 V +85 °C -40 °C
Texas Instruments SN65LVDS1DBVT, LVDS Transmitter LVTTL LVDS, 2.4 → 3.6 V, 5-Pin, SOT-23 Texas Instruments 1 LVTTL 630Mbps 1 SOT-23 5 0.1V -0.1V 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 3.6 V 1.6mm 2.4 V +85 °C -40 °C
Texas Instruments DS90LV027M/NOPB, LVDS Transmitter Dual CMOS, TTL LVDS, 3 → 3.6 V, 8-Pin, SOIC Texas Instruments 2 CMOS, TTL 155Mbps 2 SOIC 8 - - 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 3.6 V 3.9mm 3 V +70 °C 0 °C
Texas Instruments SN65LVDS387DGG, LVDS Transmitter 16-TX, 3 → 3.6 V, 64-Pin, TSSOP Texas Instruments 16 - 630Mbps - TSSOP 64 - - 17 x 6.1 x 1.15mm 1.15mm 17mm 3.6 V 6.1mm 3 V +85 °C -40 °C
Analog Devices ADN4667ARUZ, LVDS Transmitter Quad CMOS, TTL LVDS, 16-Pin, TSSOP Analog Devices 4 CMOS, TTL 400Mbps 4 TSSOP 16 - - 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 3.6 V 4.5mm 3 V +85 °C -40 °C
Texas Instruments SN65LVDS9638D, LVDS Transmitter Dual LVTTL LVDS, 3 → 3.6 V, 8-Pin, SOIC Texas Instruments 2 LVTTL 400Mbps 2 SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.6 V 3.91mm 3 V +85 °C -40 °C
Texas Instruments DS90LV049TMT/NOPB, LVDS Transmitter Dual LVCMOS, LVTTL LVDS, 16-Pin, TSSOP Texas Instruments 2 LVCMOS, LVTTL 400Mbps - TSSOP 16 +35mV -100mV 5 x 4.4 x 0.9mm 0.9mm 5mm 3.6 V 4.4mm 3 V +85 °C -40 °C
Texas Instruments SN65LVDS31PW, LVDS Transmitter Quad LVTTL LVDS, 3 → 3.6 V, 16-Pin, TSSOP Texas Instruments 4 LVTTL 400Mbps 4 TSSOP 16 - - 5 x 4.4 x 1.15mm 1.15mm 5mm 3.6 V 4.4mm 3 V +85 °C -40 °C
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
Jūs skataties 1 - 20 no 84 rezultāta