LVDS SerDes

Jūs skataties 1 - 20 no 31 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage Width Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature
ON Semiconductor, AMIS42770ICAW1RG ON Semiconductor 1 - - 1Mbit/s 1 SOIC 20 1.05V 0.9V 0.51 x 0.29 x 0.1in 2.54mm 12.95mm 5.25 V 7.37mm 4.75 V +125 °C -40 °C
ON Semiconductor, AMIS42770ICAW1RG ON Semiconductor 1 - - 1Mbit/s 1 SOIC 20 1.05V 0.9V 0.51 x 0.29 x 0.1in 2.54mm 12.95mm 5.25 V 7.37mm 4.75 V +125 °C -40 °C
Texas Instruments SN65LVDS95DGG, LVDS Serdes Triple 3-Bits LVTTL LVDS 1428Mbps, 48-Pin, TSSOP Texas Instruments 3 LVTTL LVDS 1428Mbps 3 TSSOP 48 - - 12.5 x 6.1 x 1.15mm 1.15mm 12.5mm 3.6 V 6.1mm 3 V +85 °C -40 °C
Texas Instruments SN65LVDS96DGG, LVDS Serdes Triple 21-Bits LVTTL LVTTL 1428Mbps, 48-Pin, TSSOP Texas Instruments 21 LVTTL LVTTL 1428Mbps 3 TSSOP 48 100mV -100mV 12.5 x 6.1 x 1.15mm 1.15mm 12.5mm 3.6 V 6.1mm 3 V +85 °C -40 °C
Texas Instruments SN65LVDS93DGG, LVDS Serdes Quad 28-Bits LVDS, 56-Pin, TSSOP Texas Instruments 28 - LVDS - 4 TSSOP 56 - - 14 x 6.1 x 1.15mm 1.15mm 14mm 3.6 V 6.1mm 3 V +85 °C -40 °C
ON Semiconductor FIN3385MTDX, LVDS Serdes Quad 28-Bits LVTTL LVDS 2.38Gbps, 56-Pin, TSSOP ON Semiconductor 28 LVTTL LVDS 2.38Gbps 4 TSSOP 56 - -100mV 14 x 6.1 x 1mm 1mm 14mm 3.6 V 6.1mm 3 V +85 °C -40 °C
ON Semiconductor FIN224ACMLX, LVDS Serdes Quad 22-Bits LVCMOS LVCMOS 676Mbps, 40-Pin, MLP ON Semiconductor 22 LVCMOS LVCMOS 676Mbps 4 MLP 40 - - 6 x 6 x 0.75mm 0.75mm 6mm 3.3 V 6mm 2.5 V +70 °C -30 °C
ON Semiconductor FIN3386MTDX, LVDS Serdes Quad 28-Bits LVTTL LVDS 2.38Gbps, 56-Pin, TSSOP ON Semiconductor 28 LVTTL LVDS 2.38Gbps 4 TSSOP 56 - -100mV 14 x 6.1 x 1mm 1mm 14mm 3.6 V 6.1mm 3 V +85 °C -40 °C
Texas Instruments SN65LVDS93ADGG, LVDS Serdes Quad 28-Bits CMOS LVDS, 56-Pin, TSSOP Texas Instruments 28 CMOS LVDS - 4 TSSOP 56 - 0.81V 14.1 x 6.2 x 1.05mm 1.05mm 14.1mm 3.6 V 6.2mm 1.62 V +85 °C -40 °C
Texas Instruments SN75LVDS83BDGG, LVDS Serdes Quad 28-Bits CMOS LVDS, 56-Pin, TSSOP Texas Instruments 28 CMOS LVDS - 4 TSSOP 56 - 0.81V 14.1 x 6.2 x 1.05mm 1.05mm 14.1mm 3.6 V 6.2mm 1.62 V +85 °C -40 °C
Texas Instruments SN65LVDS95DGG, LVDS Serdes Triple 3-Bits LVTTL LVDS 1428Mbps, 48-Pin, TSSOP Texas Instruments 3 LVTTL LVDS 1428Mbps 3 TSSOP 48 - - 12.5 x 6.1 x 1.15mm 1.15mm 12.5mm 3.6 V 6.1mm 3 V +85 °C -40 °C
Texas Instruments SN65LV1023ADB, LVDS Serdes 1-Bits LVCMOS, LVTTL LVDS 660Mbps, 28-Pin, SSOP Texas Instruments 1 LVCMOS, LVTTL LVDS 660Mbps 1 SSOP 28 50mV -50mV 10.2 x 5.3 x 1.95mm 1.95mm 10.2mm 3.6 V 5.3mm 3 V +85 °C -40 °C
Texas Instruments SN65LVDS96DGG, LVDS Serdes Triple 21-Bits LVTTL LVTTL 1428Mbps, 48-Pin, TSSOP Texas Instruments 21 LVTTL LVTTL 1428Mbps 3 TSSOP 48 100mV -100mV 12.5 x 6.1 x 1.15mm 1.15mm 12.5mm 3.6 V 6.1mm 3 V +85 °C -40 °C
ON Semiconductor FIN224ACMLX, LVDS Serdes Quad 22-Bits LVCMOS LVCMOS 676Mbps, 40-Pin, MLP ON Semiconductor 22 LVCMOS LVCMOS 676Mbps 4 MLP 40 - - 6 x 6 x 0.75mm 0.75mm 6mm 3.3 V 6mm 2.5 V +70 °C -30 °C
ON Semiconductor FIN3385MTDX, LVDS Serdes Quad 28-Bits LVTTL LVDS 2.38Gbps, 56-Pin, TSSOP ON Semiconductor 28 LVTTL LVDS 2.38Gbps 4 TSSOP 56 100mV -100mV 14 x 6.1 x 1mm 1mm 14mm 3.6 V 6.1mm 3 V +85 °C -40 °C
ON Semiconductor FIN3386MTDX, LVDS Serdes Quad 28-Bits LVTTL LVDS 2.38Gbps, 56-Pin, TSSOP ON Semiconductor 28 LVTTL LVDS 2.38Gbps 4 TSSOP 56 100mV -100mV 14 x 6.1 x 1mm 1mm 14mm 3.6 V 6.1mm 3 V +85 °C -40 °C
Texas Instruments DS92LV16TVHG/NOPB, LVDS Serdes 1-Bits LVCMOS, LVTTL 2560Mbps, 80-Pin, LQFP Texas Instruments 1 LVCMOS, LVTTL Serdes 2560Mbps 1 LQFP 80 100mV -100mV 12 x 12 x 1.4mm 1.4mm 12mm 3.45 V 12mm 3.15 V +85 °C -40 °C
Texas Instruments SN65LV1023ADB, LVDS Serdes 1-Bits LVCMOS, LVTTL LVDS 660Mbps, 28-Pin, SSOP Texas Instruments 1 LVCMOS, LVTTL LVDS 660Mbps 1 SSOP 28 50mV -50mV 10.2 x 5.3 x 1.95mm 1.95mm 10.2mm 3.6 V 5.3mm 3 V +85 °C -40 °C
Texas Instruments SN65LVDS93ADGG, LVDS Serdes Quad 28-Bits CMOS LVDS, 56-Pin, TSSOP Texas Instruments 28 CMOS LVDS - 4 TSSOP 56 1.8V 0.81V 14.1 x 6.2 x 1.05mm 1.05mm 14.1mm 3.6 V 6.2mm 1.62 V +85 °C -40 °C
Texas Instruments SN65LVDS93DGG, LVDS Serdes Quad 28-Bits LVDS, 56-Pin, TSSOP Texas Instruments 28 - LVDS - 4 TSSOP 56 - - 14 x 6.1 x 1.15mm 1.15mm 14mm 3.6 V 6.1mm 3 V +85 °C -40 °C
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
Jūs skataties 1 - 20 no 31 rezultāta