Loģiskie komparatori
Logic comparators, also known as binary comparators and digital comparators are semiconductor logic ICs (integrated circuits) that has been designed as a combinational circuit for the testing of values represented by one binary word.
What are Logic Comparators?
Logic comparators test whether the value is greater than, less than, or equal to the value represented by another binary ...
Attēlo 1-13 no 13 produktiem
€ 3,812
Katrs (Paka ir 5) (bez PVN)
Pārbaudīt noliktavu
5
Texas Instruments
HC
Magnitude Comparator
A<B, A=B, A>B
4
-
Non-Inverting
16
-5.2mA
5.2mA
195 ns@ 2 V, 33 ns@ 6 V, 39 ns@ 4.5 V
19.3 x 6.35 x 4.57mm
19.3mm
2 V
6 V
+125 °C
-55 °C
50pF
€ 3,57
Katrs (bez PVN)
Pārbaudīt noliktavu
1
Texas Instruments
LS
Magnitude Comparator
A=B, A>B
8
Push-Pull
Inverting
20
-0.4mA
24mA
30 ns@ 5 V
24.33 x 6.35 x 4.57mm
24.33mm
4.85 V
5.25 V
+70 °C
0 °C
45pF
€ 1,88
Katrs (bez PVN)
Pārbaudīt noliktavu
1
Texas Instruments
LS
Magnitude Comparator
A<B, A=B, A>B
4
-
Non-Inverting
16
-0.4mA
8mA
45 ns@ 5 V
19.3 x 6.35 x 4.57mm
19.3mm
4.75 V
5.25 V
+70 °C
0 °C
15pF
€ 1,14
Katrs (Paka ir 5) (bez PVN)
Pārbaudīt noliktavu
5
Texas Instruments
HCT
Identity Comparator
A=B
8
-
Inverting
20
-4mA
4mA
34 ns @ 4.5 V
24.33 x 6.35 x 4.57mm
24.33mm
4.5 V
5.5 V
+125 °C
-55 °C
50pF
Texas Instruments
HCT
Identity Comparator
A=B
8
-
Inverting
20
-4mA
4mA
34 ns @ 4.5 V
24.33 x 6.35 x 4.57mm
24.33mm
4.5 V
5.5 V
+125 °C
-55 °C
50pF
Texas Instruments
LS
Magnitude Comparator
-
8
Push-Pull
Inverting
20
-0.4mA
24mA
30 ns @ 5 V
24.33 x 6.35 x 4.57mm
24.33mm
4.85 V
5.25 V
+70 °C
0 °C
45pF
Texas Instruments
LS
Magnitude Comparator
-
4
-
Non-Inverting
16
-0.4mA
8mA
45 ns @ 5 V
19.3 x 6.35 x 4.57mm
19.3mm
4.75 V
5.25 V
+70 °C
0 °C
15pF