Loģiskie ventiļi

Jūs skataties 1 - 20 no 1828 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Logic Function Mounting Type Number Of Elements Number of Inputs per Gate Schmitt Trigger Input Package Type Pin Count Logic Family Input Type Maximum Operating Supply Voltage Maximum High Level Output Current Maximum Propagation Delay Time @ Maximum CL Minimum Operating Supply Voltage Maximum Low Level Output Current Output Type Dimensions Length Width Height Maximum Operating Temperature Propagation Delay Test Condition Minimum Operating Temperature
Nexperia 74AHC1G00GW,125, 2-Input NAND Logic Gate, 5-Pin TSSOP
  • RS noliktavas numurs 178-7125
  • Zīmols Nexperia
  • Ražotāja numurs 74AHC1G00GW,125
Nexperia NAND Surface Mount 1 2 No TSSOP 5 AHC - 5.5 V -8mA 11.4 ns @ 3.3 V, 7.5 ns @ 5 V 2 V 8mA - 2.25 x 1.35 x 1mm 2.25mm 1.35mm 1mm +125 °C 50pF -40 °C
Nexperia 74AHC1G32GW,125, 2-Input OR Logic Gate, 5-Pin TSSOP
  • RS noliktavas numurs 178-7136
  • Zīmols Nexperia
  • Ražotāja numurs 74AHC1G32GW,125
Nexperia OR Surface Mount 1 2 No TSSOP 5 AHC - 5.5 V -8mA 11.4 ns @ 3 V → 3.6 V, 7.5 ns @ 4.5 V → 5.5 V 2 V 8mA - 2.25 x 1.35 x 1mm 2.25mm 1.35mm 1mm +125 °C 50pF -40 °C
Nexperia 74HC00PW,112, Quad 2-Input NAND Logic Gate, 14-Pin TSSOP Nexperia NAND Surface Mount 4 2 No TSSOP 14 HC CMOS 6 V -5.2mA 135ns 2 V 5.2mA - 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm +125 °C 50pF -40 °C
Nexperia 74HC03D,652, Quad 2-Input NAND Logic Gate, 14-Pin SOIC Nexperia NAND Surface Mount 4 2 No SOIC 14 HC - 6 V -5.2mA 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V 2 V 5.2mA Open Drain 8.75 x 4 x 1.45mm 8.75mm 4mm 1.45mm +125 °C 50pF -40 °C
Nexperia 74HC10D,652, Triple 3-Input NAND Logic Gate, 14-Pin SOIC Nexperia NAND Surface Mount 3 3 No SOIC 14 HC - 6 V -5.2mA 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V 2 V 5.2mA - 8.75 x 4 x 1.45mm 8.75mm 4mm 1.45mm +125 °C 50pF -40 °C
Nexperia 74HCT132D,652, Quad 2-Input NAND Schmitt Trigger Logic Gate, 14-Pin SOIC
  • RS noliktavas numurs 178-6994
  • Zīmols Nexperia
  • Ražotāja numurs 74HCT132D,652
Nexperia NAND Surface Mount 4 2 Yes SOIC 14 HCT Schmitt Trigger 5.5 V -4mA 33 ns @ 4.5 V 4.5 V 4mA - 8.75 x 4 x 1.45mm 8.75mm 4mm 1.45mm +125 °C 50pF -40 °C
Nexperia 74LVC00APW,112, Quad 2-Input NAND Logic Gate, 14-Pin TSSOP
  • RS noliktavas numurs 178-7015
  • Zīmols Nexperia
  • Ražotāja numurs 74LVC00APW,112
Nexperia NAND Surface Mount 4 2 No TSSOP 14 LVC - 3.6 V -24mA - 1.2 V 24mA - 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm +125 °C 50pF -40 °C
Nexperia 74LVC02ABQ,115, Quad 2-Input NOR Logic Gate, 14-Pin DHVQFN
  • RS noliktavas numurs 178-7123
  • Zīmols Nexperia
  • Ražotāja numurs 74LVC02ABQ,115
Nexperia NOR Surface Mount 4 2 No DHVQFN 14 LVC - 3.6 V -24mA - 1.2 V 24mA - 3.1 x 2.6 x 0.95mm 3.1mm 2.6mm 0.95mm +125 °C 50pF -40 °C
Nexperia 74LVC08ABQ,115, Quad 2-Input AND Logic Gate, 14-Pin DHVQFN
  • RS noliktavas numurs 178-7129
  • Zīmols Nexperia
  • Ražotāja numurs 74LVC08ABQ,115
Nexperia AND Surface Mount 4 2 No DHVQFN 14 LVC - 3.6 V -24mA - 1.2 V 24mA - 3.1 x 2.6 x 0.95mm 3.1mm 2.6mm 0.95mm +125 °C 50pF -40 °C
Nexperia 74LVC08AD,112, Quad 2-Input AND Logic Gates, 14-Pin SOIC
  • RS noliktavas numurs 181-7349
  • Zīmols Nexperia
  • Ražotāja numurs 74LVC08AD,112
Nexperia AND Surface Mount 4 2 - SO 14 74LVC CMOS, TTL 3.6 V -24mA 10.4 ns @ 50 pF 1.65 V 24mA - 8.75 x 4 x 1.45mm 8.75mm 4mm 1.45mm +125 °C 50pF -40 °C
Nexperia 74LVC08AD,118 Logic Gates
  • RS noliktavas numurs 182-1896
  • Zīmols Nexperia
  • Ražotāja numurs 74LVC08AD,118
Nexperia - - - - - - - - - - - - - - - - - - - - - -
Nexperia 74LVC08AD,118, Quad 2-Input AND Logic Gates, 14-Pin SOIC
  • RS noliktavas numurs 181-7344
  • Zīmols Nexperia
  • Ražotāja numurs 74LVC08AD,118
Nexperia AND Surface Mount 4 2 - SO 14 74LVC CMOS, TTL 3.6 V -24mA 10.4 ns @ 50 pF 1.65 V 24mA - 8.75 x 4 x 1.45mm 8.75mm 4mm 1.45mm +125 °C 50pF -40 °C
Nexperia 74LVC1G02GW,125, 2-Input NOR Logic Gate, 5-Pin TSSOP
  • RS noliktavas numurs 178-7127
  • Zīmols Nexperia
  • Ražotāja numurs 74LVC1G02GW,125
Nexperia NOR Surface Mount 1 2 No TSSOP 5 LVC - 5.5 V -32mA - 1.65 V 32mA - 2.25 x 1.35 x 1mm 2.25mm 1.35mm 1mm +125 °C 50pF -40 °C
Nexperia 74LVC1G08GW,125, 2-Input AND Logic Gate, 5-Pin TSSOP
  • RS noliktavas numurs 178-7128
  • Zīmols Nexperia
  • Ražotāja numurs 74LVC1G08GW,125
Nexperia AND Surface Mount 1 2 No TSSOP 5 LVC - 5.5 V -32mA - 1.65 V 32mA - 2.25 x 1.35 x 1mm 2.25mm 1.35mm 1mm +125 °C 50pF -40 °C
Nexperia 74LVC32AD,112, Quad 2-Input OR Logic Gates, 14-Pin SOIC
  • RS noliktavas numurs 181-7358
  • Zīmols Nexperia
  • Ražotāja numurs 74LVC32AD,112
Nexperia OR Surface Mount 4 2 - SO 14 74LVC CMOS, TTL 3.6 V -24mA 10.4 ns @ 50 pF 1.65 V 24mA - 8.75 x 4 x 1.45mm 8.75mm 4mm 1.45mm +125 °C 50pF -40 °C
Nexperia HEF4030BT,652, Quad 2-Input XOR Logic Gates, 14-Pin SOIC
  • RS noliktavas numurs 181-7352
  • Zīmols Nexperia
  • Ražotāja numurs HEF4030BT,652
Nexperia XOR Surface Mount 4 2 - SO 14 HEF Single Ended 15 V -2.4mA 175 ns @ 50 pF 3 V 2.4mA - 8.75 x 4 x 1.45mm 8.75mm 4mm 1.45mm +125 °C 50pF -40 °C
Nexperia HEF4070BT,652, Quad 2-Input OR Logic Gate, 14-Pin SOIC
  • RS noliktavas numurs 178-7004
  • Zīmols Nexperia
  • Ražotāja numurs HEF4070BT,652
Nexperia OR Surface Mount 4 2 No SOIC 14 4000 CMOS 15 V - 50 ns @ 15 V 5 V - Current, Voltage 8.75 x 4 x 1.45mm 8.75mm 4mm 1.45mm - 50pF -
Nexperia HEF4077BT,652, Quad 2-Input XNOR Logic Gate, 14-Pin SOIC
  • RS noliktavas numurs 178-7002
  • Zīmols Nexperia
  • Ražotāja numurs HEF4077BT,652
Nexperia XNOR Surface Mount 4 2 No SOIC 14 4000 - 15 V -3.6mA 150 ns @ 5 V, 55 ns @ 15 V, 70 ns @ 10 V 3 V 3.6mA - 8.75 x 4 x 1.45mm 8.75mm 4mm 1.45mm +85 °C 50pF -40 °C
ON Semiconductor 74AC00SC, Quad 2-Input NAND Logic Gate, 14-Pin SOIC ON Semiconductor NAND Surface Mount 4 2 No SOIC 14 AC - 6 V -24mA 10ns 2 V 24mA - 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm +85 °C 50pF -40 °C
ON Semiconductor 74AC32SCX, Quad 2-Input OR Logic Gate, 14-Pin SOIC ON Semiconductor OR Surface Mount 4 2 No SOIC 14 AC - 6 V -24mA 10ns 2 V 24mA - 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm +85 °C 50pF -40 °C
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
Jūs skataties 1 - 20 no 1828 rezultāta