Linear Scales

Linear scales are used to obtain accurate measurement of distance, mass and volume. A wide variety of measuring ranges are available. Linear scales offer● Sturdy construction● High resistance to vibration● Protection rating are similar in upright and reclining position● ● Linear scales are highly resistant to environmental disturbances. Electromagnetic induction principle means scales are unaffected by contamination. Suitable for milling machines, drilling machines, XY tables etc.Features include● Enhanced vibration-resistance and durability● The innovative rubber lips keep out contaminants when you are using the scale in a machine shop● An armoured signal cable is used to connect the scale unit to the DRO counter, so you can operate it safely even in hostile environments● The signal cable outlet can be positioned on either side of the slider so you can connect the signal cable from either direction The Linear Scale System has superior ease-of-use and is reliable, both of which are features that can dramatically improve machining accuracy and efficiency.
9
Sakritība
Tu esi izvēlējies jaunus kritērijus.
Noklikšķināt "apstiprināt filtrus" lai redzētu Tavus jaunos produktus.
Lietotie filtri
Filtri
Jūs skataties 1 - 9 no 9 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts
Mitutoyo Linear Scale, ±5 μm Accuracy, 3.5m Length, IP67, +45°C max, 0°C min
  • € 438,00
  • Katrs
  • Salīdzināt
Mitutoyo Linear Scale, ±5 μm Accuracy, 3.5m Length, IP67, +45°C max, 0°C min
  • € 452,00
  • Katrs
  • Salīdzināt
Mitutoyo Linear Scale, ±5 μm Accuracy, 3.5m Length, IP67, +45°C max, 0°C min
  • € 575,00
  • Katrs
  • Salīdzināt
Mitutoyo Linear Scale, ±5 μm Accuracy, 3.5m Length, IP67, +45°C max, 0°C min
  • € 515,00
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
Jūs skataties 1 - 9 no 9 rezultāta