LED displeju iekārtas

Jūs skataties 1 - 20 no 512 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Number of Digits Number of Segments Current Accuracy Matching Line Regulation Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width Output Voltage Maximum Frequency Automotive Standard
Microchip Technology CL8800K63-G, LED Display Controller, 275 (Maximum) V, 33-Pin QFN Microchip Technology - - - - - 410 μA Surface Mount QFN 33 275 (Maximum) V 6.15 x 6.15 x 0.95mm 0.95mm 6.15mm +125 °C -55 °C 6.15mm 300 V dc - -
Linear Technology LT3466EDD#PBF, LED Display Controller 20-Segments, 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 10-Pin DFN Linear Technology - 20 - - - - Surface Mount DFN 10 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V 3 x 3 x 0.75mm 0.75mm 3mm +85 °C -40 °C 3mm - - -
Linear Technology LT3486EFE#PBF, LED Driver 16-Segments, 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 16-Pin TSSOP Linear Technology - 16 - - - - Surface Mount TSSOP 16 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm +85 °C -40 °C 4.5mm - - -
Linear Technology LTC3490ES8#PBF, LED Driver 1-Segments, 1 → 3.2 V, 8-Pin SOIC Linear Technology - 1 - - - 365 mA Surface Mount SOIC 8 1 → 3.2 V 5 x 3.98 x 1.498mm 1.498mm 5mm +85 °C -40 °C 3.98mm - - -
Microchip Technology CL8800K63-G, LED Display Controller, 275 (Maximum) V, 33-Pin QFN Microchip Technology - - - - - 410 μA Surface Mount QFN 33 275 (Maximum) V 6.15 x 6.15 x 0.95mm 0.95mm 6.15mm +125 °C -55 °C 6.15mm 300 V dc - -
STMicroelectronics LED2472GBTR, LED Driver 24-Segments, 3 → 5.5 V, 48-Pin TQFP STMicroelectronics - 24 ±4% - - 15 mA, 16 mA, 500 μA Surface Mount TQFP 48 3 → 5.5 V 7.2 x 7.2 x 1.05mm 1.05mm 7.2mm +125 °C -40 °C 7.2mm - - -
STMicroelectronics STP16DP05XTTR, LED Driver STMicroelectronics - - - - - - - - - - - - - - - - - - -
Microchip Technology TC14433AEPG, LED Display Controller, 3-1/2-Digits 7-Segments, 24-Pin PDIP Microchip Technology 3-1/2 7 ±0.05% - - 10 mA Through Hole PDIP 24 - 32.766 x 14.732 x 4.826mm 4.83mm 32.77mm +85 °C -40 °C 14.73mm 0 → 0.05 V @ Low, 4.95 → 5 V @ High 66 -
Microchip Technology TC14433AEPG, LED Display Controller, 3-1/2-Digits 7-Segments, 24-Pin PDIP Microchip Technology 3-1/2 7 ±0.05% - - 10 mA Through Hole PDIP 24 - 32.766 x 14.732 x 4.826mm 4.83mm 32.77mm +85 °C -40 °C 14.73mm 0 → 0.05 V @ Low, 4.95 → 5 V @ High 66 -
ON Semiconductor NCP3065DR2G, Constant Current LED Driver 2-Segments, 3 → 40 V, 8-Pin SOIC ON Semiconductor - 2 - - - 7 mA Surface Mount SOIC 8 3 → 40 V 5 x 4 x 1.5mm 1.5mm 5mm +125 °C -40 °C 4mm - - -
Taiwan Semiconductor TS19376CY5 RMG, LED Driver, 32 V, 5-Pin SOT-89 Taiwan Semiconductor - - 5% - - 0.5 μA Surface Mount SOT-89 5 32 V 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm +125 °C -40 °C 2.6mm - - -
STMicroelectronics STP16CPC26TTR, LED Driver STMicroelectronics - - - - - - - - - - - - - - - - - - -
ON Semiconductor FAN5333ASX, LED Driver, 1.8 → 5.5 V, 5-Pin SOT-23 ON Semiconductor - - - - - 1.5 A Surface Mount SOT-23 5 1.8 → 5.5 V 3.1 x 1.8 x 1.3mm 1.3mm 31mm +85 °C -40 °C 1.8mm - - -
ON Semiconductor NCP5623BMUTBG, LED Driver 3-Segments, 2.7 → 5.5 V, 12-Pin LLGA ON Semiconductor - 3 ±3% ±0.5% - 1 mA Surface Mount LLGA 12 2.7 → 5.5 V 2 x 2 x 0.55mm 0.55mm 2mm +125 °C -40 °C 2mm - - -
ON Semiconductor CAT4237TD-GT3, LED Driver 8-Segments, 2.8 → 5.5 V, 5-Pin TSOT-23 ON Semiconductor - 8 - - - 1.5 mA Surface Mount TSOT-23 5 2.8 → 5.5 V 2.9 x 2.8 x 0.9mm 0.9mm 2.9mm +85 °C -40 °C 2.8mm - - -
DiodesZetex ZXLD383ET5TA, LED Driver, 0.9 → 3.3 V, 5-Pin TSOT-23 DiodesZetex - - - - - 20 mA Surface Mount TSOT-23 5 0.9 → 3.3 V 2.9 x 1.6 x 0.9mm 0.9mm 2.9mm +85 °C -20 °C 1.6mm - - -
Nexperia NCR402UX, LED Driver, 40 (Max) V, 6-Pin TSOP Nexperia - - - - - - Surface Mount TSOP 6 40 (Max) V 3.1 x 1.7 x 1mm 1mm 3.1mm +150 °C -55 °C 1.7mm 38 (Max) V - AEC-Q101
LED DRVR 9V/12V/15V/18V/24V 6Pin DFN EP DiodesZetex - - - - - - - - - - - - - - - - - - -
1.5A Const. Current LED Driver PowerSO8 STMicroelectronics - - - - - - - - - - - - - - - - - - -
Taiwan Semiconductor TS19601CP5 ROG, LED Driver, 50 V, 5-Pin TO-252 Taiwan Semiconductor - - ±5% - - 5 mA Surface Mount TO-252 5 50 V 6.73 x 5.55 x 2.38mm 2.38mm 6.73mm +85 °C -40 °C 5.55mm - - -
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
Jūs skataties 1 - 20 no 512 rezultāta